Tube EEPROM

Risultati: 1.740
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Dimensioni memoria Tipo di interfaccia Frequenza di clock massima Organizzazione Package/involucro Tempo di accesso Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Conservazione dei dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
Microchip Technology EEPROM 1K 128 X 8 SERIAL EE 1.8V IND 490A magazzino
Min: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Tube

Microchip Technology EEPROM 1K 128 X 8 SER EE 1.8V IND 1/2 ARAY WP 761A magazzino
Min: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24AA01 Tube

Microchip Technology EEPROM 1kx8 - 1.8V 1.085A magazzino
Min: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 256K, 32Kx8, 1.8V SER EE, ExT 332A magazzino
Min: 1
Mult.: 1

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 SOIJ-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA256 Tube
Microchip Technology EEPROM 1K 128 X 8 SERIAL EE EXT 200A magazzino
Min: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 DFN-8 3.5 us 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-PDIP, IND W/HALF ARRAY WP 205A magazzino
Min: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 PDIP-8 450 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24FC04H Tube
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE IND 50A magazzino
Min: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC025 Tube

Microchip Technology EEPROM 256x8 1.171A magazzino
Min: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year 0 C + 70 C 24LC025 Tube

Microchip Technology EEPROM 1kx8 - 2.5V 820A magazzino
Min: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 1024K 128KX8 2.5V SER EE 128 BYTE PAGE 112A magazzino
Min: 1
Mult.: 1

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 2kx8 - 2.5V 754A magazzino
Min: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 4kx8 - 5/2.5V RotPin 1.031A magazzino
Min: 1
Mult.: 1

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 256x8 - 2.5V 890A magazzino
Min: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.2 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1K 128 X 8 SERIAL EE 1.5V 1/2 ARRAY WP 799A magazzino
Min: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C Tube

Microchip Technology EEPROM 16K, 2K X 8,32B PAGE 1.8V SER EE IND 144A magazzino
Min: 1
Mult.: 1

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64K, 8K X 8, 1.8V SER EE EXT 480A magazzino
Min: 1
Mult.: 1

64 kbit SPI 8 k x 8 MSOP-8 SMD/SMT 200 Year Tube
Microchip Technology EEPROM 1kx8 - 5V 269A magazzino
Min: 1
Mult.: 1

8 kbit SPI 3 MHz 1 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 4kx8 - 5V 113A magazzino
Min: 1
Mult.: 1

32 kbit SPI 3 MHz 4 k x 8 PDIP-8 150 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 64Kb SPI SERIAL EEPROM w/ECC, 8-MSOP Bulk, 125C Industrial 550A magazzino
Min: 1
Mult.: 1
64 kbit SPI 8 k x 8 MSOP-8 2.5 V 5.5 V SMD/SMT - 40 C + 125 C Tube
Microchip Technology EEPROM 128k 16KX8 2.5V SER EE EXT 270A magazzino
Min: 1
Mult.: 1

128 kbit SPI 10 MHz 16 k x 8 SOIJ-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 2kx8 16B - 2.5V 551A magazzino
Min: 1
Mult.: 1

16 kbit SPI 10 MHz 2 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 4kx8 35A magazzino
Min: 1
Mult.: 1

32 kbit SPI 2 MHz 4 k x 8 PDIP-8 150 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 4K Serial EEPROM SPD EEPROM for DDR4 570A magazzino
Min: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 PDIP-8 350 ns 1.7 V 3.6 V Through Hole 200 Year - 40 C + 85 C 34AA04 Tube

Microchip Technology EEPROM 128x8 Or 64x16 435A magazzino
Min: 1
Mult.: 1

1 kbit 3-Wire, Microwire 3 MHz 128 x 8/64 x 16 TSSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93C46A/B/C Tube

Microchip Technology EEPROM 128x8 Or 64x16 716A magazzino
Min: 1
Mult.: 1

2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube