Tube EEPROM

Risultati: 1.740
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Dimensioni memoria Tipo di interfaccia Frequenza di clock massima Organizzazione Package/involucro Tempo di accesso Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Conservazione dei dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
Microchip Technology EEPROM 16K 2KX8 2.5V SERIAL EE IND 1/2 ARRAY WP 2.921A magazzino
Min: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 4K 512X8 1.8V SER EE IND 1.741A magazzino
Min: 1
Mult.: 1

4 kbit SPI 10 MHz 512 x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 128x16 2.301A magazzino
Min: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 256x8 - 1.8V 2.645A magazzino
Min: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Tube

Microchip Technology EEPROM 16K, 2K X 8 1.8V SERIAL EE, EXT 1.939A magazzino
Min: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 PDIP-8 3.5 us 1.7 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 64K 8KX8 2.5V HI-SP SER EE IND 2.194A magazzino
Min: 1
Mult.: 1

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64 Tube
Microchip Technology EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP 2.238A magazzino
Min: 1
Mult.: 1

1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256x8 2.756A magazzino
Min: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24LC025 Tube

Microchip Technology EEPROM 2kx8 16B - 2.5V 980A magazzino
Min: 1
Mult.: 1

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 4kx8 854A magazzino
Min: 1
Mult.: 1

32 kbit SPI 2 MHz 4 k x 8 PDIP-8 150 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 512k 64KX8 2.5V SER EE EXT 295A magazzino
Min: 1
Mult.: 1

512 kbit SPI 20 MHz 64 k x 8 SOIJ-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 32kx8 - 2.5V Lead Free Package 739A magazzino
Min: 1
Mult.: 1

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24AA256 Tube
Microchip Technology EEPROM 128K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, MSOP 900A magazzino
Min: 1
Mult.: 1

128 kbit I2C 3.4 MHz 16384 x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOIJ 720A magazzino
Min: 1
Mult.: 1

128 kbit I2C 3.4 MHz 16384 x 8 SOIJ-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOIC 975A magazzino
Min: 1
Mult.: 1

128 kbit I2C 3.4 MHz 16384 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 200NS, PLCC, IND TEMP, GREEN 23A magazzino
Min: 1
Mult.: 1

1 Mbit Parallel 5 MHz 128 k x 8 PLCC-32 200 ns 3.135 V 3.465 V SMD/SMT 10 Year - 40 C + 85 C Tube

Microchip Technology EEPROM IND TEMP GREEN PKG 24A magazzino
Min: 1
Mult.: 1

1 Mbit Parallel 5 MHz 128 k x 8 PLCC-32 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C010 Tube

Microchip Technology EEPROM 32K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, MSOP 1.100A magazzino
Min: 1
Mult.: 1

32 kbit I2C 3.4 MHz 4 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 32K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOIJ 900A magazzino
Min: 1
Mult.: 1

32 kbit I2C 3.4 MHz 4 k x 8 SOIJ-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 64K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, MSOP 1.000A magazzino
Min: 1
Mult.: 1

64 kbit I2C 3.4 MHz 8 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 64K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, PDIP 720A magazzino
Min: 1
Mult.: 1

64 kbit I2C 3.4 MHz 8 k x 8 PDIP-8 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 64K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOIJ 810A magazzino
Min: 1
Mult.: 1

64 kbit I2C 3.4 MHz 8 k x 8 SOIJ-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-MSOP Bulk, 125C Ext Temp 475A magazzino
Min: 1
Mult.: 1

32 kbit SPI 20 MHz 4 k x 8 MSOP-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-MSOP Bulk, 85C Industrial 588A magazzino
Min: 1
Mult.: 1

32 kbit SPI 20 MHz 4 k x 8 MSOP-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64Kb SPI SERIAL EEPROM w/ECC, 8-SOIC Bulk, 150C Industrial
636A magazzino
Min: 1
Mult.: 1
64 kbit SPI 20 MHz 8 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Tube