STMicroelectronics EEPROM

Risultati: 431
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Dimensioni memoria Tipo di interfaccia Frequenza di clock massima Organizzazione Package/involucro Tempo di accesso Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Conservazione dei dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
STMicroelectronics EEPROM 128 Kbit 64 Kbit and 32 Kbit serial 5.093A magazzino
Min: 1
Mult.: 1

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128-BR Tube

STMicroelectronics EEPROM 2.5-5.5V 64K (8Kx8) 6.057A magazzino
Min: 1
Mult.: 1
Nastrati: 4.000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TSSOP-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Serial SPI Bus EEPROM 5.731A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

1 kbit SPI 5 MHz 128 x 8 SOIC-8 60 ns 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M95010-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 8-Kb SPI bus EEPROM 2.132A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

8 kbit SPI 10 MHz 1 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95080-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 2-Kb SPI bus EEPROM 2.939A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

2 kbit SPI 10 MHz 256 x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95020-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kb SPI Bus EEPROM w/ hi-spd clock 2.185A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

64 kbit SPI 20 MHz 8 k x 8 WLCSP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 8-Kbit serial I2C bus EEPROM 105°C operation 6.992A magazzino
Min: 1
Mult.: 1
Nastrati: 4.000

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C M24C08-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 256 Kbit SPI bus EEPROM with high speed clock 1.653A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

256 kbit SPI 10 MHz 32 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95256-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kb and 256Kb Ser 3.689A magazzino
Min: 1
Mult.: 1

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BR Tube
STMicroelectronics EEPROM 16-Kbit SPI bus EEPROM with high-speed clock 4.049A magazzino
Min: 1
Mult.: 1
Nastrati: 5.000

16 kbit SPI 5 MHz 2 k x 8 UFDFPN-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 2.485A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

64 kbit SPI 20 MHz 8 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95640-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 8-Kb SPI Bus EEPROM w/ hi-spd clock 3.078A magazzino
Min: 1
Mult.: 1
Nastrati: 4.000

8 kbit SPI 5 MHz 1 k x 8 TSSOP-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 32 Kbit SPI bus EEPROM with high speed clock 2.403A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

32 kbit SPI 10 MHz 4 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95320-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kbit serial I2C bus EEPROM 4 balls CSP configurable device addressing 1.668A magazzino
Min: 1
Mult.: 1
Nastrati: 10.000

64 kbit I2C 1 MHz 8 k x 8 WLCSP-4 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C64X-DRE Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2 Mbit Serial I2C bus EEPROM with configurable device address and software write protection registers 9.521A magazzino
Min: 1
Mult.: 1
Nastrati: 10.000

2 Mbit I2C 1 MHz 256 k x 8 WLCSP-5 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM MEMORY 7.169A magazzino
Min: 1
Mult.: 1

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-F Tube
STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM with configurable device address 7.199A magazzino
Min: 1
Mult.: 1
Nastrati: 5.000

Reel, Cut Tape
STMicroelectronics EEPROM 512Kbit Serial I2C bus EEPROM configurable device software write protection reg 7.239A magazzino
Min: 1
Mult.: 1
Nastrati: 5.000

512 kbit I2C 1 MHz 64 k x 8 DFN-8 900 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512E-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2 Mbit Serial I2C bus EEPROM configurable device address software write protect 1.842A magazzino
5.00012/02/2026 previsto
Min: 1
Mult.: 1
Nastrati: 5.000

2 Mbit I2C 1 MHz 2 k x 16 DFN-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M02E-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 8 Mbit Serial SPI Page EEPROM 4.956A magazzino
Min: 1
Mult.: 1
Nastrati: 5.000

8 Mbit SPI 80 MHz 1 M x 8 WLCSP-8 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 16 Mbit Serial SPI Page EEPROM 2.662A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

16 Mbit SPI 80 MHz 2 M x 8 SO-8N 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 105 C M95P16 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16 Mbit Page EEPROM 4.899A magazzino
Min: 1
Mult.: 1
Nastrati: 5.000

16 Mbit SPI 80 MHz 2 M x 8 DFN-8 10 ns 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C M95P16 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 32 Mbit Serial SPI Page EEPROM with extended temperature range 4.181A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

32 Mbit SPI 80 MHz 2 M x 16 SO-8N 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4Kbit 100kHz I2C 400 kHZ Fast-Mode 4.990A magazzino
Min: 1
Mult.: 1
Nastrati: 5.000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 UFDFPN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 20 C + 85 C M24C04-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2-Mbit serial I2C bus EEPROM with configurable device address 894A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

2 Mbit I2C 1 MHz 256 k x 8 SO-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel