ABLIC EEPROM

Risultati: 241
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Dimensioni memoria Tipo di interfaccia Frequenza di clock massima Organizzazione Package/involucro Tempo di accesso Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Conservazione dei dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione

ABLIC EEPROM 32KB I2C 2 WIRE 3.349A magazzino
Min: 1
Mult.: 1
: 4.000

32 kbit 2-Wire 400 kHz 4 k x 8 SOP-8 900 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C32C Reel, Cut Tape

ABLIC EEPROM SPI EEPROM, 64KB 3.979A magazzino
Min: 1
Mult.: 1
: 4.000

64 kbit SPI 5 MHz 8 k x 8 TSSOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-25C640A0I Reel, Cut Tape
ABLIC EEPROM EEPROM, 2KB, 3 WIRE 3.287A magazzino
Min: 1
Mult.: 1
: 4.000

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 TMSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-93C-B Reel, Cut Tape
ABLIC EEPROM 3-Wire Serial E2PROM 3.365A magazzino
Min: 1
Mult.: 1
: 4.000

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 TSSOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-93C-C Reel, Cut Tape, MouseReel
ABLIC EEPROM 3-Wire Serial E2PROM 3.470A magazzino
Min: 1
Mult.: 1
: 4.000

8 kbit 3-Wire, Microwire 2 MHz 512 x 16 TSSOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-93C-C Reel, Cut Tape, MouseReel

ABLIC EEPROM 1Mb Serial I2C 2.921A magazzino
Min: 1
Mult.: 1
: 4.000

1 Mbit 2-Wire 1 MHz 128 k x 8 SOP-8 500 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24CM01C Reel, Cut Tape, MouseReel

ABLIC EEPROM EEPROM 16Kb 3 wire 3.934A magazzino
Min: 1
Mult.: 1
: 4.000

16 kbit 3-Wire, Microwire 2 MHz 1 k x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C S-93C Reel, Cut Tape

ABLIC EEPROM 2Kb, I2C 2 wire 2.999A magazzino
Min: 1
Mult.: 1
: 3.000

2 kbit 2-Wire 1 MHz 256 x 8 SOT-23-5 500 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C02D Reel, Cut Tape, MouseReel

ABLIC EEPROM 4Kb Serial I2C 3.476A magazzino
Min: 1
Mult.: 1
: 4.000

4 kbit 2-Wire 1 MHz 512 x 8 TSSOP-8 500 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C04D Reel, Cut Tape, MouseReel

ABLIC EEPROM SERIAL EEPROM 13A magazzino
Min: 1
Mult.: 1
: 4.000

16 kbit 2-Wire 1 MHz 2 k x 8 TSSOP-8 500 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C16D Reel, Cut Tape, MouseReel

ABLIC EEPROM 2K (128X16) Hi-Speed 1.680A magazzino
Min: 1
Mult.: 1
: 2.000

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-93C-B Reel, Cut Tape, MouseReel

ABLIC EEPROM 2K (128X16) 3-Wire 623A magazzino
Min: 1
Mult.: 1
: 4.000

2 kbit 3-Wire, Microwire 2 MHz 128 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-93C-B Reel, Cut Tape, MouseReel

ABLIC EEPROM 4K (256X16) 3-Wire 809A magazzino
Min: 1
Mult.: 1
: 4.000

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-93C-B Reel, Cut Tape, MouseReel

ABLIC EEPROM EEPROM 1.510A magazzino
Min: 1
Mult.: 1
: 4.000

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-93C-B Reel, Cut Tape, MouseReel
ABLIC EEPROM EEPROM, 4KB, 3 WIRE 60A magazzino
Min: 1
Mult.: 1
: 4.000

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 TMSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-93C-B Reel, Cut Tape

ABLIC EEPROM EEPROM 8Kb 3 wire 3.990A magazzino
Min: 1
Mult.: 1
: 4.000

8 kbit 3-Wire, Microwire 2 MHz 512 x 16 SOP-8 1.8 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C S-93C Reel, Cut Tape
ABLIC EEPROM DDR5 SPD EEPROM WITH HUB BUILT-INTEMPERATURE SENSOR 3.877A magazzino
Min: 1
Mult.: 1
: 4.000

8 kbit I2C 1 MHz DFN-8 1.7 V 1.98 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ABLIC EEPROM FOR AUTOMOTIVE 105 C OPERATION 2-WIRE SERIAL E2 PROM 3.400A magazzino
Min: 1
Mult.: 1
: 4.000

S-24C128CH Reel, Cut Tape, MouseReel
ABLIC EEPROM IC EEPROM 128K SPI 6.5MHZ 4.000A magazzino
Min: 1
Mult.: 1
: 4.000

128 kbit SPI 6.5 MHz 16 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C S-25A128B AEC-Q100 Reel, Cut Tape, MouseReel

ABLIC EEPROM 8Kb, I2C 2 wire 74A magazzino
Min: 1
Mult.: 1
: 4.000

8 kbit 2-Wire 1 MHz 1 k x 8 TSSOP-8 500 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C08D Reel, Cut Tape, MouseReel
ABLIC EEPROM SPI EEPROM, 1KB 31A magazzino
Min: 1
Mult.: 1
: 5.000

1 kbit SPI 5 MHz 128 k x 8 SNT-8A 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-25C010A0I Reel, Cut Tape
ABLIC EEPROM SPI EEPROM, 1KB 78A magazzino
Min: 1
Mult.: 1
: 4.000

1 kbit SPI 5 MHz 128 k x 8 TMSOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-25C010A0I Reel, Cut Tape
ABLIC EEPROM SPI EEPROM, 2KB 51A magazzino
Min: 1
Mult.: 1
: 5.000

2 kbit SPI 5 MHz 256 x 8 SNT-8A 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-25C020A0I Reel, Cut Tape
ABLIC EEPROM SPI SERIAL E2 PROM 82A magazzino
Min: 1
Mult.: 1
: 4.000

1 kbit SPI 5 MHz 128 x 8 SOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-25C010A0I Reel, Cut Tape
ABLIC EEPROM SPI SERIAL E2 PROM 28A magazzino
Min: 1
Mult.: 1
: 4.000

4 kbit SPI 5 MHz 512 x 8 TSSOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-25C040A0I Reel, Cut Tape