Inverting, Non-Inverting Buffer e line driver

Risultati: 72
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Famiglia di logica Numero di linee in ingresso Numero di linee in uscita Polarità Package/involucro Corrente di uscita di livello alto Corrente di uscita di livello basso Corrente quiescente Tensione di alimentazione - Min. Tensione di alimentazione - Max. Corrente di alimentazione operativa Temperatura di lavoro minima Temperatura di lavoro massima Stile di montaggio Qualifica Confezione
Texas Instruments Buffer e line driver Automotive eight-cha nnel 2-V to 5.5-V b 8.971A magazzino
Min: 1
Mult.: 1
: 5.000

LV 8 Input 8 Output Inverting, Non-Inverting VSSOP-20 - 50 uA 50 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffer e line driver Automotive eight-ch annel 2-V to 5.5-V 9.133A magazzino
Min: 1
Mult.: 1
: 5.000

LV 8 Input 8 Output Inverting, Non-Inverting VSSOP-20 - 50 uA 50 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffer e line driver Differential broadba nd PLC and HPLC lin 2.526A magazzino
Min: 1
Mult.: 1
: 3.000

2 Input 2 Output Inverting, Non-Inverting VQFN-16 - 338 mA 338 mA 1.5 mA 8 V 32 V 23 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffer e line driver Quad True/Complement A 595-CD4041UBPW A A 595-CD4041UBPW 3.309A magazzino
Min: 1
Mult.: 1
: 2.000

4000 4 Input 8 Output Inverting, Non-Inverting TSSOP-14 - 24 mA 24 mA 40 nA 3 V 18 V 60 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffer e line driver CMOS Quad True/ Comp Buffer A 595-CD4041 A 595-CD4041UBM 2.860A magazzino
Min: 1
Mult.: 1
: 2.500

4000 4 Input 4 Output Inverting, Non-Inverting SOIC-14 - 24 mA 24 mA 40 nA 3 V 18 V 60 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffer e line driver 3.3V LVDS Receiver 4Bit FloThru HS Diff 5.375A magazzino
Min: 1
Mult.: 1
Max.: 170
: 2.500

FIN10 4 Input 4 Output Inverting, Non-Inverting SOIC-16 20 uA 3 V 3.6 V 15 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffer e line driver 1 Port Repeater LVDS Hi Speed 3.841A magazzino
Min: 1
Mult.: 1
Max.: 60
: 2.500

1 Input 1 Output Inverting, Non-Inverting SOIC-8 20 uA 3 V 3.6 V 13.5 mA - 65 C + 150 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffer e line driver 4 Port Repeater LVDS Hi Speed 2.663A magazzino
Min: 1
Mult.: 1
Max.: 50
: 2.500

4 Input 4 Output Inverting, Non-Inverting TSSOP-24 20 uA 3 V 3.6 V 11 mA - 65 C + 150 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffer e line driver Differential broadba nd PLC and HPLC lin A 595-THS6222IRHFT 2.811A magazzino
Min: 1
Mult.: 1
: 3.000

2 Input 2 Output Inverting, Non-Inverting VQFN-24 - 338 mA 338 mA 1.5 mA 8 V 32 V 23 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Renesas / Intersil Buffer e line driver ISL1557IRZ XDSL DIFF RNTL LINE DRVR 1.735A magazzino
Min: 1
Mult.: 1
: 1.000

1 Input 1 Output Inverting, Non-Inverting QFN-16 12 uA 4.5 V 13.2 V 6 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffer e line driver 4 Port Repeater LVDS Hi Speed 7.143A magazzino
Min: 1
Mult.: 1
Max.: 50

4 Input 4 Output Inverting, Non-Inverting TSSOP-24 20 uA 3 V 3.6 V 11 mA - 65 C + 150 C SMD/SMT Tube
Texas Instruments Buffer e line driver Auto Cat 16-Bit Buff /Drv W/3-St Otpt 943A magazzino
Min: 1
Mult.: 1
: 2.000

LVC 16 Input 16 Output Inverting, Non-Inverting TSSOP-48 - 24 mA 24 mA 20 uA 1.65 V 3.6 V 20 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffer e line driver 3 St 3.3V ABT 16bit A 595-SN74LVT16244BD A 595-SN74LVT16244BDL 950A magazzino
Min: 1
Mult.: 1
: 1.000

LVT 16 Input 16 Output Inverting, Non-Inverting SSOP-48 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Buffer e line driver High Bandwidth Power Line Driver 64A magazzino
Min: 1
Mult.: 1
: 250

4 Input 2 Output Inverting, Non-Inverting 225 mA 3 mA 12 V 13.2 V 46 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffer e line driver Auto Cat Octal Buffe rs/Drivers 1.522A magazzino
Min: 1
Mult.: 1
: 2.000

HCT 8 Input 8 Output Inverting, Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffer e line driver Differential broadba nd PLC and HPLC lin A 595-THS6222IRHFR 346A magazzino
Min: 1
Mult.: 1
: 250

2 Input 2 Output Inverting, Non-Inverting VQFN-24 - 338 mA 338 mA 1.5 mA 8 V 32 V 23 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffer e line driver OCTAL FET BUS SWITCH 1.880A magazzino
Min: 1
Mult.: 1
: 2.000

LVC 8 Input 8 Output Inverting, Non-Inverting SOIC-20 - 24 mA 24 mA 10 uA 2 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffer e line driver DualBffr/Drvr w/Open DrainOutputs 2.685A magazzino
Min: 1
Mult.: 1
: 3.000

AUC 2 Input 2 Output Inverting, Non-Inverting DSBGA-6 - 9 mA 9 mA 10 uA 800 mV 2.7 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffer e line driver 8-ch 1.65-V to 3.6- V inverters with 3-s 700A magazzino
Min: 1
Mult.: 1
: 5.000

LVC 8 Input 8 Output Inverting, Non-Inverting VSSOP-20 - 24 mA 24 mA 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffer e line driver 8-ch 1.65-V to 3.6- V inverters with 3-s 658A magazzino
Min: 1
Mult.: 1
: 5.000

LVC 8 Input 8 Output Inverting, Non-Inverting VSSOP-20 - 24 mA 24 mA 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffer e line driver Automotive 8ch 1.65V to 3.6V inverters w 700A magazzino
Min: 1
Mult.: 1
: 5.000

LVC 8 Input 8 Output Inverting, Non-Inverting VSSOP-20 - 24 mA 24 mA 2.7 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffer e line driver Automotive 8ch 1.65V to 3.6V buffers wit 700A magazzino
Min: 1
Mult.: 1
: 5.000

LVC 8 Input 8 Output Inverting, Non-Inverting VSSOP-20 - 24 mA 24 mA 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffer e line driver 8-ch 4.5-V to 5.5-V buffers with TTL-co 4.000A magazzino
Min: 1
Mult.: 1
: 5.000

8 Input 8 Output Inverting, Non-Inverting VSSOP-20 - 8 mA 8 mA 4.5 V 5.5 V 4 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffer e line driver Automotive single 1. 65-V to 5.5-V buffe 5.809A magazzino
Min: 1
Mult.: 1
Max.: 1.001
: 3.000

LVC 1 Input 1 Output Inverting, Non-Inverting SOT-23-5 32 mA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape
Texas Instruments Buffer e line driver Automotive single 1. 65-V to 5.5-V buffe 5.930A magazzino
Min: 1
Mult.: 1
Max.: 1.001
: 3.000

LVC 1 Input 1 Output Inverting, Non-Inverting SOT-23-5 - 32 mA 32 mA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape