STMicroelectronics EEPROM

Risultati: 431
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Dimensioni memoria Tipo di interfaccia Frequenza di clock massima Organizzazione Package/involucro Tempo di accesso Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Conservazione dei dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
STMicroelectronics EEPROM 1 Mbit Serial I2C bus EEPROM config device address software write protection 4.748A magazzino
Min: 1
Mult.: 1
Nastrati: 4.000

1 Mbit I2C 1 MHz TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT - 40 C + 85 C M24M01E-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1 Mbit Serial I2C bus EEPROM configurable device address & software write 5.376A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

1 Mbit I2C 1 MHz 128 k x 8 SOIC-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2 Mbit Serial I2C bus EEPROM configurable device address software write protect 2.439A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

1 Mbit I2C 1 MHz 256 k x 8 SOIC-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel


STMicroelectronics EEPROM 32-Kbit SPI bus EEPROM with high-speed clock 3.990A magazzino
Min: 1
Mult.: 1
Nastrati: 4.000

32 kbit SPI 20 MHz 4 k x 8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-DF Reel, Cut Tape
STMicroelectronics EEPROM 5.5V 64K (8Kx8) 48.734A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2 Mbit serial SPI 30pF 1.8 to 5.5V 9.976A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

2 Mbit SPI 5 MHz 256 k x 8 WLCSP-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M02-DR Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2 Mbit serial SPI 2Mb 5MHz EEPROM 13.120A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

2 Mbit SPI 5 MHz 256 k x 8 SOIC-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M02-DR Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 4-Mbit serial SPI bus EEPROM 9.145A magazzino
Min: 1
Mult.: 1
Nastrati: 4.000

4 Mbit SPI 10 MHz 512 x 8 TSSOP-8 40 ns 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M95M04-DR Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128-Kbit Serial I2C bus EEPROM with unique identifier, 1.7V to 5.5V 1.301A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

M24128-U Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256-Kbit serial I2C bus EEPROM with unique identifier and configurable device address 1.997A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

Reel, Cut Tape
STMicroelectronics EEPROM 64-Kbit Serial I2C bus EEPROM with a unique 128-bit read-only, 1.7V to 5.5V 4.972A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

M24C64-U Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Mbit Serial I2C bus EEPROM 1.160A magazzino
Min: 1
Mult.: 1
Nastrati: 10.000

1 Mbit I2C 400 kHz 128 k x 8 WLCSP-4 900 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape
STMicroelectronics EEPROM 1 Mbit Serial I2C bus EEPROM configurable device software write protection 3.430A magazzino
Min: 1
Mult.: 1
Nastrati: 5.000

1 Mbit I2C 1 MHz 128 x 8 DFN-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 8 Mbit Serial SPI Page EEPROM 8.952A magazzino
Min: 1
Mult.: 1
Nastrati: 5.000

8 Mbit SPI 80 MHz 1 M x 8 UFDFPN-8 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 8 Mbit Serial SPI Page EEPROM 3.146A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

8 Mbit SPI 80 MHz 4 M x 8 SOIC-8 11 ns 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 16 Mbit Serial SPI Page EEPROM 2.590A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

16 Mbit SPI 80 MHz 2 M x 8 SO-8N 10 ns 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C M95P16 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 32 Mbit Serial SPI Page EEPROM 7.841A magazzino
Min: 1
Mult.: 1
Nastrati: 5.000

32 Mbit SPI 80 MHz 4 M x 8 WLCSP-8 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 32 Mbit Serial SPI Page EEPROM 1.472A magazzino
5.00022/06/2026 previsto
Min: 1
Mult.: 1
Nastrati: 5.000

32 Mbit SPI 80 MHz 4 M x 8 UFDFPN-8 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 32 Mbit Serial SPI Page EEPROM 1.910A magazzino
7.500In ordine
Min: 1
Mult.: 1
Nastrati: 2.500

32 Mbit SPI 80 MHz 4 M x 8 SO-8 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C M95P32-I Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256 Kbit EEPROM Three Chip Enable 12.977A magazzino
Min: 1
Mult.: 1
Nastrati: 4.000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kb and 256Kb Ser 10.359A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 500 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 1-Mbit serial I2C Bus EEPROM 12.674A magazzino
Min: 1
Mult.: 1
Nastrati: 4.000

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 TSSOP-8 500 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 256k 10.542A magazzino
Min: 1
Mult.: 1

256 kbit SPI 20 MHz 32 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-W Tube

STMicroelectronics EEPROM Auto 32Kb SPI bus EEPROM 2.108A magazzino
Min: 1
Mult.: 1
Nastrati: 4.000

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95320-A145 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1-Mbit serial I2C bus EEPROM 10.024A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24M01-A125 AEC-Q100 Reel, Cut Tape, MouseReel