STMicroelectronics EEPROM

Risultati: 431
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Dimensioni memoria Tipo di interfaccia Frequenza di clock massima Organizzazione Package/involucro Tempo di accesso Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Conservazione dei dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione

STMicroelectronics EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial 12.332A magazzino
Min: 1
Mult.: 1
Nastrati: 4.000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 4K 7.147A magazzino
Min: 1
Mult.: 1
Nastrati: 4.000

4 kbit SPI 20 MHz 512 x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256 Kbit Serial Bus EEPROM 17.158A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

256 kbit SPI 20 MHz 32 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512Kb and 256Kb Ser 19.447A magazzino
Min: 1
Mult.: 1
Nastrati: 4.000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128-Kbit serial I2C 1MHz 1.7V to 5.5V 22.042A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 WLCSP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 32Kb serial I2C bus EEPROM 9.239A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C32-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32 Kbit serial I2C bus EEPROM 16.666A magazzino
Min: 1
Mult.: 1
Nastrati: 5.000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UFDFPN-5 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-F Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kbit SPI bus EEPROM with high-speed clock 4.349A magazzino
Min: 1
Mult.: 1
Nastrati: 5.000

64 kbit SPI 10 MHz 8 k x 8 UFDFPN-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128-Kbit serial I2C bus EEPROM 105°C operation 4.210A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24128-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16-Kbit serial I2C bus EEPROM 105°C operation 8.264A magazzino
Min: 1
Mult.: 1
Nastrati: 4.000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C16-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Automotive 16-Kbit serial I2C bus EEPROM 8.523A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24C16-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 8-Kb MICROWIRE serial EEPROM 5.258A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C76-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 4-Kbit SPI bus EEPROM with high-speed clock 6.713A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

4 kbit SPI 10 MHz 512 x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95040-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128kB Serial BUS EE 10MHz CR 5ms 6.857A magazzino
Min: 1
Mult.: 1
Nastrati: 5.000

128 kbit SPI 20 MHz 16 k x 8 UFDFPN-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 11.816A magazzino
Min: 1
Mult.: 1
Nastrati: 4.000

64 kbit SPI 20 MHz 8 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95640-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 1k 11.314A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

1 kbit SPI 20 MHz 128 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95010-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 512Kb serial I2C bus EEPROM 5.315A magazzino
Min: 1
Mult.: 1
Nastrati: 4.000

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24512-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16-Kbit serial I2C bus EEPROM 105°C operation 18.115A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C16-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 16-Kb MICROWIRE serial EEPROM 4.771A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C86-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32kB EEPROM 20 MHz 1.8V to 5.5V 1M WC 8.419A magazzino
Min: 1
Mult.: 1
Nastrati: 5.000

32 kbit SPI 20 MHz 4 k x 8 UFDFPN-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 128-Kbit serial I2C bus EEPROM 6.235A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24128-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32 Kbit I2C EEProm 4kB 2.5V to 5.5V 28.321A magazzino
Min: 1
Mult.: 1
Nastrati: 5.000

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 4-Kb MICROWIRE serial EEPROM 3.930A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C66-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 16-Kbit SPI bus EEPROM 7.593A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95160-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32-Kbit SPI bus EEPROM with high-speed clock 4.157A magazzino
Min: 1
Mult.: 1
Nastrati: 5.000

32 kbit SPI 20 MHz 4 k x 8 UFDFPN-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-DF Reel, Cut Tape, MouseReel