Microchip EEPROM

Risultati: 3.648
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Dimensioni memoria Tipo di interfaccia Frequenza di clock massima Organizzazione Package/involucro Tempo di accesso Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Conservazione dei dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione

Microchip Technology EEPROM 2K 256 X 8 SERIAL EE EXT 10.025A magazzino
Min: 1
Mult.: 1
Nastrati: 3.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-6 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC025 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM, 1M 2-WIR-8 EIAJ SOIC 2.000A magazzino
Min: 2.000
Mult.: 2.000
Nastrati: 2.000
No
1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIJ-8 550 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
Microchip Technology EEPROM SERIAL EEPROM, 1K 2-WIRE-8 UDFN 22.093A magazzino
Min: 1
Mult.: 1
Nastrati: 5.000
No
1 kbit 2-Wire, I2C 1 MHz 128 x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology AT21CS01-TOHM10-B
Microchip Technology EEPROM 1.7-3.6V, 125Kbps, Ind Tmp, TO-92, Add=000 413A magazzino
Min: 1
Mult.: 1

1 kbit 1-Wire, I2C 128 x 8 TO-92-3 1.7 V 3.6 V Through Hole 100 Year - 40 C + 85 C Bulk
Microchip Technology EEPROM 128K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, UDFN 3.500A magazzino
Min: 1
Mult.: 1
Nastrati: 5.000

128 kbit I2C 3.4 MHz 16384 x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8K 1024 X 8 1.8V SERIAL EE, IND 867A magazzino
Min: 1
Mult.: 1

8 kbit UNI/O Bus 100 kHz 1 k x 8 TO-92-3 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11AA080 Bulk

Microchip Technology EEPROM 16K 2048X8 1.8V SERIAL EE IND 893A magazzino
Min: 1
Mult.: 1

16 kbit UNI/O Bus 100 kHz 2 k x 8 DIP-8 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11AA160 Tube
Microchip Technology EEPROM 16K 2048 X 8 1.8V SERIAL EE IND 1.419A magazzino
Min: 1
Mult.: 1

16 kbit UNI/O Bus 100 kHz 2 k x 8 TO-92-3 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11LC161 Bulk

Microchip Technology EEPROM 256x8 - 1.8V 1.126A magazzino
Min: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year 0 C + 70 C 24AA02 Tube

Microchip Technology EEPROM 4K Serial EEPROM 512 X 8, 1.8V 74A magazzino
Min: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 PDIP-8 400 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64K, 8Kx8, 1.8V SER EE, ExT 430A magazzino
Min: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIJ-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA64 Tube
Microchip Technology EEPROM 128x8 478A magazzino
Min: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 3.5 us 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 1K 128 X 8 SERIAL EE 2.5V EXT 800A magazzino
Min: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 2K 256 X 8 SERIAL EE EXT 1/2 ARRAY WP 852A magazzino
Min: 1
Mult.: 1

2 kbit 2-Wire, I2C 1 MHz 256 x 8 PDIP-8 400 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 24LC024 Tube

Microchip Technology EEPROM 2K 256 X 8 SER EE 2.5V EXT 1/2 ARAY WP 672A magazzino
Min: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 1kx8 - 1.8V 90A magazzino
Min: 1
Mult.: 1

8 kbit SPI 1 MHz 1 k x 8 SOIC-8 150 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256k 32KX8 1.8V SER EE IND 249A magazzino
Min: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 8kx8 - 1.8V Rot Pin 600A magazzino
Min: 1
Mult.: 1

64 kbit SPI 1 MHz 8 k x 8 TSSOP-8 150 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 8k 1kx8 32B Pg -2.5V 364A magazzino
Min: 1
Mult.: 1

8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2K 256 X 8 1.8V SERIAL EE EXT 755A magazzino
Min: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 34AA02 Tube

Microchip Technology EEPROM 256x8-128x16 - 1.8V 94A magazzino
Min: 1
Mult.: 1

2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 PDIP-8 200 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64x16 1.258A magazzino
Min: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 MSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93C46A/B/C Tube
Microchip Technology EEPROM 64x16 Rot Pin 1.126A magazzino
Min: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93C46A/B/C Tube

Microchip Technology EEPROM 512x8 856A magazzino
Min: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8 TSSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 256x16 285A magazzino
Min: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 MSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube