Microcontroller RF - MCU

Risultati: 251
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Nucleo Frequenza di lavoro Larghezza bus dati Dimensioni memoria di programma Dimensioni RAM dati Frequenza di clock massima Risoluzione ADC Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro massima Package/involucro Stile di montaggio Qualifica Confezione
Texas Instruments Microcontroller RF - MCU SimpleLink 32-bit A rm Cortex-M3 multipr A 595-CC1350F128RSMT 2.911A magazzino
Min: 1
Mult.: 1
: 3.000

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz, 2.152 GHz to 2.635 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU 16B Ultra-Lo-Pwr MCU 32KB Flash 4KB RAM A 595-CC430F5137IRGZR 1.098A magazzino
Min: 1
Mult.: 1

MSP430 300 MHz to 928 MHz 16 bit 32 kB 4 kB 20 MHz 12 bit 1.8 V 3.6 V + 85 C VQFN-48 SMD/SMT Tube
Texas Instruments Microcontroller RF - MCU 16B Ultra-Low-Pwr MC U 32KB Fl 2KB RAM A A 595-CC430F5137IRGZ 1.448A magazzino
Min: 1
Mult.: 1
: 250

MSP430 300 MHz to 928 MHz 16 bit 32 kB 4 kB 20 MHz 12 bit 1.8 V 3.6 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU Automotive qualified SimpleLink Bluetoo 318A magazzino
Min: 1
Mult.: 1
: 2.500

ARM Cortex M4F 2.4 GHz 32 bit 352 kB 8 kB 48 MHz 12 bit 1.8 V 3.63 V + 105 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU SimpleLink 32-bit A rm Cortex-M3 Sub-1 G A 595-CC1310F128RGZT 2.101A magazzino
Min: 1
Mult.: 1
: 2.500

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU Proprietary SoC 5x5 Flash size 32kB A 59 A 595-CC1310F32RHBR 433A magazzino
Min: 1
Mult.: 1
: 250

ARM Cortex M3 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz 32 bit 32 kB 16 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU SimpleLink 32-bit A rm Cortex-M4 Wi-Fi A A 595-CC3220SF12ARGKT 2.353A magazzino
Min: 1
Mult.: 1
: 2.500

ARM Cortex M4 2.4 GHz 32 bit 1 MB 256 kB 80 MHz 12 bit 2.1 V 3.6 V + 85 C VQFN-64 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU SimpleLink Arm Cort ex-M4 Wi-Fi MCU wit 7.495A magazzino
Min: 1
Mult.: 1
: 2.500

ARM Cortex M4 32 bit 256 kB 2.1 V 3.6 V + 85 C VQFN-64 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU 16B Ultra-Low-Pwr MC U 8KB Fl 2KB RAM A A 595-CC430F5135IRGZ 250A magazzino
Min: 1
Mult.: 1
: 250

MSP430 300 MHz to 928 MHz 16 bit 16 kB 2 kB 8 MHz 12 bit 1.8 V 3.6 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU 16B Ultra-Low-Pwr MC U 32KB Fl 2KB RAM A A 595-CC430F6137IRGCR 817A magazzino
Min: 1
Mult.: 1
: 250

MSP430 300 MHz to 928 MHz 16 bit 32 kB 4 kB 20 MHz 12 bit 2 V 3.6 V + 85 C VQFN-64 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU MSP430 SoC 1.569A magazzino
Min: 1
Mult.: 1
: 2.000

MSP430 300 MHz to 928 MHz 16 bit 32 kB 4 kB 20 MHz 12 bit 1.8 V 3.6 V + 85 C VQFN-64 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU Automotive qualified SimpleLink wireles 2.408A magazzino
Min: 1
Mult.: 1
: 4.000

ARM Cortex M4 2.402 GHz to 2.48 GHz 16 bit, 32 bit 352 kB 80 kB 1 MHz 12 bit 1.8 V 3.63 V + 105 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU SimpleLink Arm Cort ex-M4F multiprotocol A 595-CC2652R1FRGZ 1.358A magazzino
Min: 1
Mult.: 1
: 2.500

ARM Cortex M4F 2.4 GHz 32 bit 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments Microcontroller RF - MCU SimpleLink Wi-Fi CE RTIFIED network pro 732A magazzino
Min: 1
Mult.: 1
: 750

ARM Cortex M3 2.4 GHz 32 bit 2.3 V 3.6 V + 85 C QFM-63 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU Single-Chip Wireless MCU A 595-CC3220SM2 A 595-CC3220SM2ARGKR 418A magazzino
Min: 1
Mult.: 1
: 250

ARM Cortex M4 2.4 GHz 32 bit 256 kB 80 MHz 12 bit 2.1 V 3.6 V + 85 C VQFN-64 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU SimpleLink Arm Cort ex-M4 Wi-Fi MCU 256 2.296A magazzino
Min: 1
Mult.: 1
: 2.500

ARM Cortex M4 32 bit 1 MB 256 kB 2.1 V 3.6 V + 85 C VQFN-64 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU 16B Ultra-Lo-Pwr MCU A 595-CC430F5135IRG A 595-CC430F5135IRGZR 260A magazzino
Min: 1
Mult.: 1

MSP430 300 MHz to 928 MHz 16 bit 16 kB 2 kB 928 MHz 1.8 V 3.6 V + 85 C VQFN-48 SMD/SMT Tube
Texas Instruments Microcontroller RF - MCU Autom Qualified Simp leLink Bluetooth A A 595-2640R2FTWRGZTQ1 6.954A magazzino
Min: 1
Mult.: 1
: 2.500

ARM Cortex M3 48 MHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 105 C VQFN-48 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU SimpleLink Arm Cort ex-M4F multiprotocol A 595-CC1352P1F3RGZR 1.774A magazzino
Min: 1
Mult.: 1
: 250

ARM Cortex M4F 287 MHz to 351 MHz, 359 MHz to 439 MHz, 431 MHz to 527 MHz, 718 MHz to 878 MHz, 861 MHz to 1.054 GHz, 2.152 GHz to 2.635 GHz 352 kB 80 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU RF Bluetooth SMART S OC with USB BLE A 5 A 595-CC2540F256RHAR 695A magazzino
Min: 1
Mult.: 1
: 250

8051 2.4 GHz 8 bit 256 kB 8 kB 2 V 3.6 V + 85 C VQFN-40 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Microcontroller RF - MCU SL Bluetooth low ene rgy Wireless MCU A A 595-CC2640R2FYFVR 437A magazzino
Min: 1
Mult.: 1
: 250

ARM Cortex M3 2.4 GHz 32 bit 128 kB 20 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C DSBGA-34 SMD/SMT Reel, Cut Tape, MouseReel

Texas Instruments Microcontroller RF - MCU SimpleLink Bluetoot h 5.1 Low Energy wi 9.790A magazzino
Min: 1
Mult.: 1
: 2.500

ARM Cortex M0, ARM Cortex M3 2.4 GHz 32 bit 128 kB 24 kB 48 MHz 12 bit 1.8 V 3.8 V + 85 C VQFN-48 SMD/SMT Reel, Cut Tape, MouseReel

Microchip Technology Microcontroller RF - MCU 2.4GHZ 128K SOC Rev AVRZLINKMCU 8BIT 64A magazzino
Min: 1
Mult.: 1

VQFN-64 Tray

Microchip Technology Microcontroller RF - MCU SAMR21 32pin 64K 125C 61A magazzino
Min: 1
Mult.: 1

ARM Cortex M0+ 2.4 GHz 32 bit 64 kB 8 kB 48 MHz 8 bit 1.8 V 3.6 V + 125 C VQFN-32 SMD/SMT Tray

Microchip Technology Microcontroller RF - MCU SAMR21 32pin 256K T&R 647A magazzino
Min: 1
Mult.: 1
: 5.000

ARM Cortex M0+ 2.4 GHz 32 bit 256 kB 32 kB 48 MHz 8 bit 1.8 V 3.6 V + 85 C VQFN-32 SMD/SMT Reel, Cut Tape