48 kB Microcontrollori - MCU

Risultati: 488
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Stile di montaggio Package/involucro Nucleo Larghezza bus dati Frequenza di clock massima Dimensioni memoria di programma Dimensioni RAM dati Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro massima Qualifica Confezione
Texas Instruments Microcontrollori a 16 bit - MCU Ultra low power Micr o Controller A 595- A 595-P430FR5858IRHAR 175A magazzino
Min: 1
Mult.: 1
: 250

SMD/SMT VQFN-40 MSP430 16 bit 16 MHz 48 kB 2 kB 12 bit 33 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Microcontrollori ARM - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 250A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 48 kB 8 kB 10 bit 42 I/O 1.8 V 3.6 V + 85 C Tray
NXP Semiconductors Microcontrollori ARM - MCU 32kB flash, 4kB SRAM, LQFP48 package 11A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 32 bit 45 MHz 48 kB 4 kB 10 bit 39 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors Microcontrollori ARM - MCU 32kB flash, 4kB SRAM, LQFP64 package 114A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 32 bit 45 MHz 48 kB 4 kB 10 bit 55 I/O 3 V 3.6 V + 85 C Tray
NXP Semiconductors Microcontrollori a 16 bit - MCU 16 BIT 48K Flash 4KB RAM Au 1.250A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-48 S12 16 bit 25 MHz 48 kB 4 kB 10 bit 40 I/O 3.15 V 5.5 V + 125 C Tray
NXP Semiconductors Microcontrollori a 16 bit - MCU S12 Core,48k Flash,Au 2.000A magazzino
Min: 1
Mult.: 1
: 2.000

SMD/SMT LQFP-48 S12 16 bit 25 MHz 48 kB 4 kB 10 bit 40 I/O 3.15 V 5.5 V + 125 C Reel, Cut Tape
NXP Semiconductors Microcontrollori a 16 bit - MCU MagniV S12 Relay Driver, 2x HS/ LS, I-sense, 16-bit MCU, 6KB RAM, 48KB Flash, LIN, QFP-EP 48 2.000A magazzino
Min: 1
Mult.: 1
: 2.000

SMD/SMT LQFP-48 HCS12 16 bit 20 MHz 48 kB 2 kB 10 bit 15 I/O 5.5 V 18 V + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Microcontrollori a 16 bit - MCU 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48 18A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-48 S12 16 bit 25 MHz 48 kB 4 kB 10 bit 40 I/O 3.15 V 5.5 V + 125 C AEC-Q100 Tray
NXP Semiconductors Microcontrollori a 16 bit - MCU 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 64 1.500A magazzino
Min: 1
Mult.: 1
: 1.500

SMD/SMT LQFP-64 S12 16 bit 25 MHz 48 kB 4 kB 10 bit 54 I/O 3.15 V 5.5 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Microcontrollori a 16 bit - MCU MagniV 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 32 2.500A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-32 S12 16 bit 25 MHz 48 kB 2 kB 10 bit 16 I/O 1.8 V 1.8 V + 105 C AEC-Q100 Tray
NXP Semiconductors Microcontrollori a 16 bit - MCU MagniV 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 32 1.930A magazzino
Min: 1
Mult.: 1
: 2.000

SMD/SMT LQFP-32 S12 16 bit 25 MHz 48 kB 2 kB 10 bit 16 I/O 1.8 V 1.8 V + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Renesas Electronics Microcontrollori a 16 bit - MCU 16-BIT GENERAL MCU RL78/G13 48K 25WFLGA -40 to 85 C 505A magazzino
Min: 1
Mult.: 1

SMD/SMT WFLGA-25 RL78 16 bit 32 MHz 48 kB 3 kB 8 bit, 10 bit 21 I/O 1.6 V 5.5 V + 85 C Tray
Renesas Electronics Microcontrollori a 16 bit - MCU 16-BIT GENERAL MCU RL78/G13 48K 30LSSOP -40 to 85 C 872A magazzino
Min: 1
Mult.: 1

SMD/SMT LSSOP-30 RL78 16 bit 32 MHz 48 kB 3 kB 8 bit/10 bit 26 I/O 1.6 V 5.5 V + 85 C Tray
Renesas Electronics Microcontrollori a 16 bit - MCU 16-BIT GENERAL MCU RL78/G13 48K 25WFLGA -40 to 85 C 980A magazzino
Min: 1
Mult.: 1

SMD/SMT WFLGA-25 RL78 16 bit 32 MHz 48 kB 3 kB 8 bit/10 bit 21 I/O 1.6 V 5.5 V + 85 C Tray
Renesas Electronics Microcontrollori a 16 bit - MCU 16-BIT GENERAL MCU RL78/G13 48K 36WFLGA -40 to 85 C 980A magazzino
Min: 1
Mult.: 1

SMD/SMT WFLGA-36 RL78 16 bit 32 MHz 48 kB 3 kB 8 bit/10 bit 32 I/O 1.6 V 5.5 V + 85 C Tray
Renesas Electronics Microcontrollori a 16 bit - MCU 16-BIT GENERAL MCU RL78/G13 48K 64LFQFP -40 to 85 C 1.255A magazzino
Min: 1
Mult.: 1

SMD/SMT LFQFP-64 RL78 16 bit 32 MHz 48 kB 3 kB 8 bit/10 bit 58 I/O 1.6 V 5.5 V + 85 C Tray
Renesas Electronics Microcontrollori a 16 bit - MCU 16-BIT GENERAL MCU_RL78/D1A-CAN_48KB 48QFP 1.995A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-48 RL78 16 bit 32 MHz 48 kB 3 kB 10 bit 38 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 48KB 3328 RAM w/ECAN 64A magazzino
Min: 1
Mult.: 1

Through Hole PDIP-40 PIC18 8 bit 40 MHz 48 kB 3.25 kB 10 bit 44 I/O 4.2 V 5.5 V + 125 C Tube
Texas Instruments Microcontrollori a 16 bit - MCU A 595-430FG438IPN A 595-430FG438IPN A 59 A 595-430FG438IPN 119A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-80 MSP430 16 bit 8 MHz 48 kB 2 kB 12 bit 48 I/O 1.8 V 3.6 V + 85 C Tray
Texas Instruments Microcontrollori a 16 bit - MCU A 595-430FG438IPN A 595-430FG438IPN A 59 A 595-430FG438IPN 119A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-80 MSP430 16 bit 8 MHz 48 kB 2 kB 12 bit 48 I/O 1.8 V 3.6 V + 85 C Tray
Texas Instruments Microcontrollori a 16 bit - MCU 16B Ultra-Lo-Pwr MCU A 595-MSP430F4481IP A 595-MSP430F4481IPZR 92A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-100 MSP430 16 bit 16 MHz 48 kB 2 kB 12 bit 48 I/O 1.8 V 3.6 V + 85 C
Texas Instruments Microcontrollori a 16 bit - MCU Ultra low power Micr o Controller A 595- A 595-P430FR5948IDAR 62A magazzino
Min: 1
Mult.: 1

SMD/SMT TSSOP-38 MSP430 16 bit 16 MHz 48 kB 2 kB 12 bit 33 I/O 1.8 V 3.6 V + 85 C Tube
NXP Semiconductors Microcontrollori a 8 bit - MCU S08AC 8-bit MCU, S08 core, 48KB Flash, 40MHz, QFP 64 9A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-64 S08 8 bit 40 MHz 48 kB 2 kB 10 bit 54 I/O 2.7 V 5.5 V + 85 C Tray
NXP Semiconductors Microcontrollori a 16 bit - MCU 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 48 255A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-48 S12 16 bit 25 MHz 48 kB 4 kB 10 bit 40 I/O 3.15 V 5.5 V + 85 C AEC-Q100 Tray
NXP Semiconductors Microcontrollori a 16 bit - MCU 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 32 187A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-32 S12 16 bit 25 MHz 48 kB 4 kB 10 bit 26 I/O 3.15 V 5.5 V + 125 C AEC-Q100 Tray