Tube Microcontrollori - MCU

Risultati: 8.434
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Stile di montaggio Package/involucro Nucleo Larghezza bus dati Frequenza di clock massima Dimensioni memoria di programma Dimensioni RAM dati Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro massima Qualifica Confezione

Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash, 256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 3.992A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-14 RISC 8 bit 32 MHz 28 kB 2 kB 10 bit 12 I/O 1.8 V 5.5 V + 85 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU 14Kb Flash 1Kb ROM PAmp FstCmp I2C/SPI 8.110A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-28 PIC16 8 bit 32 MHz 14 kB 1 kB 12 bit 25 I/O 2.3 V 5.5 V + 85 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced Mid 12.025A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O 2.3 V 5.5 V + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KBFlash 3968 RAM25 I/O 8B Family PbFree 12.243A magazzino
Min: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 64 kB 3.84 kB 10 bit 25 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 48KB 3968 RAM 25I/O 2.161A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 40 MHz 48 kB 3.89 kB 10 bit 25 I/O 2 V 5.5 V + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB, 512B RAM, 12x I/O,ADC, CCP, EUSART, SPI/I2C 1.150A magazzino
Min: 1
Mult.: 1

SMD/SMT QFN-16 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 1.8 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 1.032A magazzino
Min: 1
Mult.: 1

SMD/SMT QFN-16 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C 782A magazzino
Min: 1
Mult.: 1

SMD/SMT UDFN-8 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 514A magazzino
Min: 1
Mult.: 1

SMD/SMT QFN-40 RISC 8 bit 64 MHz 32 kB 2.3 kB 10 bit 36 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 1KB RAM, 12b Differential ADCC, 3x OpAmp, Low-Power Analog 345A magazzino
Min: 1
Mult.: 1

SMD/SMT SPDIP-28 PIC 8 bit 64 MHz 14 kB 1 kB 10 bit 25 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 822A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 18 I/O 1.8 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB, 512 B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C 650A magazzino
Min: 1
Mult.: 1

SMD/SMT SSOP-20 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 366A magazzino
Min: 1
Mult.: 1

SMD/SMT VQFN-48 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 44 I/O 1.8 V 5.5 V + 125 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU 4kB Flash 0.256kB EEPROM 12 I/O Pins 9.507A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-Narrow-14 AVR 8 bit 10 MHz 4 kB 256 B 10 bit 12 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 3x OpAmp, Low-Power Analog 390A magazzino
Min: 1
Mult.: 1

SMD/SMT SPDIP-28 PIC 8 bit 64 MHz 7 kB 512 B 10 bit 25 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB, 512B RAM, 12x I/O,ADC, CCP, EUSART, SPI/I2C 1.182A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 1.8 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB, 512 B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C 670A magazzino
Min: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT, 601A magazzino
Min: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 8 bit 64 MHz 32 kB 2 kB 10 bit 25 I/O 1.8 V 5.5 V + 125 C AEC-Q100 Tube

STMicroelectronics Microcontrollori a 8 bit - MCU 8-bit MCU Value Line 16 MHz 8kb FL 128EE 123.131A magazzino
Min: 1
Mult.: 1

SMD/SMT TSSOP-20 STM8 8 bit 16 MHz 8 kB 1 kB 10 bit 16 I/O 2.95 V 5.5 V + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash 256b RAM 32 MHz Int. Osc 21.760A magazzino
Min: 1
Mult.: 1

SMD/SMT QFN-16 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 12 I/O 2.5 V 5.5 V + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 11.948A magazzino
Min: 1
Mult.: 1

SMD/SMT UQFN-20 PIC16 8 bit 32 MHz 7 kB 512 B 12 bit 18 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 8-Bit MCU 14KB Flash 1KB RAM 256B EE CIP 17.850A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Texas Instruments Microcontrollori a 16 bit - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2272IDAR 4.887A magazzino
Min: 1
Mult.: 1

SMD/SMT TSSOP-38 MSP430 16 bit 16 MHz 32 kB 1 kB 10 bit 32 I/O 1.8 V 3.6 V + 105 C Tube
NXP Semiconductors Microcontrollori ARM - MCU M0 + 8K Flash 48Mhz 15.525A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-Wide-20 ARM Cortex M0 32 bit 48 MHz 8 kB 1 kB 12 bit 18 I/O 2.7 V 5.5 V + 105 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash 368 RAM 25 I/O 4.510A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 8 bit 20 MHz 14 kB 368 B 10 bit 24 I/O 2 V 5.5 V + 125 C Tube