Reel AEC-Q100 Microcontrollori - MCU

Risultati: 2.136
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Stile di montaggio Package/involucro Nucleo Larghezza bus dati Frequenza di clock massima Dimensioni memoria di programma Dimensioni RAM dati Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro massima Qualifica Confezione
Microchip Technology Microcontrollori ARM - MCU 48QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R 6.257A magazzino
Min: 1
Mult.: 1
: 4.000

SMD/SMT QFN-48 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 38 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU AVR 8-bit Microcontroller 63.154A magazzino
Min: 1
Mult.: 1
: 6.000

SMD/SMT VQFN-24 AVR 8 bit 20 MHz 8 kB 512 B 10 bit 22 I/O 1.8 V 5.5 V + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori ARM - MCU 32TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 20.428A magazzino
Min: 1
Mult.: 1
: 2.000

SMD/SMT TQFP-32 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 26 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 20MHZ QFN 85C GRN 24.432A magazzino
Min: 1
Mult.: 1
: 6.000

SMD/SMT QFN-24 AVR 8 bit 20 MHz 16 kB 2 kB 10 bit 22 I/O 1.8 V 5.5 V + 105 C AEC-Q100 Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 9.047A magazzino
Min: 1
Mult.: 1
: 3.300

SMD/SMT UQFN-28 PIC18 8 bit 64 MHz 32 kB 2 kB 12 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 15.001A magazzino
Min: 1
Mult.: 1
: 2.100

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Microcontrollori ARM - MCU 48TQFP,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 9.011A magazzino
Min: 1
Mult.: 1
: 2.500

SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 12 bit 38 I/O 1.62 V 3.63 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori ARM - MCU Auto CM7,512kB Fl.,QFP100,T&R 4.492A magazzino
Min: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-100 ARM Cortex M7 32 bit 300 MHz 512 kB 256 kB 12 bit 75 I/O 1.2 V 1.32 V + 105 C AEC-Q100 Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 66.237A magazzino
Min: 1
Mult.: 1
: 1.600

SMD/SMT QFN-28 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori ARM - MCU 64QFN,125C TEMP, GREEN, 3.3V, 48MHZ, T&R 10.941A magazzino
Min: 1
Mult.: 1
: 4.000

SMD/SMT QFN-64 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 12 bit 52 I/O 1.62 V 3.63 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 8-BIT MCU, 7KB Flash 512 RAM, 256 EEPROM 19.822A magazzino
Min: 1
Mult.: 1
: 3.300

SMD/SMT UQFN-16 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 8-Bit MCU, 7KB Flash 512B RAM, 256B EE 47.637A magazzino
Min: 1
Mult.: 1
: 2.600

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape
Infineon Technologies Microcontrollori ARM - MCU EMBEDDED_POWER 10.485A magazzino
Min: 1
Mult.: 1
: 2.500

SMD/SMT VQFN-48 ARM Cortex M0 32 bit 40 MHz 64 kB 4 kB 8 bit, 10 bit 10 I/O 3 V 28 V + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori ARM - MCU 256KB 32KB 64QFN GRN1.6-3.6V48MHz 12.156A magazzino
Min: 1
Mult.: 1
: 4.000

SMD/SMT QFN-64 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 52 I/O 1.62 V 3.63 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori ARM - MCU CM4, TQFP128, 1MFlash,T&R, USB,Extended Temp 3.635A magazzino
Min: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-128 ARM Cortex M4F 32 bit 120 MHz 1 MB 256 kB 12 bit 99 I/O 1.71 V 3.6 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Microcontrollori ARM - MCU EMBEDDED_POWER 10.067A magazzino
Min: 1
Mult.: 1
: 2.500

SMD/SMT VQFN-48 ARM Cortex M0 32 bit 40 MHz 52 kB 4 kB 8 bit, 10 bit 10 I/O 3 V 28 V + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori ARM - MCU CM4, TQFP 100, 1MFlash,T&R, USB,CAN ,Extended Temp 2.543A magazzino
Min: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-100 ARM Cortex M4F 32 bit 120 MHz 1 MB 256 kB 12 bit 81 I/O 1.71 V 3.6 V + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology Microcontrollori ARM - MCU CM4, TQFP128, 1MFlash,T&R, USB,Ethernet,CAN ,Extended Temp 1.677A magazzino
Min: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-128 ARM Cortex M4F 32 bit 120 MHz 1 MB 256 kB 12 bit 99 I/O 1.71 V 3.6 V + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU 256B EEPROM 10b ADC 5b DAC SPI/I2C 13.543A magazzino
Min: 1
Mult.: 1
: 3.300

SMD/SMT UQFN-16 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 12 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 16 bit - MCU 16B MCU 128KB DMA 40MIPS 6.089A magazzino
Min: 1
Mult.: 1
: 1.200

SMD/SMT TQFP-44 PIC24H 16 bit 40 MHz 128 kB 8 kB 10 bit, 12 bit 35 I/O 3 V 3.6 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 17.764A magazzino
Min: 1
Mult.: 1
: 2.600

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori ARM - MCU 64TQFP,125C TEMP, GREEN, 3.3V, 48MHZ,T&R 12.267A magazzino
Min: 1
Mult.: 1
: 1.500

SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 52 I/O 1.62 V 3.63 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori ARM - MCU CM4, TQFP 64, 256KFlash,T&R, USB,Extended Temp 5.590A magazzino
Min: 1
Mult.: 1
: 1.500

SMD/SMT TQFP-64 ARM Cortex M4F 32 bit 120 MHz 256 kB 128 kB 12 bit 51 I/O 1.71 V 3.6 V + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology Microcontrollori ARM - MCU 120MHZ 1024KB FLASH 64 TQFP PKG IN 85C 10.911A magazzino
Min: 1
Mult.: 1
: 1.500

SMD/SMT TQFP-64 ARM Cortex M4F 32 bit 120 MHz 1 MB 256 kB 12 bit 51 I/O 1.71 V 3.6 V + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology Microcontrollori ARM - MCU 32-bit Arm Cortex-M0+ with 5V Support, CAN-FD 2.704A magazzino
Min: 1
Mult.: 1
: 2.000

SMD/SMT TQFP-32 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 2 x 12 bit 26 I/O 2.7 V 5.5 V + 105 C AEC-Q100 Reel, Cut Tape, MouseReel