SOIC-20 Microcontrollori - MCU

Tipi di Microcontrollori - MCU

Modifica visualizzazione categoria
Risultati: 508
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Stile di montaggio Package/involucro Nucleo Larghezza bus dati Frequenza di clock massima Dimensioni memoria di programma Dimensioni RAM dati Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro massima Qualifica Confezione
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 506A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-20 RISC 8 bit 32 MHz 7 kB 512 B 12 bit 25 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 484A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-20 RISC 8 bit 32 MHz 14 kB 1 kB 12 bit 25 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA, 515A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-20 RISC 8 bit 64 MHz 64 kB 4 kB 10 bit 16 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 446A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-20 RISC 8 bit 32 MHz 14 kB 1 kB 12 bit 25 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 503A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-20 RISC 8 bit 32 MHz 7 kB 512 B 12 bit 25 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 430A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-20 RISC 8 bit 32 MHz 28 kB 2 kB 12 bit 25 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 454A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-20 RISC 8 bit 32 MHz 28 kB 2 kB 12 bit 25 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash,256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 4.866A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-20 RISC 8 bit 32 MHz 28 kB 2 kB 10 bit 18 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB FL 256R 18 I/O 5.773A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 8 bit 20 MHz 7 kB 256 B 10 bit 18 I/O 4.5 V 5.5 V + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB, 8KB RAM, 20p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 1.766A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-20 AVR 8 bit 24 MHz 64 kB 8 kB 12 bit 16 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 822A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 18 I/O 1.8 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 16KBFlash 512byteRAM 256bytesEEPROM 9.608A magazzino
Min: 1
Mult.: 1
: 1.600

SMD/SMT SOIC-20 PIC18 8 bit 64 MHz 16 kB 512 B 10 bit 17 I/O 2.3 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash, 1K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 568A magazzino
Min: 1
Mult.: 1
SMD/SMT SOIC-20 PIC18 8 bit 64 MHz 16 kB 1 kB 10 bit 16 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash, 2K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 529A magazzino
Min: 1
Mult.: 1
SMD/SMT SOIC-20 PIC18 8 bit 64 MHz 32 kB 2 kB 10 bit 16 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash, 1K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 615A magazzino
Min: 1
Mult.: 1
SMD/SMT SOIC-20 PIC18 8 bit 64 MHz 16 kB 1 kB 10 bit 16 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash, 2K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 594A magazzino
Min: 1
Mult.: 1
SMD/SMT SOIC-20 PIC18 8 bit 64 MHz 32 kB 2 kB 10 bit 16 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology Microcontrollori ARM - MCU 20 SOIC,105C, GREEN,1.6-3.6V,48MHz,USB 1.025A magazzino
Min: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-20 ARM Cortex M0 32 bit 48 MHz 16 kB 4 kB 12 bit 18 I/O 1.62 V 3.63 V + 105 C Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 1.650A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-20 RISC 8 bit 64 MHz 128 kB 12.8 kB 12 bit 25 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology Microcontrollori ARM - MCU IC MCU 32 BIT 16KB Flash SOIC 4.007A magazzino
Min: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-20 ARM Cortex M0+ 32 bit 48 MHz 16 kB 4 kB 12 bit 18 I/O 1.62 V 3.63 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 20MHz, 16KB, SOIC20, Ind 125C, Green 1.772A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-20 AVR 8 bit 20 MHz 16 kB 2 kB 12 bit 18 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2.610A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 18 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7 KB Flash 256b RAM 32 MHz Int. Osc 2.819A magazzino
Min: 1
Mult.: 1
: 1.600

SMD/SMT SOIC-20 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 18 I/O 2.3 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 256B EEPROM 10b ADC 5b DAC 2x(SPI/I2C) 3.324A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 18 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash 768 RAM15 I/O 10-B ADC USB 2.0 727A magazzino
Min: 1
Mult.: 1
: 1.600

SMD/SMT SOIC-20 PIC18 8 bit 48 MHz 16 kB 768 B 10 bit 15 I/O 2.7 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 2K FL 128B EE 128B SRAM ADC 8MHZ IND 3V 1.232A magazzino
Min: 1
Mult.: 1
: 1.000

SMD/SMT SOIC-20 AVR 8 bit 8 MHz 2 kB 128 B 10 bit 16 I/O 2.7 V 5.5 V + 85 C Reel, Cut Tape, MouseReel