Microcontrollori - MCU

Risultati: 5.263
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Stile di montaggio Package/involucro Nucleo Larghezza bus dati Frequenza di clock massima Dimensioni memoria di programma Dimensioni RAM dati Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro massima Qualifica Confezione
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 98A magazzino
Min: 1
Mult.: 1
Max.: 10

LQFP-64 + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 97A magazzino
Min: 1
Mult.: 1
Max.: 10

Tray
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 100A magazzino
Min: 1
Mult.: 1
Max.: 10

Tray
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M0+ MCU 64 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART 19.584A magazzino
14.700In ordine
Min: 1
Mult.: 1

Tray
STMicroelectronics Microcontrollori ARM - MCU High-performance DSP DP-FPU Arm Cortex-M7 MCU 2MBytes Flash 1MB RAM 480 MHz CPU 235A magazzino
500In ordine
Min: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori ARM - MCU High performance Arm Cortex-M55 MCU, 800MHz, 4.2MB SRAM, NeoChrom GPU JPEG Codec 883A magazzino
Min: 1
Mult.: 1

Tray
STMicroelectronics Microcontrollori ARM - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 54A magazzino
Min: 1
Mult.: 1

Tray
STMicroelectronics Microcontrollori ARM - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 90A magazzino
Min: 1
Mult.: 1

Tray
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash memory, 36 Kbytes RAM, 48 MHz CPU 808A magazzino
Min: 1
Mult.: 1
: 1.000

Reel, Cut Tape
STMicroelectronics Microcontrollori ARM - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 68A magazzino
Min: 1
Mult.: 1

Tray
STMicroelectronics Microcontrollori ARM - MCU High performance Arm Cortex-M55 MCU, 800MHz, 4.2MB SRAM, NeoChrom GPU JPEG Codec 64A magazzino
Min: 1
Mult.: 1

Tray
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M4 MCU 170 MHz 512 Kbytes Math Accelerator Medium Analog 1.998A magazzino
71409/06/2026 previsto
Min: 1
Mult.: 1

Tray
STMicroelectronics Microcontrollori ARM - MCU Arm Cortex-M33 32-bit 250MHz, 128 Kbytes of Flash, 32 Kbytes of RAM, I3C 5.053A magazzino
10.00017/05/2027 previsto
Min: 1
Mult.: 1
: 5.000

SMD/SMT WLCSP-25 ARM Cortex M33 32 bit 250 MHz 128 kB 32 kB 12 bit 19 I/O 1.71 V 3.6 V + 85 C Reel, Cut Tape
STMicroelectronics Microcontrollori ARM - MCU High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1 MByte Flash, 564 373A magazzino
1.600In ordine
Min: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M7 32 bit 550 MHz 1 MB 564 kB 12 bit, 16 bit 119 I/O 1.62 V 3.6 V + 125 C Tray

STMicroelectronics Microcontrollori ARM - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 1,5 MByte of Flash 1 3.120A magazzino
Min: 1
Mult.: 1

SMD/SMT UFQFPN-48 ARM Cortex M4 32 bit 100 MHz 1.5 MB 320 kB 12 bit 36 I/O 1.7 V 3.6 V + 125 C Tray
STMicroelectronics Microcontrollori ARM - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 512 Kbytes of Flash 216 MHz CPU, A 1.784A magazzino
Min: 1
Mult.: 1

SMD/SMT UFBGA-144 ARM Cortex M7 32 bit 216 MHz 512 kB 256 kB 12 bit 112 I/O 1.7 V 3.6 V + 85 C Tray


STMicroelectronics Microcontrollori a 32 bit - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications 980A magazzino
Min: 1
Mult.: 1
: 500

SMD/SMT LQFP-176 e200z4d 32 bit 120 MHz 3 MB 192 kB 10 bit, 12 bit 147 I/O 3 V 5.5 V + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M0 Access line MCU 256 Kbytes of Flash 48 MHz CPU, CAN & C 6.891A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M0 32 bit 48 MHz 256 kB 32 kB 12 bit 88 I/O 2 V 3.6 V + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU 32BIT Cortex M3 M3 72MHz 64pins 31.224A magazzino
Min: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-64 ARM Cortex M3 32 bit 72 MHz 256 kB 48 kB 12 bit 51 I/O 2 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori ARM - MCU 32-Bit ARM Cortex 128kb Connectivity 15.243A magazzino
Min: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-64 ARM Cortex M3 32 bit 72 MHz 128 kB 64 kB 12 bit 51 I/O 2 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori ARM - MCU 32-Bit ARM Cortex 128kb Connectivity 3.380A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M3 32 bit 120 MHz 128 kB 64 kB 12 bit 51 I/O 1.8 V 3.6 V + 105 C Tray
STMicroelectronics Microcontrollori ARM - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Flash 8.676A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4 32 bit 72 MHz 512 kB 64 kB 4 x 6 bit/8 bit/10 bit/12 bit 51 I/O 2 V 3.6 V + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 512 Kbytes of Flash 216 MHz CPU, A 14.364A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M7 32 bit 216 MHz 512 kB 256 kB 12 bit 138 I/O 1.7 V 3.6 V + 85 C
STMicroelectronics Microcontrollori ARM - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 1 Mbyte of Flash 216 MHz CPU, Art 2.563A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M7 32 bit 216 MHz 1 MB 532 kB 3 x 12 bit 82 I/O 1.7 V 3.6 V + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes of Flash 36 Kbytes RAM, 64 MHz CPU, 4x 14.259A magazzino
Min: 1
Mult.: 1
: 5.000

SMD/SMT WLCSP-25 ARM Cortex M0+ 32 bit 64 MHz 128 kB 36 kB 12 bit 23 I/O 1.7 V 3.6 V + 85 C Reel, Cut Tape, MouseReel