Microchip Microcontrollori - MCU

Risultati: 16.343
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Stile di montaggio Package/involucro Nucleo Larghezza bus dati Frequenza di clock massima Dimensioni memoria di programma Dimensioni RAM dati Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro massima Qualifica Confezione
Microchip Technology Microcontrollori a 8 bit - MCU 64KB FL,2KB EE,4KB SRAM 1.6-3.6V 5.812A magazzino
Min: 1
Mult.: 1

SMD/SMT VQFN-44 AVR 8 bit/16 bit 32 MHz 64 kB 4 kB 12 bit 34 I/O 1.6 V 3.6 V + 85 C Tray
Microchip Technology Microcontrollori a 32 bit - MCU 120Mhz MIPS, 256K Flash, 64K RAM, Motor Control Peripherals, CAN-FD 3.193A magazzino
Min: 1
Mult.: 1
Nastrati: 1.200

SMD/SMT TQFP-64 MIPS32 microAptiv 32 bit 120 MHz 256 kB 64 kB 12 bit 53 I/O 2.2 V 3.6 V + 85 C Reel, Cut Tape
Microchip Technology Microcontrollori a 32 bit - MCU 32-BIT MCU 512KB FL 128KB RAM, No Crypto 2.980A magazzino
Min: 1
Mult.: 1

SMD/SMT TQFP-144 MIPS32 M-Class 32 bit 200 MHz 512 kB 512 kB 12 bit 120 I/O 2.1 V 3.6 V + 85 C AEC-Q100 Tray
Microchip Technology Microcontrollori a 32 bit - MCU 32-Bit MCU 2048KB FL 512KB RAM No Crypto 2.453A magazzino
Min: 1
Mult.: 1

SMD/SMT TQFP-100 MIPS32 M-Class 32 bit 200 MHz 2 MB 512 kB 12 bit 78 I/O 2.1 V 3.6 V + 125 C AEC-Q100 Tray
Microchip Technology Microcontrollori a 32 bit - MCU 32-Bit MCU 2048KB FL 512KB RAM Crypto 1.192A magazzino
Min: 1
Mult.: 1

SMD/SMT TQFP-100 MIPS32 M-Class 32 bit 200 MHz 2 MB 512 kB 12 bit 78 I/O 2.1 V 3.6 V + 125 C AEC-Q100 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 16-bit PWM 256 RAM 3.5KB Comparator 106.801A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-8 PIC12 8 bit 32 MHz 3.5 kB 256 B 10 bit 6 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 50.135A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 7KB FL 256R 18 I/O 6.622A magazzino
Min: 1
Mult.: 1
Nastrati: 1.600

SMD/SMT SSOP-20 PIC16 8 bit 20 MHz 7 kB 256 B 10 bit 18 I/O 2 V 5.5 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash 256B RAM 32 MHz Int Osc Core 23.583A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 12 I/O 2.3 V 3.6 V + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash 1536B RAM 8B nanoWatt 5.680A magazzino
Min: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 32 kB 1.5 kB 10 bit 25 I/O 1.8 V 5.5 V + 85 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG,HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 6.898A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 28.112A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash 4KBRAM 12MIPS nanoWatt 4.432A magazzino
Min: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 8 bit 48 MHz 16 kB 3.68 kB 10 bit 34 I/O 2.15 V 3.6 V + 85 C Tray
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash 3968B RAM 36 I/O 8B 7.056A magazzino
Min: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 8 bit 64 MHz 64 kB 3.84 kB 10 bit 36 I/O 1.8 V 3.6 V + 125 C Tray
Microchip Technology Microcontrollori a 8 bit - MCU FLASH MICROCONTROLLER 4.558A magazzino
Min: 1
Mult.: 1

SMD/SMT TQFP-64 PIC18 8 bit 40 MHz 128 kB 3.84 kB 10 bit 54 I/O 4.2 V 5.5 V + 85 C Tray
Microchip Technology Microcontrollori a 8 bit - MCU 128KB Flash,4KB RAM LCD 4.342A magazzino
Min: 1
Mult.: 1

SMD/SMT TQFP-80 PIC18 8 bit 64 MHz 128 kB 4 kB 12 bit 69 I/O 1.8 V 5.5 V + 125 C Tray
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash 3968b RAM 8b FamilynanoWat XLP 10.003A magazzino
Min: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 8 bit 64 MHz 64 kB 3.8 kB 10 bit 25 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 48KB 3968 RAM 36I/O 5.838A magazzino
Min: 1
Mult.: 1

SMD/SMT TQFP-44 PIC18 8 bit 40 MHz 48 kB 3.89 kB 10 bit 36 I/O 2 V 5.5 V + 85 C Tray
Microchip Technology Microcontrollori a 8 bit - MCU 128 KB FL 4K RAM 70 I/O 1.710A magazzino
Min: 1
Mult.: 1

SMD/SMT TQFP-80 PIC18 8 bit 40 MHz 128 kB 3.84 kB 10 bit 70 I/O 2 V 5.5 V + 85 C Tray

Microchip Technology Microcontrollori a 8 bit - MCU 8KB 512B 1KB 20 MHZ TQFP GRN 22.601A magazzino
Min: 1
Mult.: 1
Nastrati: 2.000

SMD/SMT TQFP-32 AVR 8 bit 20 MHz 8 kB 1 kB 10 bit 27 I/O 1.8 V 5.5 V + 85 C Reel, Cut Tape
Microchip Technology Microcontrollori ARM - MCU LQFP,GREEN,EXT TEMP,MRL B,T&R 2.540A magazzino
Min: 1
Mult.: 1
Nastrati: 1.500

SMD/SMT LQFP-64 ARM Cortex M4 32 bit 120 MHz 2 MB 160 kB 12 bit 47 I/O 1.62 V 3.6 V + 105 C Reel, Cut Tape
Microchip Technology Microcontrollori ARM - MCU 32QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R 15.134A magazzino
Min: 1
Mult.: 1
Nastrati: 5.000

SMD/SMT VQFN-32 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 2 x 12 bit 26 I/O 2.7 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori ARM - MCU 32QFN 125C, GREEN,1.6-3.6V,48MHz,T&R 6.216A magazzino
Min: 1
Mult.: 1
Nastrati: 5.000

SMD/SMT QFN-32 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 26 I/O 1.62 V 3.63 V + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori ARM - MCU 64KB 8KB32TQFP GRN 1.6-3.6V 48MHz 8.860A magazzino
Min: 1
Mult.: 1
Nastrati: 2.000

SMD/SMT TQFP-32 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 26 I/O 1.62 V 3.63 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori ARM - MCU 48QFN 125C, GREEN,1.6-3.6V,48MHz 14.658A magazzino
Min: 1
Mult.: 1

SMD/SMT QFN-48 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 38 I/O 1.62 V 3.63 V + 125 C AEC-Q100 Tray