ARM7TDMI-S Nucleo Microcontrollori - MCU

Tipi di Microcontrollori - MCU

Modifica visualizzazione categoria
Risultati: 51
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Stile di montaggio Package/involucro Nucleo Larghezza bus dati Frequenza di clock massima Dimensioni memoria di programma Dimensioni RAM dati Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro massima Confezione
NXP Semiconductors Microcontrollori ARM - MCU ARM7 with 256 kB flash, 58 kB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC 1.574A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-100 ARM7TDMI-S 32 bit/16 bit 72 MHz 256 kB 58 kB 10 bit 70 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors Microcontrollori ARM - MCU Single-chip 16-bit/32-bit microcontrollers; 8 kB/16 kB/32 kB flash with ISP/IAP, fast ports and 10-bit ADC 3.019A magazzino
Min: 1
Mult.: 1

SMD/SMT ARM7TDMI-S 32 bit/16 bit 70 MHz 32 kB 8 kB 10 bit 32 I/O 1.8 V 1.8 V + 85 C Tray
NXP Semiconductors Microcontrollori ARM - MCU Single-chip 16/32-bit microcontrollers; 64/128/256 kB ISP/IAP flash with 10-bit ADC and CAN 1.049A magazzino
Min: 1
Mult.: 1

SMD/SMT ARM7TDMI-S 32 bit/16 bit 60 MHz 64 kB 8 kB 10 bit 46 I/O 1.8 V 1.8 V + 85 C Tray
NXP Semiconductors Microcontrollori ARM - MCU Single-chip 16/32-bit microcontrollers; 128/256 kB ISP/IAP flash with 10-bit ADC 325A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-64 ARM7TDMI-S 32 bit/16 bit 60 MHz 256 kB 16 kB 10 bit 46 I/O 1.65 V 1.95 V + 85 C Tray
NXP Semiconductors Microcontrollori ARM - MCU Single-chip 16-bit/32-bit microcontrollers; up to 512 kB flash with ISP/IAP, USB 2.0 full-speed device 207A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-64 ARM7TDMI-S 32 bit/16 bit 25 MHz 32 kB 8 kB 10 bit 45 I/O 3 V 3.6 V + 85 C Tray
NXP Semiconductors Microcontrollori ARM - MCU Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC 983A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-64 ARM7TDMI-S 32 bit/16 bit 60 MHz 64 kB 8 kB 10 bit 47 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors Microcontrollori ARM - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG, ext memory interface 154A magazzino
Min: 1
Mult.: 1

SMD/SMT TFBGA-180 ARM7TDMI-S 32 bit 72 MHz 512 kB 98 kB 10 bit 136 I/O 3 V 3.6 V + 85 C Tray
NXP Semiconductors Microcontrollori ARM - MCU Single-chip 16-bit/32-bit microcontrollers; up to 512 kB flash with ISP/IAP, USB 2.0 full-speed device, 10-bit ADC DAC 570A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-64 ARM7TDMI-S 32 bit/16 bit 25 MHz 128 kB 16 kB 2 x 10 bit 45 I/O 3 V 3.6 V + 85 C Tray
NXP Semiconductors Microcontrollori ARM - MCU Single-chip 16-bit/32-bit microcontrollers; 8 kB/16 kB/32 kB flash with ISP/IAP, fast ports and 10-bit ADC 2.000A magazzino
Min: 1
Mult.: 1
: 2.000

SMD/SMT LQFP-48 ARM7TDMI-S 32 bit/16 bit 70 MHz 32 kB 8 kB 32 I/O 1.65 V 1.95 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Microcontrollori ARM - MCU Single-chip 16-bit/32-bit MCU; up to 128 kB flash with ISP/IAP, Ethernet, USB 2.0 device/host/OTG, CAN, and 10-bit ADC 65A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-100 ARM7TDMI-S 32 bit/16 bit 72 MHz 128 kB 58 kB 10 bit 70 I/O 3 V 3.6 V + 85 C Tray
NXP Semiconductors Microcontrollori ARM - MCU ARM7 with 256 kB flash, 58 kB SRAM, Ethernet and 10-bit ADC 85A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-100 ARM7TDMI-S 32 bit/16 bit 72 MHz 256 kB 58 kB 10 bit 70 I/O 3 V 3.6 V + 85 C Tray
NXP Semiconductors Microcontrollori ARM - MCU Single-chip 16/32-bit microcontrollers; 128/256 kB ISP/IAP flash with 10-bit ADC 1.463A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-64 ARM7TDMI-S 32 bit/16 bit 60 MHz 128 kB 16 kB 10 bit 46 I/O 1.65 V 1.95 V + 85 C Tray
NXP Semiconductors Microcontrollori ARM - MCU Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC 930A magazzino
Min: 1
Mult.: 1
: 1.500

SMD/SMT LQFP-64 ARM7TDMI-S 32 bit/16 bit 60 MHz 256 kB 32 kB 10 bit 47 I/O 3 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Microcontrollori ARM - MCU Single-chip 16-bit/32-bit microcontrollers; up to 512 kB flash with ISP/IAP, USB 2.0 full-speed device, 10-bit ADC DAC 1.674A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-64 ARM7TDMI-S 32 bit/16 bit 25 MHz 512 kB 32 kB 2 x 10 bit 45 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors Microcontrollori ARM - MCU ARM7 with 512 kB flash, 58 kB SRAM, Ethernet, USB 2.0 Device, CAN, SD/MMC, and 10-bit ADC 1.631A magazzino
Min: 1
Mult.: 1

SMD/SMT ARM7TDMI-S 32 bit/16 bit 72 MHz 512 kB 58 kB 10 bit 70 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors Microcontrollori ARM - MCU ARM7 with 512 kB flash, 58 kB SRAM, Ethernet, USB 2.0 Device, CAN, SD/MMC, and 10-bit ADC 1.171A magazzino
Min: 1
Mult.: 1
: 1.000

SMD/SMT TFBGA-100 ARM7TDMI-S 32 bit/16 bit 72 MHz 512 kB 58 kB 10 bit 70 I/O 3 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors Microcontrollori ARM - MCU ARM7 with 512 kB flash, 98 kB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC 2.949A magazzino
Min: 1
Mult.: 1

SMD/SMT ARM7TDMI-S 32 bit/16 bit 72 MHz 512 kB 98 kB 10 bit 70 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors Microcontrollori ARM - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG, ext memory interface 2.148A magazzino
Min: 1
Mult.: 1

SMD/SMT ARM7TDMI-S 32 bit/16 bit 72 MHz 512 kB 98 kB 10 bit 160 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors Microcontrollori ARM - MCU Single-chip 16-bit/32-bit micro; 512 kB flash, Ethernet, CAN, ISP/IAP, USB 2.0 device/host/OTG 974A magazzino
Min: 1
Mult.: 1

SMD/SMT ARM7TDMI-S 32 bit/16 bit 72 MHz 512 kB 98 kB 10 bit 160 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors Microcontrollori ARM - MCU Single-chip 16/32-bit microcontrollers; 64/128/256 kB ISP/IAP flash with 10-bit ADC and CAN 434A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-64 ARM7TDMI-S 32 bit/16 bit 30 MHz 256 kB 16 kB 10 bit 46 I/O 1.65 V 1.95 V + 85 C Tray
NXP Semiconductors Microcontrollori ARM - MCU Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC 304A magazzino
32018/08/2026 previsto
Min: 1
Mult.: 1

SMD/SMT LQFP-64 ARM7TDMI-S 32 bit/16 bit 60 MHz 32 kB 8 kB 10 bit 47 I/O 3 V 3.6 V + 85 C Tray
NXP Semiconductors Microcontrollori ARM - MCU Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC 748A magazzino
Min: 1
Mult.: 1

SMD/SMT ARM7TDMI-S 32 bit/16 bit 60 MHz 128 kB 16 kB 10 bit 47 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors Microcontrollori ARM - MCU Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC 213A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-64 ARM7TDMI-S 32 bit/16 bit 60 MHz 256 kB 32 kB 10 bit 47 I/O 3 V 3.6 V + 85 C Tray
NXP Semiconductors Microcontrollori ARM - MCU Single-chip 16/32-bit microcontrollers; 32/64/128/256/512 kB ISP/IAP flash with 10-bit ADC and DAC 175A magazzino
80018/08/2026 previsto
Min: 1
Mult.: 1

SMD/SMT ARM7TDMI-S 32 bit/16 bit 60 MHz 256 kB 32 kB 10 bit 47 I/O 3.3 V 3.3 V + 85 C Tray
NXP Semiconductors Microcontrollori ARM - MCU Single-chip 16-bit/32-bit microcontrollers; up to 512 kB flash with ISP/IAP, USB 2.0 full-speed device 282A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-64 ARM7TDMI-S 32 bit/16 bit 25 MHz 256 kB 32 kB 2 x 10 bit 45 I/O 3 V 3.6 V + 85 C Tray