Microcontrollori - MCU

Risultati: 5.310
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Stile di montaggio Package/involucro Nucleo Larghezza bus dati Frequenza di clock massima Dimensioni memoria di programma Dimensioni RAM dati Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro massima Qualifica Confezione

STMicroelectronics Microcontrollori a 8 bit - MCU 8BIT Ultralow MCU 8KB Flash 1KB RAM 2.212A magazzino
Min: 1
Mult.: 1
: 2.400

SMD/SMT LQFP-32 STM8 8 bit 16 MHz 8 kB 1 kB 10 bit 28 I/O 2.95 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori a 32 bit - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 872A magazzino
Min: 1
Mult.: 1
: 1.000

SMD/SMT eTQFP-64 e200z2 32 bit 80 MHz 512 kB 96 kB 12 bit 48 I/O 1.14 V 1.26 V + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M0 Access line MCU 32 Kbytes of Flash 48 MHz CPU, motor co 1.464A magazzino
Min: 1
Mult.: 1
: 2.400

LQFP-48 Reel, Cut Tape
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M0 Access line MCU 64 Kbytes of Flash 48 MHz CPU, motor co 3.398A magazzino
Min: 1
Mult.: 1

SMD/SMT ARM Cortex M0 32 bit 48 MHz 64 kB 8 kB 12 bit 39 I/O 2 V 3.6 V + 105 C
STMicroelectronics Microcontrollori ARM - MCU Entry-Level ARM M0 16kB 2.0V to 3.6V 1.772A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M0 32 bit 48 MHz 16 kB 8 kB 2 V 3.6 V + 85 C
STMicroelectronics Microcontrollori ARM - MCU Low Medium Value Line Advanced ARM 1.314A magazzino
Min: 1
Mult.: 1

SMD/SMT ARM Cortex M3 32 bit 24 MHz 128 kB 8 kB 12 bit 51 I/O 2 V 3.6 V + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Value Line ARM 32Bit 64kB Flash 64-Pin 960A magazzino
Min: 1
Mult.: 1

SMD/SMT ARM Cortex M3 32 bit 24 MHz 128 kB 8 kB 12 bit 51 I/O 2 V 3.6 V + 105 C Tray
STMicroelectronics Microcontrollori ARM - MCU 32BIT CORTEX M3 Value Line 64KB 659A magazzino
Min: 1
Mult.: 1

SMD/SMT ARM Cortex M3 32 bit 24 MHz 64 kB 8 kB 12 bit 80 I/O 2 V 3.6 V + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU ARM 32Bit Value Line 100-Pin 384kB Flash 489A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 32 bit 24 MHz 384 kB 32 kB 12 bit 80 I/O 2 V 3.6 V + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU 32-Bit ARM Cortex 256kb Connectivity 934A magazzino
Min: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-64 ARM Cortex M3 32 bit 72 MHz 256 kB 64 kB 12 bit 51 I/O 2 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori ARM - MCU STM32F20 High-Perf M3 1Mb 120 MHz MCU 1.064A magazzino
Min: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-64 ARM Cortex M3 32 bit 120 MHz 1 MB 128 kB 12 bit 51 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori ARM - MCU 32-Bit ARM Cortex 1024kb Connectivity 1.877A magazzino
Min: 1
Mult.: 1
: 3.000

SMD/SMT WLCSP-64 ARM Cortex M3 32 bit 120 MHz 1 MB 128 kB 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori ARM - MCU 32BIT ARM Cortex M3 Connectivity 1024kB 1.103A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 32 bit 120 MHz 1 MB 128 kB 12 bit 82 I/O 1.8 V 3.6 V + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 256 Kbytes of Flash 984A magazzino
Min: 1
Mult.: 1
: 2.400

SMD/SMT LQFP-48 ARM Cortex M4 32 bit 72 MHz 256 kB 40 kB 2 x 6 bit/8 bit/10 bit/12 bit 37 I/O 2 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori ARM - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 1.828A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4 32 bit 72 MHz 64 kB 16 kB 6 bit/8 bit/10 bit/12 bit 51 I/O 2 V 3.6 V + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU 32-Bit ARM Cortex M4 72MHz 256kB MCU FPU 2.537A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4 32 bit 72 MHz 256 kB 40 kB 2 x 6 bit/8 bit/10 bit/12 bit 87 I/O 2 V 3.6 V + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 256 Kbytes of Flash 530A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4 32 bit 72 MHz 256 kB 40 kB 2 x 6 bit/8 bit/10 bit/12 bit 87 I/O 2 V 3.6 V + 105 C Tray
STMicroelectronics Microcontrollori ARM - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Flash 421A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4 32 bit 72 MHz 512 kB 64 kB 4 x 6 bit/8 bit/10 bit/12 bit 51 I/O 2 V 3.6 V + 105 C Tray
STMicroelectronics Microcontrollori ARM - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 384 Kbytes of Flash 734A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4 32 bit 72 MHz 384 kB 64 kB 4 x 6 bit/8 bit/10 bit/12 bit 82 I/O 2 V 3.6 V + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU STM32 Dynamic Efficiency MCU BAM, High-performance & DSP FPU, Arm Cortex-M4 MCU 6.848A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4 32 bit 100 MHz 64 kB 32 kB 12 bit 50 I/O 1.7 V 3.6 V + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 256 Kbytes of Flash 757A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4 32 bit 100 MHz 256 kB 128 kB 12 bit 50 I/O 1.7 V 3.6 V + 105 C Tray
STMicroelectronics Microcontrollori ARM - MCU ARM M4 1024 FLASH 168 Mhz 192kB SRAM 1.332A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-176 ARM Cortex M4 32 bit 168 MHz 1 MB 192 kB 12 bit 140 I/O 1.8 V 3.6 V + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU 32B ARM Cortex-M4 2Mb Flash 168MHz CPU 226A magazzino
Min: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-100 ARM Cortex M4 32 bit 180 MHz 2 MB 256 kB 3 x 12 bit 82 I/O 1.7 V 3.6 V + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori ARM - MCU High-performance foundation line, Arm Cortex-M4 core DSP & FPU, 256 Kbytes of Fl 786A magazzino
Min: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-64 ARM Cortex M4 32 bit 180 MHz 256 kB 128 kB 3 x 12 bit 50 I/O 1.7 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori ARM - MCU High-performance & DSP FPU, Arm Cortex-M7 MCU 512 Kbytes of Flash 216 MHz CPU, A 997A magazzino
Min: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M7 32 bit 216 MHz 512 kB 256 kB 3 x 12 bit 112 I/O 1.7 V 3.6 V + 105 C Tray