Reel Microcontrollori a 8 bit - MCU

Risultati: 3.823
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Nucleo Dimensioni memoria di programma Dimensioni RAM dati Package/involucro Frequenza di clock massima Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Larghezza bus dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
Microchip Technology Microcontrollori a 8 bit - MCU 128KB 4 KB RAM1KB EE nanoWatt XLPGP 4.765A magazzino
Min: 1
Mult.: 1
: 1.200

PIC18 128 kB 4 kB TQFP-64 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK22 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash 512B RAM 10-bit 1.8-5.5V 11.777A magazzino
Min: 1
Mult.: 1
: 2.100

PIC16 8 kB 512 B SSOP-28 20 MHz 10 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 17.764A magazzino
Min: 1
Mult.: 1
: 2.600

PIC16 7 kB 512 B SOIC-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 32KB 1536 RAM 25I/O 2.967A magazzino
Min: 1
Mult.: 1
: 1.600

PIC18 32 kB 1.5 kB QFN-28 40 MHz 10 bit 25 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fxx20 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU AVR 32K FLSH 1K EE2K SRAM-20MHz IND 14.145A magazzino
Min: 1
Mult.: 1
: 2.000

AVR 32 kB 2 kB TQFP-32 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega328 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU AVR 32K FLSH 1K EE2K SRAM-20MHz IND 7.117A magazzino
Min: 1
Mult.: 1
: 6.000

AVR 32 kB 2 kB MLF-32 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega328 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU AVR 8K FLSH 512B EE 3V-8MHz IND TEMP 7.223A magazzino
Min: 1
Mult.: 1
: 2.000

AVR 8 kB 512 B TQFP-44 8 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8535 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 64 IND TEMP, GREEN, 1.6-3.6V T&R 3.233A magazzino
Min: 1
Mult.: 1
: 1.000

AVR 256 kB 16 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3U Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 641A magazzino
Min: 1
Mult.: 1
: 1.200

PIC18 64 kB 3.47 kB TQFP-64 64 MHz 10 bit 60 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6xK40 Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU AVR 2KB FLSH 128B EE USI ADC 20MHz,125C 3.305A magazzino
Min: 1
Mult.: 1
: 6.000

AVR 2 kB 128 B QFN-20 20 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny24 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 922A magazzino
Min: 1
Mult.: 1
: 3.300

PIC16 14 kB 1 kB UQFN-48 32 MHz 12 bit 43 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 1.75KB Flash 64B RAM 6 I/O, 10-bit ADC 4.781A magazzino
Min: 1
Mult.: 1
: 3.300

PIC12 1.75 kB 64 B DFN-8 32 MHz 10 bit 6 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1501 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 917A magazzino
Min: 1
Mult.: 1
: 2.100

PIC16 28 kB 2 kB SSOP-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU AVR,16KB FLASH,20MHZ IND TEMP 5.845A magazzino
Min: 1
Mult.: 1
: 6.000

AVR 16 kB 1 kB MLF-32 10 MHz 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega168 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 8KB 512B 1KB 20 MHZ QFN/MLF GRN 4.324A magazzino
Min: 1
Mult.: 1
: 6.000

AVR 8 kB 1 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega88PB Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU USB 8K FLASH 16 MHz 1.213A magazzino
Min: 1
Mult.: 1
: 2.000

AVR 8 kB 512 B TQFP-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8U2 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 12MHz, SOIC, High Grade (+105C), Fast St 3.097A magazzino
Min: 1
Mult.: 1
: 4.000

AVR 1 kB 32 B SOIC-8 12 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny102 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 44QFN, IT, Grn 1.6-3.6V 7.385A magazzino
Min: 1
Mult.: 1
: 4.000

AVR 16 kB 2 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4U Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 44TQFP IND TEMP GREEN 1.6-3.6V 3.029A magazzino
Min: 1
Mult.: 1
: 1.500

AVR 32 kB 4 kB TQFP-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA C4 Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 20MHz, 48KB, TQFP 2.536A magazzino
Min: 1
Mult.: 1
: 2.000

AVR 48 kB 6 kB TQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega4808 Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU 128KB, 16KB RAM, 64p, 24MHz, PDID, 12b ADC, 3xComp,PTC,3xZCD,DAC,UART,SPI,TWI 5.398A magazzino
Min: 1
Mult.: 1
: 5.000

AVR 128 kB 16 kB VQFN-32 24 MHz 12 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR128DA28/32/48/64 Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU Multi-Voltage I/O Analog Signal Conditioning 6.167A magazzino
Min: 1
Mult.: 1
: 1.600

AVR 128 kB 16 kB TQFP-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR128DB28/32/48/64 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 32KB, 4KB RAM, 32p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 7.853A magazzino
Min: 1
Mult.: 1
: 5.000

AVR 32 kB 4 kB VQFN-32 24 MHz 12 bit 26 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR32DB28/32/48 Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU 32KB, 4KB RAM, 48p, 24MHz, 3xOPAMP, MVIO, 12b ADC, 3xZCD, DAC, UART, 2xSPI, TWI 2.925A magazzino
Min: 1
Mult.: 1
: 1.600

AVR 32 kB 4 kB TQFP-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AVR32DB28/32/48 Reel, Cut Tape

Microchip Technology Microcontrollori a 8 bit - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2 EUSART, SPI/I2C 1.640A magazzino
Min: 1
Mult.: 1
: 1.600

PIC16 7 kB 512 B SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel, Cut Tape