MouseReel Microcontrollori a 8 bit - MCU

Risultati: 1.333
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Nucleo Dimensioni memoria di programma Dimensioni RAM dati Package/involucro Frequenza di clock massima Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Larghezza bus dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione

Silicon Labs Microcontrollori a 8 bit - MCU 8051 25 MHz 4 kB Flash 0.5 kB RAM 8-bit Busy Bee MCU 4.518A magazzino
Min: 1
Mult.: 1
: 1.500

CIP-51 8051 4 kB 512 B QFN-20 25 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8BB1 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU AVR,16KB FLASH,20MHZ IND TEMP 5.845A magazzino
Min: 1
Mult.: 1
: 6.000

AVR 16 kB 1 kB MLF-32 10 MHz 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega168 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 8KB 512B 1KB 20 MHZ QFN/MLF GRN 4.324A magazzino
Min: 1
Mult.: 1
: 6.000

AVR 8 kB 1 kB VQFN-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega88PB Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU USB 8K FLASH 16 MHz 1.213A magazzino
Min: 1
Mult.: 1
: 2.000

AVR 8 kB 512 B TQFP-32 16 MHz No ADC 22 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega8U2 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 12MHz, SOIC, High Grade (+105C), Fast St 3.097A magazzino
Min: 1
Mult.: 1
: 4.000

AVR 1 kB 32 B SOIC-8 12 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny102 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 44QFN, IT, Grn 1.6-3.6V 7.385A magazzino
Min: 1
Mult.: 1
: 4.000

AVR 16 kB 2 kB VQFN-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A4U Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 44TQFP IND TEMP GREEN 1.6-3.6V 3.029A magazzino
Min: 1
Mult.: 1
: 1.500

AVR 32 kB 4 kB TQFP-44 32 MHz 12 bit 34 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA C4 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU Multi-Voltage I/O Analog Signal Conditioning 6.167A magazzino
Min: 1
Mult.: 1
: 1.600

AVR 128 kB 16 kB TQFP-48 24 MHz 12 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR128DB28/32/48/64 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 2 KB 41 RAM 6 I/O 2.231A magazzino
Min: 1
Mult.: 1
: 3.300

PIC12 1.5 kB 41 B SOIC-8 4 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F509 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB 256 RAM 16-bit PWMComparator EUSAR 3.532A magazzino
Min: 1
Mult.: 1
: 3.300

PIC12 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 7KB FLASH 256B RAM 18 I/O 10-BIT ADC 3V 1.782A magazzino
Min: 1
Mult.: 1
: 1.600

PIC16 4 kB 256 B SSOP-20 20 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1.956A magazzino
Min: 1
Mult.: 1
: 1.600

PIC16 14 kB 1 kB TQFP-48 32 MHz 10 bit 44 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5V 3.275A magazzino
Min: 1
Mult.: 1
: 1.600

PIC16 14 kB 512 B QFN-28 32 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 7KB FL 256R 18 I/O 3.170A magazzino
Min: 1
Mult.: 1
: 1.600

PIC16 7 kB 256 B SOIC-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F685 Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB 128 RAM 13 I/O 1.066A magazzino
Min: 1
Mult.: 1
: 1.100

PIC16 3.5 kB 128 B SOIC-18 20 MHz 8 bit 13 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F716 Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 3.5 KB FLASH 128 B SRAM, 18 I/O 3.428A magazzino
Min: 1
Mult.: 1
: 1.600

PIC16 3.5 kB 128 B SSOP-20 16 MHz 8 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F72x Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 7KB FLASH 256B RAM 18 I/O 10-BIT ADC 4.963A magazzino
Min: 1
Mult.: 1
: 1.600

PIC16 7 kB 256 B SSOP-20 20 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 14KB FL 512B RAM 10 bit1.8-3.6V 1.830A magazzino
Min: 1
Mult.: 1
: 2.100

PIC16 14 kB 512 B SSOP-28 20 MHz 10 bit 25 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F151x Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 2.565A magazzino
Min: 1
Mult.: 1
: 1.600

PIC16 28 kB 1 kB QFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel, Cut Tape, MouseReel
Infineon Technologies Microcontrollori a 8 bit - MCU 3.0V-5.25V 16K FLASH 1K RAM I2C SPI UART 1.595A magazzino
Min: 1
Mult.: 1
: 1.500

M8C 16 kB 1 kB TQFP-44 24 MHz 8 bit 38 I/O 3 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C CY8C22xxx Reel, Cut Tape, MouseReel
NXP Semiconductors Microcontrollori a 8 bit - MCU 8BIT 60K FLASH 4K RAM 1.670A magazzino
Min: 1
Mult.: 1
: 2.000

S08 60 kB 4 kB QFN-48 40 MHz 39 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08GT AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU AVR LCD 16KB FLSH EE 512B 1KB SRAM-16MHZ 885A magazzino
Min: 1
Mult.: 1
: 1.000

AVR 16 kB 1 kB TQFP-64 16 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega169PA Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU AVR 1KB FL 64B EE 64B SRAM 20MHz GRN 1.717A magazzino
Min: 1
Mult.: 1
: 2.000

AVR 1 kB 64 B SOIC-8 20 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny13A Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash 512B RAM 256B EE LCD 1.8-5.5V 1.970A magazzino
Min: 1
Mult.: 1
: 1.200

PIC16 14 kB 512 B TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB Flash 256bytes RAM 16 MHz Int Osc 13.509A magazzino
Min: 1
Mult.: 1
: 3.300

PIC12 3.5 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12LF1552 Reel, Cut Tape, MouseReel