RISC Nucleo Microcontrollori a 8 bit - MCU

Risultati: 704
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Nucleo Dimensioni memoria di programma Dimensioni RAM dati Package/involucro Frequenza di clock massima Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Larghezza bus dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 408A magazzino
Min: 1
Mult.: 1

RISC 28 kB 2 kB VQFN-28 32 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18156/76 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 307A magazzino
Min: 1
Mult.: 1

RISC 7 kB 512 B QFN-40 32 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18154/55/74/75 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 342A magazzino
Min: 1
Mult.: 1

RISC 7 kB 512 B PDIP-20 32 MHz 12 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F18154/55/74/75 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 412A magazzino
Min: 1
Mult.: 1

RISC 7 kB 512 B TQFP-48 32 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18154/55/74/75 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 322A magazzino
Min: 1
Mult.: 1

RISC 14 kB 1 kB PDIP-20 32 MHz 12 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F18154/55/74/75 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 379A magazzino
Min: 1
Mult.: 1

RISC 14 kB 1 kB TQFP-48 32 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18154/55/74/75 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 776A magazzino
Min: 1
Mult.: 1

RISC 28 kB 2 kB QFN-40 32 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18156/76 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 520A magazzino
Min: 1
Mult.: 1

RISC 28 kB 2 kB TQFP-48 32 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18156/76 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA, 743A magazzino
Min: 1
Mult.: 1

RISC 64 kB 4 kB SOIC-14 64 MHz 10 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q20 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA, 606A magazzino
Min: 1
Mult.: 1

RISC 64 kB 4 kB TSSOP-14 64 MHz 10 bit 11 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q20 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C 237A magazzino
Min: 1
Mult.: 1

RISC 64 kB 4 kB PDIP-20 64 MHz 10 bit 16 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F06/16Q20 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA, 496A magazzino
Min: 1
Mult.: 1

RISC 64 kB 4 kB SOIC-20 64 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q20 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA, 423A magazzino
Min: 1
Mult.: 1

RISC 64 kB 4 kB SSOP-20 64 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q20 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash, 1KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 508A magazzino
Min: 1
Mult.: 1

RISC 16 kB 1 kB SOIC-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash, 1KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 511A magazzino
Min: 1
Mult.: 1

RISC 16 kB 1 kB SSOP-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash, 1KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 637A magazzino
Min: 1
Mult.: 1

RISC 16 kB 1 kB VQFN-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash, 2KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 481A magazzino
Min: 1
Mult.: 1

RISC 32 kB 2 kB SOIC-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash, 2KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 299A magazzino
Min: 1
Mult.: 1

RISC 32 kB 2 kB SPDIP-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash, 2KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 455A magazzino
Min: 1
Mult.: 1

RISC 32 kB 2 kB VQFN-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 311A magazzino
Min: 1
Mult.: 1

RISC 64 kB 4 kB SPDIP-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 512A magazzino
Min: 1
Mult.: 1

RISC 64 kB 4 kB VQFN-28 64 MHz 10 bit 24 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU CAN, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP, CWG, HLT, WWDT, 999A magazzino
Min: 1
Mult.: 1
: 2.100

RISC 64 kB 8 kB SSOP-28 64 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash, 2KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 436A magazzino
Min: 1
Mult.: 1

RISC 32 kB 2 kB QFN-40 64 MHz 10 bit 35 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash, 2KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 232A magazzino
Min: 1
Mult.: 1

RISC 32 kB 2 kB PDIP-40 64 MHz 10 bit 35 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash, 2KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 427A magazzino
Min: 1
Mult.: 1

RISC 32 kB 2 kB TQFP-44 64 MHz 10 bit 35 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tray