PIC16 Nucleo Microcontrollori a 8 bit - MCU

Risultati: 4.254
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Nucleo Dimensioni memoria di programma Dimensioni RAM dati Package/involucro Frequenza di clock massima Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Larghezza bus dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione

Microchip Technology Microcontrollori a 8 bit - MCU 8bit MCU 14 SOIC 14KB Flash, 1K RAM 3.639A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F161x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 8-Bit MCU, 28K Flash 2KB RAM, 10b ADC 4.475A magazzino
Min: 1
Mult.: 1

PIC16 28 kB 2 kB QFN-40 32 MHz 10 bit 36 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F171x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14Kb Flash 1Kb ROM PA F/C I2C/SPI nWXLP 343A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-28 32 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 612A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-16 32 MHz 12 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18424 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 2.746A magazzino
Min: 1
Mult.: 1
Nastrati: 2.500

PIC16 7 kB 512 B TSSOP-14 32 MHz 12 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18424 Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 546A magazzino
Min: 1
Mult.: 1

PIC16 28 kB 2 kB SSOP-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F191xx Tube

Microchip Technology Microcontrollori a 8 bit - MCU 7KB 368 RAM 16 I/O 141A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 368 B SSOP-20 20 MHz 10 bit 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F8x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 7KB 192 RAM 22 I/O 89A magazzino
Min: 1
Mult.: 1

PIC16 4 kB 192 B SOIC-28 4 MHz 8 bit 22 I/O 2.5 V 6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 8-Bit MCU 14KB Flash 1KB RAM 10B ADC 576A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16LF156x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash RAM 768b nanoWatt 615A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 768 B TQFP-64 20 MHz 10 bit 53 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F1526/7 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 7KB 192 RAM 33 I/O 228A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 192 B PDIP-40 20 MHz 10 bit 33 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F87x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 8-BIT MCU 14KB Flash 1K RAM, 10-BIT ADC 446A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F183xx Tube
Microchip Technology Microcontrollori a 8 bit - MCU .875KB 80 RAM 13 I/O 193A magazzino
Min: 1
Mult.: 1

PIC16 512 B 80 B PDIP-18 20 MHz No ADC 13 I/O 3 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C55x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB 128 RAM 13 I/O 213A magazzino
Min: 1
Mult.: 1

PIC16 2 kB 128 B PDIP-18 20 MHz No ADC 13 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C62x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 567A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-20 32 MHz 10 bit 17 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F15213/14/23/24/43/55 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash, 512B RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 239A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-40 32 MHz 10 bit 35 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F15256/74/75/76 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 832A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-16 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 8-Bit MCU, 14K Flash 1KB RAM, 10b ADC 299A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F177x AEC-Q100 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 8-Bit MCU 3.5K Flash 128 RAM 32MHz OSC 530A magazzino
Min: 1
Mult.: 1

PIC16 3.5 kB 128 B UQFN-16 32 MHz 10 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 499A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-14 32 MHz 12 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F18424 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5 266A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 512 B PDIP-40 32 MHz 10 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F193x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB FL 352R 25 I/O 230A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 352 B SSOP-28 20 MHz 10 bit 24 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F91x Tube

Microchip Technology Microcontrollori a 8 bit - MCU .75KB 25 RAM 12 I/O 20MHz SOIC18 294A magazzino
Min: 1
Mult.: 1

PIC16 512 B 25 B SOIC-18 20 MHz No ADC 12 I/O 3.5 V 15 V SMD/SMT 8 bit 0 C + 70 C PIC16HV540 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB 256 RAM 16 I/O 131A magazzino
Min: 1
Mult.: 1

PIC16 3.5 kB 256 B SSOP-20 20 MHz 10 bit 16 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)C717 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB 336 RAM 52 I/O 114A magazzino
Min: 1
Mult.: 1

PIC16 8 kB 336 B PLCC-68 20 MHz 10 bit 25 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C9xx Tube