Microchip Microcontrollori a 16 bit - MCU

Risultati: 1.456
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Nucleo Dimensioni memoria di programma Dimensioni RAM dati Package/involucro Frequenza di clock massima Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Larghezza bus dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
Microchip Technology Microcontrollori a 16 bit - MCU 16bit Mtr Cnt Fam 16 MIPS 32KBFLSH 2KBRA 363A magazzino
Min: 1
Mult.: 1

PIC24F 32 kB 2 kB TQFP-44 32 MHz 10 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Tray

Microchip Technology Microcontrollori a 16 bit - MCU 16bt Mtr Ctrl 16MIPS 16KB FL 1KB RAM 174A magazzino
Min: 1
Mult.: 1

PIC24F 16 kB 1 kB SOIC-28 32 MHz 10 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Tube
Microchip Technology Microcontrollori a 16 bit - MCU 16KB 15KB RAM 512B EEPROM 73A magazzino
Min: 1
Mult.: 1

PIC24F 16 kB 1.5 kB SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FxxKA10x AEC-Q100 Tube
Microchip Technology Microcontrollori a 16 bit - MCU 16KB Flash 2KB RAM 16-bit PIC24F Family 1.463A magazzino
Min: 1
Mult.: 1
: 3.300

PIC24F 16 kB 1.5 kB QFN-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKA10x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 16 bit - MCU 16Bit MCU 32KB Flash 4KB RAM 60MHz 28pin 509A magazzino
Min: 1
Mult.: 1

PIC24E 32 kB 4 kB SSOP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube

Microchip Technology Microcontrollori a 16 bit - MCU PIC24F Advanced Analog XLP LCD USB 158A magazzino
Min: 1
Mult.: 1

PIC24F 64 kB 8 kB QFN-64 32 MHz 12 bit, 16 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGC0xx Tube
Microchip Technology Microcontrollori a 16 bit - MCU 16B 16MIPS 128KB I/O RAM84 OTG 151A magazzino
Min: 1
Mult.: 1

PIC24F 128 kB 16 kB TQFP-100 32 MHz 10 bit 83 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB1xx Tray
Microchip Technology Microcontrollori a 16 bit - MCU 16B 256KB FL 32KBR 60MHz 44P OpAmps 311A magazzino
Min: 1
Mult.: 1

PIC24E 256 kB 32 kB TQFP-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tray

Microchip Technology Microcontrollori a 16 bit - MCU 4KB Flash512B RAM 3V 10-bit 500ksps ADC 2.520A magazzino
Min: 1
Mult.: 1
: 2.500

PIC24F 4 kB 512 B TSSOP-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24F04KA20x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 16 bit - MCU 16 BIT MCU, 16 MIPS 128KB Flash XLP, USB 924A magazzino
Min: 1
Mult.: 1

PIC24F 128 kB 16 kB TQFP-64 32 MHz 10 bit, 12 bit 52 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB4xx Tray
Microchip Technology Microcontrollori a 16 bit - MCU 16B 16MIPS 192KB I/O RAM52 OTG 182A magazzino
Min: 1
Mult.: 1

PIC24F 192 kB 16 kB TQFP-64 32 MHz 10 bit 51 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGB1xx Tray

Microchip Technology Microcontrollori a 16 bit - MCU 16B MCU,8KB 1KBRAM 12bADC CompCLC 308A magazzino
Min: 1
Mult.: 1

PIC24F 8 kB 1 kB SSOP-20 32 MHz 12 bit 18 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKM10x Tube
Microchip Technology Microcontrollori a 16 bit - MCU 16 Bit MCU, 32KB Flash, 4KB RAM, 70 MHz, 36 pin, OpAmps, Comparators, PTG 359A magazzino
Min: 1
Mult.: 1

PIC24E 32 kB 4 kB UQFN-36 60 MHz 10 bit, 12 bit 25 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology Microcontrollori a 16 bit - MCU 16KB15KB RAM 512B EEPROM 381A magazzino
Min: 1
Mult.: 1

PIC24F 16 kB 1.5 kB QFN-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FxxKA10x AEC-Q100 Tube
Microchip Technology Microcontrollori a 16 bit - MCU 16B MCU,16KB 2KBRAM DACs OpAmps CompCLC 711A magazzino
Min: 1
Mult.: 1

PIC24F 16 kB 2 kB UQFN-44 32 MHz 12 bit 38 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKM20x Tube
Microchip Technology Microcontrollori a 16 bit - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 758A magazzino
Min: 1
Mult.: 1
: 2.100

PIC24F 32 kB 2 kB SSOP-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Reel, Cut Tape
Microchip Technology Microcontrollori a 16 bit - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 191A magazzino
Min: 1
Mult.: 1

PIC24F 32 kB 2 kB QFN-44 32 MHz 12 bit 39 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology Microcontrollori a 16 bit - MCU 16 Bit MCU, 32KB Flash, 4KB RAM, 70 MHz, 36 pin, MCPWM, OpAmps, Comparators, PTG 365A magazzino
Min: 1
Mult.: 1

PIC24E 32 kB 4 kB UQFN-36 60 MHz 10 bit, 12 bit 25 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24EPxxxMC20x AEC-Q100 Tube
Microchip Technology Microcontrollori a 16 bit - MCU 16-bit 16MIPS 64KB Flash 8KB RAM 178A magazzino
Min: 1
Mult.: 1

PIC24F 64 kB 8 kB SPDIP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FJxxGA10x Tube

Microchip Technology Microcontrollori a 16 bit - MCU 32KB 2KBRM 512B EE 16MIPS 12b ADC CTMU 253A magazzino
Min: 1
Mult.: 1

PIC24F 32 kB 2 kB PDIP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 125 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology Microcontrollori a 16 bit - MCU 128KB FL 16KB RAM 60MHz 44Pin 306A magazzino
Min: 1
Mult.: 1

PIC24E 128 kB 16 kB TQFP-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tray

Microchip Technology Microcontrollori a 16 bit - MCU 64KB Flash 8Kb RAM 53I/O 401A magazzino
Min: 1
Mult.: 1

PIC24F 64 kB 8 kB QFN-64 32 MHz 10 bit 53 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxxGA006 Tube
Microchip Technology Microcontrollori a 16 bit - MCU 16KB 15KB RAM 512B EEPROM 339A magazzino
Min: 1
Mult.: 1

PIC24F 16 kB 1.5 kB QFN-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FxxKA10x AEC-Q100 Tube
Microchip Technology Microcontrollori a 16 bit - MCU 16B 256KB FL 32KBR 60MHz 44P OpAmps 223A magazzino
Min: 1
Mult.: 1

PIC24E 256 kB 32 kB QFN-44 60 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology Microcontrollori a 16 bit - MCU 4KB Flash512B RAM 3V 10-bit 500ksps ADC 475A magazzino
Min: 1
Mult.: 1

PIC24F 4 kB 512 B SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24F04KA20x AEC-Q100 Tube