Texas Instruments MouseReel Buffer di clock

Risultati: 168
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Numero di uscite Freq. uscita max Ritardo propagazione - Max Tipo di uscita Package/involucro Tipo di ingresso Frequenza di ingresso massima Tensione di alimentazione - Min. Tensione di alimentazione - Max. Serie Temperatura di lavoro minima Temperatura di lavoro massima
Texas Instruments Buffer di clock 1.8V 2.5V or 3.3V as ynchronous 2 channe 4.812A magazzino
Min: 1
Mult.: 1
: 3.000

2 Output 250 MHz 2 ns, 2.5 ns, 3 ns LVCMOS WSON-8 LVCMOS 250 MHz 1.71 V 3.465 LMK1C1102A - 40 C + 125 C
Texas Instruments Buffer di clock 1.8V 2.5V or 3.3V as ynchronous 2 channe 1.995A magazzino
Min: 1
Mult.: 1
Max.: 1.001
: 3.000

2 Output 250 MHz 2 ns, 2.5 ns, 3 ns LVCMOS TSSOP-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1102A - 40 C + 125 C
Texas Instruments Buffer di clock 1.8V 2.5V or 3.3V as ynchronous 3 channe 2.833A magazzino
Min: 1
Mult.: 1
Max.: 1.001
: 3.000

3 Output 250 MHz 2 ns, 2.5 ns, 3 ns LVCOMS TSSOP-8 LVCOMS 250 MHz 1.71 V 3.465 V LMK1C1103A - 40 C + 125 C
Texas Instruments Buffer di clock 1.8V 2.5V or 3.3V as ynchronous 4 channe 3.239A magazzino
Min: 1
Mult.: 1
: 3.000

4 Output 250 MHz 2 ns, 2.5 ns, 3 ns LVCMOS WSON-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1104A - 40 C + 125 C
Texas Instruments Buffer di clock 1.8V 2.5V or 3.3V as ynchronous 4 channe 2.079A magazzino
Min: 1
Mult.: 1
Max.: 1.001
: 3.000

4 Output 250 MHz 2 ns, 2.5 ns, 3 ns LVCMOS TSSOP-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1104A - 40 C + 125 C
Texas Instruments Buffer di clock 1.8V 2.5V or 3.3V as ynchronous 8 channe 2.496A magazzino
Min: 1
Mult.: 1
Max.: 1.001
: 3.000

8 Output 250 MHz 2 ns, 2.5 ns, 3 ns LVCMOS TSSOP-16 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1108A - 40 C + 125 C
Texas Instruments Buffer di clock 8-channel output LVC MOS 1.8-V buffer 2.617A magazzino
Min: 1
Mult.: 1
: 3.000

1 Output 250 MHz 3 ns LVCMOS TSSOP-16 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1108PWRG4 - 40 C + 125 C
Texas Instruments Buffer di clock 4-output LP-HCSL clo ck buffer for PCIe 1.884A magazzino
Min: 1
Mult.: 1
: 250

4 Output LP-HCSL VQFN-28 LP-HCSL 400 MHz 1.71 V 3.6 V LMKDB1104 - 40 C + 105 C
Texas Instruments Buffer di clock 8-output LP-HCSL clo ck buffer for PCIe 750A magazzino
Min: 1
Mult.: 1
: 250

8 Output 400 MHz 1 ns LP-HCSL VQFN-40 LP-HCSL 400 MHz 1.71 V 3.6 V LMKDB1108 - 40 C + 105 C
Texas Instruments Buffer di clock 2-input 2-output LP- HCSL clock MUX for 696A magazzino
Min: 1
Mult.: 1
: 250

2 Output 400 MHz LP-HCSL VQFN-20 LP-HCSL 400 MHz 1.71 V 3.6 V LMKDB1202 - 40 C + 105 C
Texas Instruments Buffer di clock 2-input 4-output LP- HCSL clock MUX for 563A magazzino
1.000In ordine
Min: 1
Mult.: 1
: 250

4 Output LP-HCSL VQFN-28 Differential 400 MHz 1.71 V 3.6 V LMKDB1204 - 40 C + 105 C
Texas Instruments Buffer di clock Ultra Low Pwr 2:8 Fa n-out Buffer A 595- A 595-CDCUN1208LPRHBT 2.251A magazzino
Min: 1
Mult.: 1
: 3.000

8 Output 3.8 ns 400 MHz 1.7 V 3.63 V CDCUN1208LP - 40 C + 85 C
Texas Instruments Buffer di clock 2-channel output LVC MOS 1.8-V buffer 8- LMK1C1102DQFT 14.121A magazzino
Min: 1
Mult.: 1
: 3.000

2 Output 250 MHz 2 ns WSON-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1102 - 40 C + 125 C
Texas Instruments Buffer di clock 3-channel output LVC MOS 1.8-V buffer 8- 47.029A magazzino
Min: 1
Mult.: 1
: 2.000

3 Output 250 MHz 2 ns LVCMOS TSSOP-8 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1103 - 40 C + 125 C
Texas Instruments Buffer di clock 6-channel output LVC MOS 1.8-V buffer 14 5.820A magazzino
Min: 1
Mult.: 1
: 3.000

6 Output 250 MHz 2.2 ns LVCMOS TSSOP-14 LVCMOS 250 MHz 1.71 V 3.465 V LMK1C1106 - 40 C + 125 C
Texas Instruments Buffer di clock 4-channel output LVD S 1.8-V buffer 16-V LMK1D1204RGTT 5.215A magazzino
Min: 1
Mult.: 1
: 3.000

4 Output 2 GHz 575 ps LVDS VQFN-16 HCSL, LP-HCSL, LVCMOS, LVDS, LVPECL 250 MHz 1.71 V 3.465 V LMK1D1204 - 40 C + 105 C
Texas Instruments Buffer di clock 8-channel output 1.8 -V 2.5-V and 3.3-V LMK1D1208PRHAT 1.863A magazzino
Min: 1
Mult.: 1
: 2.500

16 Output 2 GHz 575 ps LVDS VQFN-40 CML, HCSL, LVDS, LVPECL, LVCMOS 250 MHz 1.71 V 3.465 V LMK1D1208P - 40 C + 105 C
Texas Instruments Buffer di clock 12-channel output 1. 8-V 2.5-V and 3.3- LMK1D1212RHAT 1.762A magazzino
Min: 1
Mult.: 1
: 2.500

12 Output 2 GHz 575 ps LVDS VQFN-40 HCSL, LP-HCSL, LVCMOS, LVDS, LVPECL 250 MHz 1.8 V 3.3 V LMK1D1212 - 40 C + 105 C
Texas Instruments Buffer di clock Dual bank 4-channel output 1.8-V 2.5-V L LMK1D2104RHDT 2.146A magazzino
Min: 1
Mult.: 1
: 3.000

8 Output 575 ps Differential VQFN-28 3-State 2 GHz 1.71 V 3.465 V LMK1D2104 - 40 C + 105 C
Texas Instruments Buffer di clock Dual bank 4-channel output LVDS 1.8V 2. 110A magazzino
Min: 1
Mult.: 1
: 250

8 Output 0.575 ns VQFN-28 2 GHz 1.71 V 3.46 V LMK1D2104L - 40 C + 105 C
Texas Instruments Buffer di clock 8-output clock buffe r for PCIe® Gen 3.990A magazzino
Min: 1
Mult.: 1
: 4.000

8 Output 250 MHz 3 ns VQFN-48 Differential 250 MHz 3 V 3.6 V CDCDB803 - 40 C + 105 C
Texas Instruments Buffer di clock Lo Jitter 1:3 LVCMOS Fan-out Clock Bfr A A 595-CDCLVC1103PW 17.249A magazzino
Min: 1
Mult.: 1
: 2.000

3 Output 250 MHz 2 ns LVCMOS TSSOP-8 LVCMOS 250 MHz 2.3 V 3.6 V CDCLVC1103 - 40 C + 85 C
Texas Instruments Buffer di clock 1:10 LVPECL Buffer w / Selectable Input 174A magazzino
Min: 1
Mult.: 1
: 1.000

10 Output 3.5 GHz 355 ps LVPECL LQFP-32 CML, LVDS, LVPECL, SSTL 3.5 GHz 2.375 V 3.8 V CDCLVP111 - 55 C + 125 C
Texas Instruments Buffer di clock EP Gen Purp & PCI-X 1:4 Buffer di clock 3.085A magazzino
Min: 1
Mult.: 1
: 2.000

4 Output 200 MHz 4.5 ns LVTTL TSSOP-8 LVTTL 200 MHz 2.3 V 3.6 V CDCV304 - 40 C + 105 C
Texas Instruments Buffer di clock Dual bank 2-channel output LVDS 1.8-V 2 LMK1D2102RGTT 2.265A magazzino
6.00026/11/2026 previsto
Min: 1
Mult.: 1
: 3.000

8 Output 575 ps Differential VQFN-16 3-State 250 MHz 1.71 V 3.465 V LMK1D2102 - 40 C + 105 C