RDK-347

Power Integrations
869-RDK-347
RDK-347

Produttore:

Descrizione:
Strumenti di sviluppo illuminazione a LED LYTSwitch Dev. Kit using LYT4313E

A magazzino: 2

A magazzino:
2 Spedizione immediata
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
86,00 € 86,00 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Power Integrations
Categoria prodotto: Strumenti di sviluppo illuminazione a LED
RoHS::  
Design Kits
LYTSwitch
RM6S
90 V to 132 V
LinkSwitch
Bulk
Marchio: Power Integrations
Paese di assemblaggio: Not Available
Paese di diffusione: Not Available
Paese di origine: US
Tipo di prodotto: LED Lighting Development Tools
Quantità colli di fabbrica: 1
Sottocategoria: Development Tools
Nome commerciale: LinkSwitch
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

LYTSwitch-4x1x LED Driver Reference Design Kit

Power Integrations RDK-347 12.6W Dimmable LED Driver Reference Design Kit uses the LYT4313E LED driver IC from the LYTSwitch family of ICs. The RDK-347 is an isolated high power factor (PF) TRIAC dimmable LED driver designed to drive an LED string voltage of 34V at 370mA from an input voltage range of 90VAC to 132VAC. The topology used is a single-stage power factor corrected flyback that delivers high efficiency, high power factor, low THD isolation, low component count, and dimming performance required for this design. High power factor and low THD are achieved by employing the LYTSwitch IC, which provides a sophisticated range of protection features, including auto-restart for open control loop and output short-circuit conditions. Line overvoltage provides extended line fault and surge withstanding, while accurate hysteretic thermal shutdown ensures safe average PCB temperatures under all conditions.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.