IS32LT3126-ZLA3-EB

ISSI
870-IS32LT3126ZLA3EB
IS32LT3126-ZLA3-EB

Produttore:

Descrizione:
Strumenti di sviluppo illuminazione a LED Eval Board for IS32LT3126

Disponibilità

A magazzino:
0

Puoi ancora acquistare questo prodotto per l'ordine in sospeso.

Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
44,72 € 44,72 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
ISSI
Categoria prodotto: Strumenti di sviluppo illuminazione a LED
RoHS::  
Evaluation Boards
IS32LT3126
12 V
IS32LT3126
Bulk
Marchio: ISSI
Paese di assemblaggio: Not Available
Paese di diffusione: Not Available
Paese di origine: CN
Sensibili all’umidità: Yes
Tipo di prodotto: LED Lighting Development Tools
Quantità colli di fabbrica: 1
Sottocategoria: Development Tools
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

USHTS:
8543709860
ECCN:
EAR99

Analog IC Evaluation Boards

Lumissil offers a variety of Evaluation Boards designed to help engineers evaluate and test ISSI's analog integrated circuits. These include Class D power and audio amplifiers, Class-AB stereo audio amplifiers, boost converters, LED drivers, step-down converters, and infrared light sensors. Lumissil evaluation boards are fully assembled and tested for use with their perspective analog IC.

IS32LT3126ZLA3EB LED Lighting Development Board

ISSI IS32LT3126ZLA3EB LED Lighting Development Board evaluates the IS32LT3126 dual linear programmable current regulator. The regulator consists of two independently controlled output channels. The fully assembled and tested board has an operating supply voltage of 12V. A single resistor (RISETx) controls the maximum output current for each channel. The device is protected from an output overcurrent condition caused by a too-low value RISETx by internally limiting the maximum current to IOUT_L.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.