DM320010

Microchip Technology
579-DM320010
DM320010

Produttore:

Descrizione:
Schede e kit di sviluppo - PIC/DSPIC PIC32MZ Embedded Graphics with Stacked DRAM (DA) Starter Kit

A magazzino: 3

A magazzino:
3 Spedizione immediata
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
159,09 € 159,09 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Microchip
Categoria prodotto: Schede e kit di sviluppo - PIC/DSPIC
RoHS::  
Starter Kits
MIPS32 microAptiv
PIC32MZ
Marchio: Microchip Technology
Larghezza bus dati: 32 bit
Da utilizzarsi con: PIC32MZ2064DAG169
Tensione di alimentazione di lavoro: 5 V
Tipo di prodotto: Development Boards & Kits - PIC / DSPIC
Quantità colli di fabbrica: 1
Sottocategoria: Development Tools
Peso unità: 236,520 g
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
3A991.a.2

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

PIC32MZDA Series Starter Kit

Microchip PIC32MZDA Series Starter Kit demonstrates the DM320010 for non-Crypto development or DM320010-C for Crypto development. The kit offers a low-cost solution for developing and testing graphics applications. The PIC32MZDA Series Starter Kit can be combined with DM320005-5 Multimedia Expansion Board II and is compatible with the AC320004-3 LAN8720A PHY Daughter Board, as well as the AC320004-4 LAN9303 PHY Switch Daughter Board. Demonstration software is available through MPLAB Harmony Framework.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.