ATSAML22-XPRO-B

Microchip Technology
556-ATSAML22-XPRO-B
ATSAML22-XPRO-B

Produttore:

Descrizione:
Schede e kit di sviluppo - ARM ATSAML22 Xplained Pro Eval Board

A magazzino: 5

A magazzino:
5 Spedizione immediata
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:
Per questo prodotto la spedizione è GRATUITA

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
84,14 € 84,14 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Microchip
Categoria prodotto: Schede e kit di sviluppo - ARM
RoHS::  
SAML22
Evaluation Kits
ARM Cortex M0+
ATSAML22N18A
Marchio: Microchip Technology
Paese di assemblaggio: Not Available
Paese di diffusione: Not Available
Paese di origine: MY
Larghezza bus dati: 32 bit
Descrizione/Funzione: SAM L22 Xplained Pro evaluation kit
Tipo di interfaccia: I2C, SPI, USB
Temperatura di lavoro massima: + 85 C
Temperatura di lavoro minima: - 40 C
Tensione di alimentazione di lavoro: 5 V
Tipo di prodotto: Development Boards & Kits - ARM
Quantità colli di fabbrica: 1
Sottocategoria: Development Tools
Peso unità: 99,844 g
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

Questa funzionalità richiede l'attivazione di JavaScript.

TARIC:
8471500000
CNHTS:
8543909000
USHTS:
8471500150
MXHTS:
84715001
ECCN:
5A992.C

Xplained Evaluation Kits

Microchip Technology Xplained Evaluation Kits are a fast prototyping and evaluation platform for AVR® and Arm®-based microcontrollers (MCUs). These low-cost, easy-to-use evaluation kits are ideal for demonstrating the features and capabilities of MCUs and MPUs and can be customized with a wide range of expansion boards. Development is easy with a rich selection of example projects and code drivers provided in the Advanced Software Framework (ASF), as well as support in Atmel Studio and from third-party IDEs (Integrated Development Environments). 

Kit di valutazione SAM L22 Xplained Pro

Atmel SAM L22 Xplained Pro Evaluation Kit is a hardware platform to evaluate the ATSAML22N18A microcontroller. It's supported by the Atmel Studio integrated development platform and provides easy access to the features of the Atmel ATSAML22N18A. It explains how to integrate the device in a custom design and includes an on-board Embedded Debugger. No external tools are necessary to program or debug the ATSAML22N18A. The Xplained Pro extension kit offers additional peripherals to extend the features of the board and ease the development of custom designs.
Learn More

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Schede di sviluppo Xplained

Le schede e kit di sviluppo Microchip Xplained sono piattaforme hardware a basso costo per prototipizzare, valutare e dimostrare i microcontroller basati su AVR® e ARM® di Microchip. Tutte le schede sono supportate in Atmel Studio e possono essere estese utilizzando diversi connettori. Tutti i file di progettazione sono disponibili per l'hardware open source e possono essere riutilizzati nei progetti dei clienti. La facilità d'uso e la flessibilità consentono una rapida prototipazione.

Strumenti di sviluppo MCU SAM a 32 Bit

Gli strumenti di sviluppo per Microcontroller SAM a 32 Bit Microchip Technology sono progettati per accelerare la prototipazione e velocizzare i tempi di immissione sul mercato. Queste schede di sviluppo e kit di valutazione a basso costo e facili da usare sono ideali per dimostrare le caratteristiche e le capacità degli MCU SAM. Molti dei Kit, come i Kit Xplained Pro, possono essere personalizzati con una vasta gamma di schede di espansione. 

Ecosistema MCU a 32 bit a potenza ultrabassa

L'ecosistema di MCU a 32 bit a potenza ultrabassa di Microchip offre un'ampia scelta di MCU a potenza bassa e ultrabassa che garantiscono un ridotto consumo energetico e si traducono in una corrente attiva inferiore a 35 uA/MHz e una corrente di sospensione di 200 nA. Gli MCU a 32 bit ad alta efficienza energetica spaziano dai più piccoli SAMD, ai SAML a potenza ultrabassa, fino agli MCU SAMG e PIC32MX XLP che garantiscono le migliori prestazioni.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Xplained Pro Evaluation Kits

Microchip Xplained Pro Evaluation Kit platform consists of a series of MCU boards and extension boards that allow to explore and develop Atmel MCUs. Integrated with Atmel Studio, the Kits have Atmel Software Framework (ASF) drivers, demo code, and support data streaming. The Xplained Pro Eval Kits support a wide range of Xplained Pro extension boards connected through standardized headers and connectors.

Telemedicina/soluzioni medicali

Le soluzioni medicali/di telemedicina di Microchip Technology soddisfano la maggiore necessità di dispositivi IoT medici nel crescente segmento della telemedicina nel mercato medicale. Attraverso il suo gruppo di prodotti medicali focalizzati, Microchip sostiene i progettisti di dispositivi medici da molti anni. Microchip supporta tutte le classi di dispositivi medicali senza restrizioni e offre un impareggiabile supporto a lungo termine per i suoi prodotti. Microchip offre agli sviluppatori di dispositivi IoT medicali una vasta gamma di prodotti, file di progettazione dimostrativa e supporto qualificato per rendere i loro progetti IoT medicali intelligenti, connessi e sicuri.