ATSAMD10-XMINI

Microchip Technology
556-ATSAMD10-XMINI
ATSAMD10-XMINI

Produttore:

Descrizione:
Schede e kit di sviluppo - ARM ATSAMD10-XMINI

A magazzino: 30

A magazzino:
30 Spedizione immediata
Tempo di consegna da parte della fabbrica:
12 settimane Tempo di produzione stimato in fabbrica per quantità superiori a quelle indicate.
Minimo: 1   Multipli: 1
Prezzo Unitario:
-,-- €
Prezzo esteso:
-,-- €
Stima Tariffa:

Prezzi (EUR)

Qtà Prezzo Unitario
Prezzo esteso
14,42 € 14,42 €

Attributo del prodotto Valore dell'attributo Seleziona attributo
Microchip
Categoria prodotto: Schede e kit di sviluppo - ARM
RoHS::  
SAMD1/2x
Evaluation Kits
ARM Cortex M0+
ATSAMD10
Marchio: Microchip Technology
Paese di assemblaggio: Not Available
Paese di diffusione: Not Available
Paese di origine: CN
Tipo di prodotto: Development Boards & Kits - ARM
Quantità colli di fabbrica: 1
Sottocategoria: Development Tools
Peso unità: 25,855 g
Prodotti trovati:
Per visualizzare prodotti simili, spunta almeno una casella di controllo
Seleziona almeno una casella di spunta qui sopra per visualizzare prodotti simili in questa categoria.
Attributi selezionati: 0

Questa funzionalità richiede l'attivazione di JavaScript.

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
KRHTS:
8542311000
MXHTS:
8471500100
ECCN:
3A991.a.2

Xplained Evaluation Kits

Microchip Technology Xplained Evaluation Kits are a fast prototyping and evaluation platform for AVR® and Arm®-based microcontrollers (MCUs). These low-cost, easy-to-use evaluation kits are ideal for demonstrating the features and capabilities of MCUs and MPUs and can be customized with a wide range of expansion boards. Development is easy with a rich selection of example projects and code drivers provided in the Advanced Software Framework (ASF), as well as support in Atmel Studio and from third-party IDEs (Integrated Development Environments). 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Xplained Mini Development Tools

Microchip Xplained Mini Evaluation Kits provide a platform for basic evaluation for the tinyAVRs. The kits provide support for low pin-count devices at a very low cost. Arduino-friendly offers a large prototyping area with access to all MCU signals and an onboard Debugger.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

ATSAMD10 Xplained Mini Evaluation Kit

Atmel / Microchip ATSAMD10 Xplained Mini Evaluation Kit is a hardware platform to evaluate the Atmel / Microchip ATSAMD10 microcontroller. The evaluation kit has a fully integrated debugger that seamlessly integrates with Microchip Studio 6.2 (and later version). The kit includes access to the features of the ATSAMD10, enabling easy device integration in a custom design.

Schede di sviluppo Xplained

Le schede e kit di sviluppo Microchip Xplained sono piattaforme hardware a basso costo per prototipizzare, valutare e dimostrare i microcontroller basati su AVR® e ARM® di Microchip. Tutte le schede sono supportate in Atmel Studio e possono essere estese utilizzando diversi connettori. Tutti i file di progettazione sono disponibili per l'hardware open source e possono essere riutilizzati nei progetti dei clienti. La facilità d'uso e la flessibilità consentono una rapida prototipazione.

Strumenti di sviluppo MCU SAM a 32 Bit

Gli strumenti di sviluppo per Microcontroller SAM a 32 Bit Microchip Technology sono progettati per accelerare la prototipazione e velocizzare i tempi di immissione sul mercato. Queste schede di sviluppo e kit di valutazione a basso costo e facili da usare sono ideali per dimostrare le caratteristiche e le capacità degli MCU SAM. Molti dei Kit, come i Kit Xplained Pro, possono essere personalizzati con una vasta gamma di schede di espansione. 

Ecosistema MCU a 32 bit a potenza ultrabassa

L'ecosistema di MCU a 32 bit a potenza ultrabassa di Microchip offre un'ampia scelta di MCU a potenza bassa e ultrabassa che garantiscono un ridotto consumo energetico e si traducono in una corrente attiva inferiore a 35 uA/MHz e una corrente di sospensione di 200 nA. Gli MCU a 32 bit ad alta efficienza energetica spaziano dai più piccoli SAMD, ai SAML a potenza ultrabassa, fino agli MCU SAMG e PIC32MX XLP che garantiscono le migliori prestazioni.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.