Espressif Systems Strumenti di sviluppo comunicazioni

Tipi di Strumenti di sviluppo comunicazioni

Modifica visualizzazione categoria
Risultati: 31
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS
Espressif Systems ESP8684-WROOM-02CH2X
Espressif Systems Strumenti di sviluppo multiprotocollo Based on the ESP8684 chip, and can be mounted onto the surface of a PCB board. It has 14 GPIOs, and the pin usage is compatible with ESP-WROOM-02, ESP-WROOM-02D. It supports UART, SPI, I2C, PWM, etc. 1.220A magazzino
Min: 1
Mult.: 1

Espressif Systems ESP32-H2-MINI-1U-H2S
Espressif Systems Strumenti di sviluppo multiprotocollo ESP32-H2-MINI-1U is a powerful, generic Bluetooth Low Energy and IEEE 802.15.4 combo module with ESP32-H2 chip at its core. This module is ideal for building IoT applications with high requirement on power consumption. For example, you can use this m 624A magazzino
Min: 1
Mult.: 1

Espressif Systems Strumenti di sviluppo multiprotocollo The ESP32-C5-DevKitC-1 is an entry-level development board based on the general-purpose module ESP32-C5-WROOM-1. This board integrates complete Wi-Fi, Bluetooth (LE), Zigbee, and Thread functions. Most of the I/O pins are broken out to the pin header 1.218A magazzino
50428/09/2026 previsto
Min: 1
Mult.: 1

Espressif Systems Strumenti di sviluppo WiFi (802.11) ESP8266-DevKitS is a flashing board used to flash official ESP8266 WROOM series modules 277A magazzino
Min: 1
Mult.: 1

Espressif Systems Strumenti di sviluppo multiprotocollo The ESP32-S3-DevKitC-1 is an entry-level development board equipped with ESP32-S3-WROOM-1, ESP32-S3-WROOM-1U, or ESP32-S3-WROOM-2, a general-purpose Wi-Fi + Bluetooth Low Energy MCU module that integrates complete Wi-Fi and Bluetooth Low Energy funct 1.440A magazzino
2.745In ordine
Min: 1
Mult.: 1

Espressif Systems Strumenti di sviluppo multiprotocollo ESP32-H2-DevKitM-1 is an entry-level development board based on Bluetooth Low Energy and IEEE 802.15.4 combo modules ESP32-H2-MINI-1, chip revision v1.2 and above, 4 MB flash. 322A magazzino
39202/09/2026 previsto
Min: 1
Mult.: 1

Espressif Systems Strumenti di sviluppo multiprotocollo ESP32-C61-DevKitC-1 is an entry-level development board based on ESP32-C61-WROOM-1, a general-purpose module with up to 8 MB SPI flash and 2 MB PSRAM. This board integrates complete Wi-Fi, and Bluetooth Low Energy functions. 508A magazzino
504In ordine
Min: 1
Mult.: 1

Espressif Systems Strumenti di sviluppo multiprotocollo ESP32-C6 general-purpose development board, based on ESP32-C6-WROOM-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eith 2.244A magazzino
3.136In ordine
Min: 1
Mult.: 1

Espressif Systems Strumenti di sviluppo multiprotocollo ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
285A magazzino
Min: 1
Mult.: 1


Espressif Systems Strumenti di sviluppo multiprotocollo The ESP32-S3-BOX-3 is a next-generation development tool designed for AIoT, Edge AI, and IIoT applications. It is based on the powerful ESP32-S3 SoC and features a compact and beautiful enclosure also provides rich assemblies, empowering developers t 50A magazzino
105In ordine
Min: 1
Mult.: 1

Espressif Systems Strumenti di sviluppo multiprotocollo ESP32-S3-LCD-Ev-Board and ESP32-S3-LCD-Ev-Board-2 are two ESP32-S3-based development boards for RGB interface LCD, both of which utilize the module with 16MB Flash and 8-line 8MB PSRAM memory.They are equipped with a 3.95'' 480 x 480 resolution and a 68A magazzino
Min: 1
Mult.: 1

Espressif Systems Strumenti di sviluppo multiprotocollo ESP32-S2 general-purpose development board, embeds ESP32-S2-MINI-2U, ESP32-S2 ECO V1, 4 MB flash and 2 MB PSRAM, with pin header
168A magazzino
Min: 1
Mult.: 1

Espressif Systems Strumenti di sviluppo multiprotocollo ESP32-PICO-KIT-1 is an ESP32-PICO-V3 based development board produced by Espressif. ESP32-PICO-KIT-1 provides the users with hardware for development of applications based on the ESP32, making it easier for users to explore ESP32 functionalities.
409A magazzino
38820/11/2026 previsto
Min: 1
Mult.: 1



Espressif Systems Strumenti di sviluppo multiprotocollo ESP32-C6 general-purpose development board, based on ESP32-C6-MINI-1. It has all the ESP32-C6 pins exposed and is easy to connect and use. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can eithe 317A magazzino
78421/09/2026 previsto
Min: 1
Mult.: 1

Espressif Systems Strumenti di sviluppo WiFi (802.11) ESP32-S3 general-purpose development board, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with pin header 2.224A magazzino
12.285In ordine
Min: 1
Mult.: 1
Espressif Systems Strumenti di sviluppo WiFi (802.11) ESP32 General Development Kit, embeds ESP32-WROOM-32E, 4MB flash.
3.851A magazzino
6.804In ordine
Min: 1
Mult.: 1

Espressif Systems Strumenti di sviluppo multiprotocollo ESP32-S2 general-purpose development board, embeds ESP32-S2-SOLO-2U, ESP32-S2 ECO V1, 8 MB flash and 2 MB PSRAM, with pin header
48A magazzino
Min: 1
Mult.: 1



Espressif Systems Strumenti di sviluppo WiFi (802.11) ESP32-S3 general-purpose development board, embeds ESP32-S3-WROOM-1-N8R8, 8MB Quad flash and 8 MB Octal PSRAM, IPEX antenna connector, with pin header 636A magazzino
3.528In ordine
Min: 1
Mult.: 1

Espressif Systems Strumenti di sviluppo WiFi (802.11) ESP32 General Development Kit, embeds ESP32-WROVER-E, 8MB flash.
752A magazzino
1.512In ordine
Min: 1
Mult.: 1

Espressif Systems Strumenti di sviluppo multiprotocollo ESP32-S3-EYE is a small-sized AI development board, embedded with ESP32-S3-WROOM-1-N8R8, 2-Megapixel camera, an LCD display, and a microphone, which are used for image recognition and audio processing. 35A magazzino
330In ordine
Min: 1
Mult.: 1


Espressif Systems Strumenti di sviluppo WiFi (802.11) ESP32 General Development Kit, embeds ESP32-WROVER-IE, 8MB flash.
638A magazzino
540In ordine
Min: 1
Mult.: 1

Espressif Systems Strumenti di sviluppo Ethernet An Ethernet-to-Wi-Fi development board supports10/100 Fast Ethernet with RJ45 interface, PoE power, Wi-Fi 802.11b/g/n and JTAG debug.
94A magazzino
10831/08/2026 previsto
Min: 1
Mult.: 1

Espressif Systems Strumenti di sviluppo WiFi (802.11) RF testing board for ESP32 modules 5A magazzino
Min: 1
Mult.: 1
No
Espressif Systems Strumenti di sviluppo multiprotocollo ESP32-C3-DevKitM-1 is an entry-level development board equipped with ESP32-C3-MINI-1 or ESP32-C3-MINI-1U. Most of the I/O pins are broken out to the pin headers on both sides for easy interfacing. Developers can either connect peripherals with jumper
2.978In ordine
Min: 1
Mult.: 1

Espressif Systems Strumenti di sviluppo WiFi (802.11) ESP32 General Development Kit, embeds ESP32-WROOM-32UE, 4MB flash.
1.888In ordine
Min: 1
Mult.: 1