Microcontrollori ARM - MCU

Risultati: 4.705
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Serie Stile di montaggio Package/involucro Nucleo Dimensioni memoria di programma Larghezza bus dati Risoluzione ADC Frequenza di clock massima Numero di I/O Dimensioni RAM dati Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro minima Temperatura di lavoro massima Qualifica Confezione
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 100A magazzino
Min: 1
Mult.: 1
Max.: 20

STM32U3 UFQFPN-48 - 40 C + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 90A magazzino
Min: 1
Mult.: 1
Max.: 20

STM32U3 UFQFPN-48 - 40 C + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 98A magazzino
Min: 1
Mult.: 1

STM32U3 Tray
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 1 MB flash, 256 KB RAM, I3C, Ethernet, Dual FDCAN 275A magazzino
Min: 1
Mult.: 1
Max.: 25

STM32C5 SMD/SMT LQFP-100 ARM Cortex M33 1 MB 32 bit 12 bit 144 MHz 86 I/O 256 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 64 Kbytes of Flash memory, 8 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 137A magazzino
Min: 1
Mult.: 1
Max.: 30

STM32WL SMD/SMT VFQFPN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 18 I/O 8 kB 1.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 90A magazzino
Min: 1
Mult.: 1
Max.: 20

STM32U3 LQFP-48 - 40 C + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS 98A magazzino
Min: 1
Mult.: 1
Max.: 20

STM32U3 LQFP-64 - 40 C + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 93A magazzino
Min: 1
Mult.: 1

STM32U3 Tray
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power Arm Cortex-M33 with TrustZone MCU, 96 MHz, 2 MB flash, 640 KB RAM, HSP, I3C, SMPS, crypto 100A magazzino
Min: 1
Mult.: 1

STM32U3 Tray
STMicroelectronics Microcontrollori ARM - MCU Ultra-low-power with FPU Arm Cortex-M33 with Trust Zone, MCU 96 MHz with 512 Kby 170A magazzino
Min: 1
Mult.: 1
: 5.000

STM32U3 Reel, Cut Tape
STMicroelectronics Microcontrollori ARM - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 64A magazzino
Min: 1
Mult.: 1

STM32N6 Tray
STMicroelectronics Microcontrollori ARM - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 54A magazzino
Min: 1
Mult.: 1

STM32N6 Tray
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M0+ MCU 256 Kbytes Flash memory, 36 Kbytes RAM, 48 MHz CPU 762A magazzino
Min: 1
Mult.: 1
: 1.000

STM32C0 Reel, Cut Tape
STMicroelectronics Microcontrollori ARM - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 28A magazzino
1.56024/08/2026 previsto
Min: 1
Mult.: 1

STM32N6 Tray
STMicroelectronics Microcontrollori ARM - MCU High-performance and DSP with DP-FPU, Arm Cortex-M7 MCU with 1 MByte Flash, 564 154A magazzino
1.600In ordine
Min: 1
Mult.: 1

STM32H7 SMD/SMT LQFP-176 ARM Cortex M7 1 MB 32 bit 12 bit, 16 bit 550 MHz 119 I/O 564 kB 1.62 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics Microcontrollori ARM - MCU High-performance DSP DP-FPU Arm Cortex-M7 MCU 2MBytes Flash 1MB RAM 480 MHz CPU 120A magazzino
50020/08/2026 previsto
Min: 1
Mult.: 1
: 500

STM32H7 Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori ARM - MCU High performance Arm Cortex-M55 MCU, 800MHz, 4.2MB SRAM, NeoChrom GPU JPEG Codec 64A magazzino
Min: 1
Mult.: 1

STM32N6 Tray

STMicroelectronics Microcontrollori ARM - MCU 32BIT Cortex M3 L/D Performance LINE 4.083A magazzino
Min: 1
Mult.: 1

STM32F103T6 SMD/SMT UFQFPN-36 ARM Cortex M3 32 kB 32 bit 12 bit 72 MHz 26 I/O 10 kB 2 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics Microcontrollori ARM - MCU High-performance access line, Arm Cortex-M4 core DSP & FPU, 1,5 MByte of Flash 1 3.331A magazzino
Min: 1
Mult.: 1
: 5.000

STM32F423MH SMD/SMT WLCSP-81 ARM Cortex M4 1.5 MB 32 bit 12 bit 100 MHz 60 I/O 32 kB 1.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M0+ MCU 16 Kbytes Flash 12 Kbytes RAM 48 MHz CPU 2x USART 2.774A magazzino
Min: 1
Mult.: 1

STM32C0 SMD/SMT UFQFPN-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 30 I/O 12 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes 36 Kbytes RAM 64 MHz CPU 4x USART timer 1.805A magazzino
Min: 1
Mult.: 1

Tray

STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M0+ 32-bit MCU up to 128KB 144KB RAM 6x USART timers ADC D 2.044A magazzino
Min: 1
Mult.: 1

STM32G0 Tray
STMicroelectronics Microcontrollori ARM - MCU 32-Bit ARM Cortex M0 64 Kbytes 2.0 - 3.6V 20.554A magazzino
Min: 1
Mult.: 1

STM32F051R8 SMD/SMT LQFP-64 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 55 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M0 Access line MCU 128 Kbytes of Flash 48 MHz CPU & CEC fu 5.514A magazzino
Min: 1
Mult.: 1
: 1.000

STM32F071RB SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 51 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics Microcontrollori ARM - MCU Mainstream Arm Cortex-M0 Access line MCU 64 Kbytes of Flash 48 MHz CPU & CEC fun 5.365A magazzino
Min: 1
Mult.: 1

STM32F071V8 SMD/SMT LQFP-100 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 87 I/O 16 kB 2 V 3.6 V - 40 C + 105 C Tray