SPDIP-28 Microcontrollori - MCU

Risultati: 500
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Stile di montaggio Package/involucro Nucleo Dimensioni memoria di programma Larghezza bus dati Risoluzione ADC Frequenza di clock massima Numero di I/O Dimensioni RAM dati Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro minima Temperatura di lavoro massima Qualifica Confezione
Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 186A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 16 kB 8 bit 12 bit 64 MHz 25 I/O 1 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 96KB FL 3KB RAM ECAN 1024 EEPROM 49A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 96 kB 8 bit 10 bit 40 MHz 28 I/O 3.25 kB 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 8 Bit MCU 28KB Flash 2KB RAM ADC I2C/SPI 89A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 8-Bit MCU, 7K Flash 512B RAM, 10b ADC 218A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 7 kB 8 bit 10 bit 32 MHz 25 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB 256 RAM 22 I/O 172A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 14 kB 8 bit 8 bit 24 MHz 22 I/O 256 B 4.35 V 5.25 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU CAN,128KB Flash,13KB RAM,1KB EE,12-bit ADC3,DAC,DSM,PWMS,CIPS,I2C/SPI,UART 490A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 RISC 128 kB 8 bit 12 bit 64 MHz 25 I/O 12.8 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB 368 RAM 22 I/O 75A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 8 kB 8 bit 8 bit 10 MHz 22 I/O 368 B 4 V 6 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 8-Bit MCU 14KB Flash 1KB RAM, 10B DAC 343A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 14 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU CAN-FD, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP,CWG, HLT, WWDT 519A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 RISC 64 kB 8 bit 12 bit 64 MHz 25 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 16 KB Flash RAM, 48 MHz Int. 188A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 16 kB 8 bit 10 bit 48 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, 2 SPI/I2C 355A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 28 kB 8 bit 12 bit 32 MHz 26 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 16 bit - MCU 16-bit 16MIPS 64KB Flash 8KB RAM 178A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC24F 64 kB 16 bit 10 bit 32 MHz 21 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 373A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 504A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 128 kB 8 bit 10 bit 64 MHz 25 I/O 3.6 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB, 8KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 356A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 AVR 64 kB 8 bit 12 bit 24 MHz 22 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash, 2KB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 518A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 28 kB 8 bit 10 bit 32 MHz 24 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 340A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 14 kB 8 bit 12 bit 32 MHz 24 I/O 1 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB 368 RAM 25 I/O 190A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 7 kB 8 bit 10 bit 20 MHz 25 I/O 368 B 4 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 8KB 768 RAM 22 I/O 103A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 kB 8 bit 10 bit 40 MHz 24 I/O 768 B 4.2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 16 KB 1024 RAM 239A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 16 kB 8 bit 10 bit 40 MHz 21 I/O 1 kB 4.2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU 287A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 32 kB 8 bit 12 bit 64 MHz 24 I/O 3.6 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 512B RAM 256B EE LCD 1.8-5.5V 295A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 14 kB 8 bit 10 bit 32 MHz 25 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash 4KBRAM 12MIPS nanoWatt 219A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 16 kB 8 bit 10 bit 48 MHz 16 I/O 3.68 kB 2.15 V 3.6 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB 3968 RAM 25 I/O 96A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 64 kB 8 bit 10 bit 40 MHz 25 I/O 3.87 kB 4.2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash 1.8V-5.5V. 16 MHz int Osc 473A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 7 kB 8 bit 8 bit 16 MHz 25 I/O 192 B 2.5 V 5.5 V - 40 C + 85 C Tube