SPDIP-28 Microcontrollori - MCU

Risultati: 498
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Stile di montaggio Package/involucro Nucleo Dimensioni memoria di programma Larghezza bus dati Risoluzione ADC Frequenza di clock massima Numero di I/O Dimensioni RAM dati Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro minima Temperatura di lavoro massima Qualifica Confezione
Microchip Technology Microcontrollori ARM - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 125C 324A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 23 I/O 8 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 433A magazzino
Min: 1
Mult.: 1

SMD/SMT SPDIP-28 RISC 74 kB 12 bit 32 MHz 25 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 393A magazzino
Min: 1
Mult.: 1

SMD/SMT SPDIP-28 RISC 14 kB 12 bit 32 MHz 25 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash, 2KB RAM, 12b Differential ADCC, 3x OpAmp, Low-Power Analog 298A magazzino
Min: 1
Mult.: 1

SMD/SMT SPDIP-28 PIC 28 kB 8 bit 10 bit 64 MHz 25 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 331A magazzino
Min: 1
Mult.: 1

SMD/SMT SPDIP-28 RISC 28 kB 12 bit 32 MHz 25 I/O 2 GB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 1KB RAM, 12b Differential ADCC, 3x OpAmp, Low-Power Analog 345A magazzino
Min: 1
Mult.: 1

SMD/SMT SPDIP-28 PIC 14 kB 8 bit 10 bit 64 MHz 25 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB, RWW, 6KB RAM, 28p SPDIP, 85C, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 817A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 64 kB 8 bit/16 bit 12 bit 20 MHz 42 I/O 6 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit DACs, 2 AC, APM, Virtual Port, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, USART, SPI/I2C, IDLE/DOZE/PMD 906A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 16 kB 8 bit 12 bit 64 MHz 26 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash, 2KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit DACs, 2 AC, APM, Virtual Port, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, USART, SPI/I2C, IDLE/DOZE/PMD 942A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 32 kB 8 bit 12 bit 64 MHz 26 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash 1536B RAM 8b FamilynanoWatt 8.205A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 32 kB 8 bit 10 bit 64 MHz 25 I/O 1.5 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 3x OpAmp, Low-Power Analog 390A magazzino
Min: 1
Mult.: 1

SMD/SMT SPDIP-28 PIC 7 kB 8 bit 10 bit 64 MHz 25 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 48KB 3968 RAM 25I/O 2.166A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 48 kB 8 bit 10 bit 40 MHz 25 I/O 3.89 kB 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 8-Bit MCU 14KB Flash 1KB RAM 256B EE CIP 17.960A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 14 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash, 1KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 311A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 RISC 16 kB 8 bit 10 bit 64 MHz 24 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash, 1KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 320A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 RISC 16 kB 8 bit 10 bit 64 MHz 24 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash 368 RAM 25 I/O 4.527A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 14 kB 8 bit 10 bit 20 MHz 24 I/O 368 B 2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash, 2KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 280A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 RISC 32 kB 8 bit 10 bit 64 MHz 24 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 262A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 RISC 64 kB 8 bit 10 bit 64 MHz 24 I/O 4 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 16KB RWW,2KB RAM,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 271A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 AVR 16 kB 8 bit 12 bit 20 MHz 23 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 428A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 RISC 28 kB 8 bit 12 bit 32 MHz 25 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 96KB 3328bytes-RAM 25I/O 574A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 96 kB 8 bit 10 bit 40 MHz 28 I/O 3.25 kB 4.5 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB, 4KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 701A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 AVR 32 kB 8 bit 12 bit 24 MHz 22 I/O 4 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 4KB 512 RAM 25 I/O 304A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 4 kB 8 bit 10 bit 40 MHz 25 I/O 512 B 4.2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 16KB 768 RAM 23 I/O FS-USB 2.0 569A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 16 kB 8 bit 10 bit 48 MHz 23 I/O 768 B 2 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash 1536B RAM 8b FamilynanoWatt 987A magazzino
Min: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 32 kB 8 bit 10 bit 64 MHz 25 I/O 1.5 kB 1.8 V 5.5 V - 40 C + 125 C Tube