PDIP-40 Microcontrollori a 8 bit - MCU

Risultati: 425
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Nucleo Dimensioni memoria di programma Dimensioni RAM dati Package/involucro Frequenza di clock massima Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Larghezza bus dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash, 2KB RAM, CLB, PDID, 10b ADC, 10b DAC, CLC, 2x PWM, 2x CCP, HLT, WWDT, 270A magazzino
Min: 1
Mult.: 1

RISC 28 kB 2 kB PDIP-40 32 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash, 512B RAM, CLB, PDID, 10b ADC, 10b DAC, CLC, 2x PWM, 2x CCP, HLT, WWDT, 280A magazzino
Min: 1
Mult.: 1

RISC 7 kB 512 B PDIP-40 32 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 1KB RAM, CLB, PDID, 10b ADC, 10b DAC, CLC, 2x PWM, 2x CCP, HLT, WWDT, 270A magazzino
Min: 1
Mult.: 1

RISC 14 kB 1 kB PDIP-40 32 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 358A magazzino
Min: 1
Mult.: 1

RISC 74 kB 512 B PDIP-40 32 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 1KB RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog 372A magazzino
Min: 1
Mult.: 1

RISC 14 kB 1 kB PDIP-40 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 1KB RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog 418A magazzino
Min: 1
Mult.: 1

RISC 14 kB 1 kB PDIP-40 32 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog 508A magazzino
Min: 1
Mult.: 1

RISC 7 kB 512 B PDIP-40 32 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog 416A magazzino
Min: 1
Mult.: 1

RISC 7 kB 512 B PDIP-40 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 348A magazzino
Min: 1
Mult.: 1

RISC 14 kB 1 kB PDIP-40 32 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash, 2KB RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog 325A magazzino
Min: 1
Mult.: 1

RISC 28 kB 2 kB PDIP-40 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash, 2KB RAM, 12b Differential ADCC, 4x OpAmp, Low-Power Analog 220A magazzino
Min: 1
Mult.: 1

PIC 28 kB 2 kB PDIP-40 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 330A magazzino
Min: 1
Mult.: 1

RISC 28 kB 2 GB PDIP-40 32 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 4x OpAmp, Low-Power Analog 260A magazzino
Min: 1
Mult.: 1

7 kB 512 B PDIP-40 32 MHz 12 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 1KB RAM, 12b Differential ADCC, 4x OpAmp, Low-Power Analog 240A magazzino
Min: 1
Mult.: 1

PIC 14 kB 1 kB PDIP-40 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Analog Devices / Maxim Integrated Microcontrollori a 8 bit - MCU EPROM/ROM High-Speed Microcontrollers 304A magazzino
Min: 1
Mult.: 1

8051 16 kB 1 kB PDIP-40 33 MHz No ADC 32 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C DS87C520 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 96KB 3328 RAM w/ECAN 95A magazzino
Min: 1
Mult.: 1

PIC18 96 kB 3.25 kB PDIP-40 40 MHz 10 bit 36 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F468x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash, 2KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 212A magazzino
Min: 1
Mult.: 1

RISC 32 kB 2 kB PDIP-40 64 MHz 10 bit 35 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4KB RAM, 512bytes EEPROM, MVIO, 10b ADC2, 8b DAC, ACP, Comp, PWM, 191A magazzino
Min: 1
Mult.: 1

RISC 64 kB 4 kB PDIP-40 64 MHz 10 bit 35 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V 1.112A magazzino
Min: 1
Mult.: 1

PIC16 16 kB 1 kB PDIP-40 20 MHz 10 bit 36 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F151x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 8-Bit MCU 28KB Flash 2KB RAM 256B EE CIP 711A magazzino
Min: 1
Mult.: 1

PIC16 28 kB 2 kB PDIP-40 32 MHz 10 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F1887x AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB 192 RAM 33 I/O 705A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 192 B PDIP-40 20 MHz 8 bit 33 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F7x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2.089A magazzino
Min: 1
Mult.: 1

PIC18 32 kB 2 kB PDIP-40 64 MHz 10 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4xK40 AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB 3968 RAM 36 I/O 637A magazzino
Min: 1
Mult.: 1

PIC18 64 kB 3.87 kB PDIP-40 40 MHz 10 bit 25 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4x1x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 438A magazzino
Min: 1
Mult.: 1

RISC 28 kB 2 kB PDIP-40 32 MHz 12 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F17156/76 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB 192 RAM 33 I/O 350A magazzino
Min: 1
Mult.: 1

PIC16 4 kB 192 B PDIP-40 4 MHz No ADC 33 I/O 3.65 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C6x Tube