PDIP-14 Tube Microcontrollori - MCU

Tipi di Microcontrollori - MCU

Modifica visualizzazione categoria
Risultati: 183
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Stile di montaggio Package/involucro Nucleo Dimensioni memoria di programma Larghezza bus dati Risoluzione ADC Frequenza di clock massima Numero di I/O Dimensioni RAM dati Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro minima Temperatura di lavoro massima Qualifica Confezione

Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash, 512B RAM 16b PWM 10b ADC 4.083A magazzino
Min: 1
Mult.: 1

Through Hole PDIP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 2.5 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash 1KB RAM 16b PWM 10b ADC 1.939A magazzino
Min: 1
Mult.: 1

Through Hole PDIP-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 2.5 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 5.104A magazzino
Min: 1
Mult.: 1

Through Hole PDIP-14 PIC16 2 kB 8 bit 10 bit 20 MHz 12 I/O 128 B 2.3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 8-BIT MCU, 7KB Flash 512B RAM, 10-BIT AD 797A magazzino
Min: 1
Mult.: 1

Through Hole PDIP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 1.8 V 3.6 V - 40 C + 125 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU 15KB 64B 8MHz 8B ADC Internal Oscillator 6.269A magazzino
Min: 1
Mult.: 1

Through Hole PDIP-14 PIC16 1.5 kB 8 bit 8 bit 20 MHz 12 I/O 67 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash 256B RAM 32 MHz Int Osc Core 5.540A magazzino
Min: 1
Mult.: 1

Through Hole PDIP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.3 V 3.6 V - 40 C + 85 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC 2.542A magazzino
Min: 1
Mult.: 1

Through Hole PDIP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 2.5 V 5.5 V - 40 C + 85 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU 8-Bit MCU 3.5K Flash 256 RAM 256 EEPROM 1.227A magazzino
Min: 1
Mult.: 1

Through Hole PDIP-14 PIC16 3.5 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 2.141A magazzino
Min: 1
Mult.: 1

Through Hole PDIP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 11 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 1.495A magazzino
Min: 1
Mult.: 1

Through Hole PDIP-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 437A magazzino
Min: 1
Mult.: 1

Through Hole PDIP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 8-Bit MCU 14KB Flash 1KB RAM 10bit DAC 330A magazzino
Min: 1
Mult.: 1

Through Hole PDIP-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 2.5 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash 256b RAM 32 MHz Int. Osc 224A magazzino
Min: 1
Mult.: 1

Through Hole PDIP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 256B EEPROM 10b ADC PPS, EUSART, SPI/I2C 378A magazzino
Min: 1
Mult.: 1

Through Hole PDIP-14 PIC16 28 kB 8 bit 10 bit 32 MHz 12 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB FL 128B RAM 12I/O 10-bit ADC 206A magazzino
Min: 1
Mult.: 1

Through Hole PDIP-14 PIC16 2 kB 8 bit 10 bit 20 MHz 12 I/O 128 B 2.3 V 5.5 V - 40 C + 125 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU 1.5KB FL 67 RAM 12I/O Comp Ext Temp 504A magazzino
Min: 1
Mult.: 1

Through Hole PDIP-14 PIC16 1.5 kB 8 bit 8 bit 20 MHz 12 I/O 67 B 4.2 V 5.5 V - 40 C + 125 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 667A magazzino
Min: 1
Mult.: 1

Through Hole PDIP-14 PIC16 3.5 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.3 V 5.5 V - 40 C + 85 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU 7 KB Flash 512 bytes RAM 48 MHz Int Osc 413A magazzino
Min: 1
Mult.: 1

Through Hole PDIP-14 PIC16 14 kB 8 bit 10 bit 48 MHz 11 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 497A magazzino
Min: 1
Mult.: 1

Through Hole PDIP-14 PIC16 28 kB 8 bit 12 bit 32 MHz 12 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 495A magazzino
Min: 1
Mult.: 1

Through Hole PDIP-14 PIC16 7 kB 8 bit 12 bit 32 MHz 12 I/O 512 B 2.3 V 5.5 V - 40 C + 125 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU 8K Word Flash 1024B RAM,10-bit ADC 539A magazzino
Min: 1
Mult.: 1

Through Hole PDIP-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 2K Word Flash, 256B RAM, 10-bit ADC 549A magazzino
Min: 1
Mult.: 1

Through Hole PDIP-14 PIC16 3.5 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 256B EEPROM 10b ADC 5b DAC SPI/I2C 892A magazzino
Min: 1
Mult.: 1

Through Hole PDIP-14 PIC16 28 kB 8 bit 10 bit 32 MHz 12 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 1.75KB Flash, I TEMP 72B RAM, PDIP14 713A magazzino
Min: 1
Mult.: 1

Through Hole PDIP-14 PIC16 1.75 kB 8 bit No ADC 20 MHz 11 I/O 64 B 2 V 5.5 V - 40 C + 85 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 288A magazzino
Min: 1
Mult.: 1

Through Hole PDIP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Tube