DFN-8 Microcontrollori a 8 bit - MCU

Risultati: 161
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Nucleo Dimensioni memoria di programma Dimensioni RAM dati Package/involucro Frequenza di clock massima Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Larghezza bus dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash EEPROM 256b nanoWatt 176A magazzino
Min: 1
Mult.: 1

PIC12 7 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1840 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 1.5 KB Flash 38 RAM 6 I/O 76A magazzino
Min: 1
Mult.: 1

PIC12 1.5 kB 38 B DFN-8 8 MHz 8 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F510 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 1.75KB Flash 64B RAM 6 I/O 8MHz INT OSC 328A magazzino
Min: 1
Mult.: 1

PIC12 1.75 kB 64 B DFN-8 20 MHz No ADC 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F609 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 1.75KB Flash 64B RAM 6 I/O 8MHz INT OSC 494A magazzino
Min: 1
Mult.: 1
: 3.300

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F615 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 128B RAM 6 I/O 8MHz internal oscill 615A magazzino
Min: 1
Mult.: 1

PIC12 3.5 kB 128 B DFN-8 20 MHz 10 bit 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F617 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 1.75KB 64 RAM 6I/O Ind Temp DFN8 176A magazzino
Min: 1
Mult.: 1

PIC12 1.75 kB 64 B DFN-8 20 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F629 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 2 KB 64 RAM 6I/O 134A magazzino
Min: 1
Mult.: 1

PIC12 1.75 kB 64 B DFN-8 20 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F635 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB 128 RAM 6I/O 114A magazzino
Min: 1
Mult.: 1

PIC12 3.5 kB 128 B DFN-8 20 MHz 10 bit 6 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F683 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB 128 RAM 6 I/O 200A magazzino
Min: 1
Mult.: 1

PIC12 3.5 kB 128 B DFN-8 20 MHz 10 bit 6 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F683 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB 256 RAM 16-bit PWMComparator EUSAR 170A magazzino
Min: 1
Mult.: 1

PIC12 3.5 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash EEPROM 256b nanoWatt 620A magazzino
Min: 1
Mult.: 1

PIC12 7 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 2.5 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1840 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 1.652A magazzino
Min: 1
Mult.: 1

PIC16 3.5 kB 256 B DFN-8 32 MHz 10 bit 5 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F15213/14/23/24/43/44 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 2.663A magazzino
Min: 1
Mult.: 1

PIC16 3.5 kB 256 B DFN-8 32 MHz 10 bit 5 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F15213/14/23/24/43/44 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 819A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 512 B DFN-8 32 MHz 10 bit 5 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F15213/14/23/24/43/44 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 841A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 512 B DFN-8 32 MHz 10 bit 5 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F15213/14/23/24/43/44 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 561A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 512 B DFN-8 32 MHz 12 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18114/15/24/25/44/45 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 18A magazzino
1.00121/07/2026 previsto
Min: 1
Mult.: 1

PIC16 14 kB 1 kB DFN-8 32 MHz 12 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F18114/15/24/25/44/45 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 15KB Flash Prgrm 64B 8MHz Intrnl Oscilat 329A magazzino
Min: 1
Mult.: 1
: 3.300

PIC12 1.5 kB 41 B DFN-8 8 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F519 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 548A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 512 B DFN-8 32 MHz 12 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F17114/15/24/25/44/45 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 1.75KB Fl 64B RAM 6 I/O 10-bit ADC Tempo di consegna, se non a magazzino 7 settimane
Min: 750
Mult.: 150

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)F1501 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 1.75KB FL 64B RAM 6 IO 10-bit ADC Tempo di consegna, se non a magazzino 8 settimane
Min: 3.300
Mult.: 3.300
: 3.300

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1501 Reel
Microchip Technology Microcontrollori a 8 bit - MCU 0.75KB Fl 24B RAM Tempo di consegna, se non a magazzino 4 settimane
Min: 1.200
Mult.: 150

PIC10 768 B 24 B DFN-8 4 MHz No ADC 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 0.75KB Fl 24B RAM Tempo di consegna, se non a magazzino 6 settimane
Min: 3.300
Mult.: 3.300
: 3.300

PIC10 768 B 24 B DFN-8 4 MHz No ADC 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Reel
Microchip Technology Microcontrollori a 8 bit - MCU 0.375KB 16B RAM Tempo di consegna, se non a magazzino 6 settimane
Min: 1.200
Mult.: 150

PIC10 384 B 16 B DFN-8 4 MHz No ADC 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 0.375KB 16B RAM Tempo di consegna, se non a magazzino 6 settimane
Min: 3.300
Mult.: 3.300
: 3.300

PIC10 384 B 16 B DFN-8 4 MHz No ADC 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Reel