Microchip PIC16(L)F18455 Serie Microcontrollori a 8 bit - MCU

Risultati: 22
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Nucleo Dimensioni memoria di programma Dimensioni RAM dati Package/involucro Frequenza di clock massima Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Larghezza bus dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Confezione

Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 3.347A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-28 32 MHz 12 bit 26 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18455 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 3.878A magazzino
Min: 1
Mult.: 1
Nastrati: 3.300

PIC16 14 kB 1 kB VQFN-28 32 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18455 Reel, Cut Tape

Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 507A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-28 32 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18455 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1.770A magazzino
Min: 1
Mult.: 1
Nastrati: 2.100

PIC16 14 kB 1 kB SSOP-28 32 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18455 Reel, Cut Tape

Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 451A magazzino
Min: 1
Mult.: 1
Nastrati: 1.600

PIC16 14 kB 1 kB SOIC-28 32 MHz 12 bit 26 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18455 Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 2.879A magazzino
Min: 1
Mult.: 1
Nastrati: 3.300

PIC16 14 kB 1 kB VQFN-28 32 MHz 12 bit 26 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18455 Reel, Cut Tape

Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1.460A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-28 32 MHz 12 bit 26 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18455 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 181A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 1 kB VQFN-28 32 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18455 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 7A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 1 kB VQFN-28 32 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18455 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 43A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 1 kB VQFN-28 32 MHz 12 bit 26 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18455 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 324A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 1 kB SPDIP-28 32 MHz 12 bit 26 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F18455 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 607A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-28 32 MHz 12 bit 26 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18455 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 337A magazzino
Min: 1
Mult.: 1
Nastrati: 2.100

PIC16 14 kB 1 kB SSOP-28 32 MHz 12 bit 26 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18455 Reel, Cut Tape

Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 504A magazzino
Min: 1
Mult.: 1
Nastrati: 1.600

PIC16 14 kB 1 kB SOIC-28 32 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18455 Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 305A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 1 kB VQFN-28 32 MHz 12 bit 26 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18455 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 49A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 1 kB SOIC-28 32 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18455 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C Tempo di consegna, se non a magazzino 6 settimane
Min: 330
Mult.: 330

PIC16 14 kB 1 kB SPDIP-28 32 MHz 12 bit 26 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F18455 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C Tempo di consegna, se non a magazzino 5 settimane
Min: 470
Mult.: 470

PIC16 14 kB 1 kB SSOP-28 32 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18455 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C Tempo di consegna, se non a magazzino 5 settimane
Min: 360
Mult.: 360

PIC16 14 kB 1 kB SPDIP-28 32 MHz 12 bit 26 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F18455 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C Tempo di consegna, se non a magazzino 9 settimane
Min: 330
Mult.: 330

PIC16 14 kB 1 kB SPDIP-28 32 MHz 12 bit 26 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F18455 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C Tempo di consegna, se non a magazzino 5 settimane
Min: 470
Mult.: 470

PIC16 14 kB 1 kB SSOP-28 32 MHz 12 bit 26 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18455 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C Tempo di consegna, se non a magazzino 5 settimane
Min: 432
Mult.: 432

PIC16 14 kB 1 kB SOIC-28 32 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18455 Tube