PIC16 Nucleo Microcontrollori a 8 bit - MCU

Risultati: 4.254
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Nucleo Dimensioni memoria di programma Dimensioni RAM dati Package/involucro Frequenza di clock massima Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Larghezza bus dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione

Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB 128 RAM 13 I/O 168A magazzino
Min: 1
Mult.: 1

PIC16 2 kB 128 B SOIC-18 4 MHz No ADC 13 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)CE62x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 1.173A magazzino
Min: 1
Mult.: 1
Nastrati: 3.300

PIC16 3.5 kB 256 B SOIC-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB 128 RAM 22 I/O 140A magazzino
Min: 1
Mult.: 1

PIC16 3.5 kB 128 B SSOP-28 20 MHz No ADC 28 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C6x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 1.75KB 68 RAM 13 I/O 20MHz ExtTemp PDIP1 150A magazzino
Min: 1
Mult.: 1

PIC16 1 kB 68 B PDIP-18 20 MHz 8 bit 13 I/O 4 V 6 V Through Hole 8 bit - 40 C + 125 C PIC16(L)C71x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB Flash 128B RAM 18I/O 10bit ADC 512A magazzino
Min: 1
Mult.: 1

PIC16 2 kB 128 B SOIC-20 20 MHz 10 bit 18 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F150x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 2K Word Flash, 256B RAM, 10-bit ADC 551A magazzino
Min: 1
Mult.: 1

PIC16 3.5 kB 256 B PDIP-14 32 MHz 10 bit 12 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F170x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 4K Flash 512B RAM Hi-Speed Comp 10bit 455A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-28 32 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F170X/171X AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Fl 512B R 256B 12bit ADC 8bit DAC 399A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-28 32 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F178x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB Flash 256 byte 32 MHz Int. Osc 447A magazzino
Min: 1
Mult.: 1

PIC16 3.5 kB 256 B SSOP-20 32 MHz 10 bit 16 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F182x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 709A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 512 B UQFN-16 32 MHz 12 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18424 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 342A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F18445 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 1KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, SMT, ZCD, PPS, RTCC, HLT, WWDT, PMD 289A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-40 32 MHz 12 bit 35 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F191xx Tube
Microchip Technology Microcontrollori a 8 bit - MCU 4KB Flash 128 RAM 895A magazzino
Min: 1
Mult.: 1

PIC16 3.5 kB 128 B QFN-16 20 MHz 10 bit 11 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F61x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 1.75KB 64 RAM 12 I/O Ext Temp PDIP 391A magazzino
Min: 1
Mult.: 1

PIC16 3.5 kB 128 B PDIP-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F677 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB FLASH 512B RAM 18 I/O 10-BIT ADC 485A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 512 B SOIC-20 20 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F150x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C 556A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 1 kB UQFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx Tube
Microchip Technology Microcontrollori a 8 bit - MCU 8-BIT MCU, 7KB Flash 512B RAM, 10-BIT AD 601A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F157x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 532A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 512 B SOIC-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18444 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 992A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 512 B SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18444 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14K FL 1K RAM 32MHz 16I/0 Enhanced XLP 436A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-18 32 MHz 10 bit 15 I/O 2.5 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F1847 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 7KB 192 RAM 22 I/O 108A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 192 B SOIC-28 4 MHz 10 bit 22 I/O 2 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F87x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 28KB, 2KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, 2 SPI/I2C 766A magazzino
Min: 1
Mult.: 1

PIC16 28 kB 2 kB VQFN-28 32 MHz 12 bit 26 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F18456 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB 192 RAM 22 I/O 163A magazzino
Min: 1
Mult.: 1

PIC16 4 kB 192 B SSOP-28 4 MHz No ADC 22 I/O 3.65 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C6x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB 192 RAM 22 I/O 94A magazzino
Min: 1
Mult.: 1

PIC16 4 kB 192 B SSOP-28 20 MHz 8 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)C7x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB 368 RAM 22 I/O 75A magazzino
Min: 1
Mult.: 1

PIC16 8 kB 368 B SPDIP-28 10 MHz 8 bit 22 I/O 4 V 6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C7x Tube