Microcontrollori - MCU

Risultati: 16.514
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Stile di montaggio Package/involucro Nucleo Dimensioni memoria di programma Larghezza bus dati Risoluzione ADC Frequenza di clock massima Numero di I/O Dimensioni RAM dati Tensione di alimentazione - Min. Tensione di alimentazione - Max. Temperatura di lavoro minima Temperatura di lavoro massima Qualifica Confezione
Microchip Technology Microcontrollori a 32 bit - MCU 32-bit 200MHz MCU, DP-FPU, 128K Flash, 16K RAM, 40Msps 12-bit ADCs, Op Amps,Comp 343A magazzino
Min: 1
Mult.: 1

SMD/SMT VQFN-64 128 kB 32 bit 12 bit 200 MHz 49 I/O 16 kB 3 V 3.6 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 32 bit - MCU 32-bit 200MHz MCU, DP-FPU, 32K Flash, 8K RAM, 40Msps 12-bit ADCs, Op Amps, Comp 400A magazzino
Min: 1
Mult.: 1

SMD/SMT VQFN-64 32 kB 32 bit 12 bit 200 MHz 49 I/O 8 kB 3 V 3.6 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 32 bit - MCU 32-bit 200MHz MCU, DP-FPU, 64K Flash, 16K RAM, 40Msps 12-bit ADCs, Op Amps, Comp 438A magazzino
Min: 1
Mult.: 1

SMD/SMT VQFN-36 64 kB 32 bit 12 bit 200 MHz 27 I/O 16 kB 3 V 3.6 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 32 bit - MCU 32-bit 200MHz MCU, DP-FPU, 64K Flash, 16K RAM, 40Msps 12-bit ADCs, Op Amps, Comp 427A magazzino
Min: 1
Mult.: 1

SMD/SMT VQFN-48 64 kB 32 bit 12 bit 200 MHz 35 I/O 16 kB 3 V 3.6 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori ARM - MCU Cortex MO+ w/16K flash and 2K SRAM for cost sensitive applications 780A magazzino
Min: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 52 I/O 2 kB 2.7 V 3.63 V - 40 C + 125 C Tray
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 1024B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, 960A magazzino
Min: 1
Mult.: 1

SMD/SMT DFN-8 RISC 14 kB 8 bit 10 bit 32 MHz 6 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 331A magazzino
Min: 1
Mult.: 1

SMD/SMT SPDIP-28 RISC 28 kB 12 bit 32 MHz 25 I/O 2 GB 1.8 V 5.5 V - 40 C + 125 C Tube

Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 509A magazzino
Min: 1
Mult.: 1

SMD/SMT QFN-40 RISC 7 kB 8 bit 12 bit 32 MHz 36 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 1KB RAM, 12b Differential ADCC, 3x OpAmp, Low-Power Analog 594A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-28 PIC 14 kB 8 bit 10 bit 64 MHz 25 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 430A magazzino
Min: 1
Mult.: 1

SMD/SMT TQFP-48 RISC 7 kB 8 bit 12 bit 32 MHz 36 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C Tray
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 480A magazzino
Min: 1
Mult.: 1

SMD/SMT TQFP-48 RISC 14 kB 8 bit 12 bit 32 MHz 36 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tray

Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 438A magazzino
Min: 1
Mult.: 1

SMD/SMT QFN-40 RISC 28 kB 8 bit 12 bit 32 MHz 36 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash, 1K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 667A magazzino
Min: 1
Mult.: 1
SMD/SMT SSOP-20 PIC18 16 kB 8 bit 10 bit 64 MHz 16 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash, 1K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 615A magazzino
Min: 1
Mult.: 1
SMD/SMT SOIC-20 PIC18 16 kB 8 bit 10 bit 64 MHz 16 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash, 2K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 594A magazzino
Min: 1
Mult.: 1
SMD/SMT SOIC-20 PIC18 32 kB 8 bit 10 bit 64 MHz 16 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB, 512B RAM, 12x I/O,ADC, CCP, EUSART, SPI/I2C 1.182A magazzino
Min: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 1.8 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash,1KB RAM,10b ADC,2xPWM,2xCCP,HLT,WDT,PPS,EUSART,SPI/I2C,XLP 1.265A magazzino
Min: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 14 kB 8 bit 10 bit 32 MHz 26 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB, 512 B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C 672A magazzino
Min: 1
Mult.: 1

SMD/SMT TSSOP-14 PIC16 7 kB 8 bit 10 bit 32 MHz 12 I/O 512 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 28KB, 2KB RAM, 38x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C 438A magazzino
Min: 1
Mult.: 1

SMD/SMT UQFN-28 PIC16 28 kB 8 bit 10 bit 32 MHz 36 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash, 2KB RAM, 256B EE, 10bit ADC2, DAC, Comp, PWM, CWG, HLT, WWDT, 601A magazzino
Min: 1
Mult.: 1

SMD/SMT QFN-28 PIC18 32 kB 8 bit 10 bit 64 MHz 25 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 582A magazzino
Min: 1
Mult.: 1

SMD/SMT SSOP-28 PIC18 64 kB 8 bit 10 bit 64 MHz 25 I/O 3.62 kB 1.8 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash, 2KB RAM, 3x 16-bit PWMs, 6 ch DMA Comparator, 8-bit DAC, 12-bit ADCC 436A magazzino
Min: 1
Mult.: 1

SMD/SMT QFN-40 32 kB 8 bit 12 bit 64 MHz 36 I/O 2 kB 1.8 V 5.5 V - 40 C + 125 C Tube

Microchip Technology Microcontrollori ARM - MCU CM0,QFN32, 128kFlash,Trays,USB,Extended Temp 490A magazzino
Min: 1
Mult.: 1

SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Microcontrollori ARM - MCU CM0,QFN64, 128kFlash,Trays,USB,Extended Temp 240A magazzino
Min: 1
Mult.: 1

SMD/SMT VQFN-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 52 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 16MHz, 16KB, SSOP20, 2xADC, PTC, EXT 125C, Tray 682A magazzino
Min: 1
Mult.: 1

SMD/SMT SSOP-20 AVR 16 kB 8 bit 10 bit 16 MHz 18 I/O 2 kB 2.7 V 5.5 V - 40 C + 125 C Tube