64 kB Microcontrollori a 8 bit - MCU

Risultati: 1.184
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Nucleo Dimensioni memoria di programma Dimensioni RAM dati Package/involucro Frequenza di clock massima Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Larghezza bus dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 2.953A magazzino
Min: 1
Mult.: 1

PIC18 64 kB 3.62 kB VQFN-28 64 MHz 10 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F26Q10 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash 4KBRAM 12MIPS nanoWatt 942A magazzino
Min: 1
Mult.: 1
: 1.200

PIC18 64 kB 3.68 kB TQFP-44 48 MHz 10 bit 34 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ11 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 64KB FL 3936b RAM 10 MIPS 67 I/O 2.065A magazzino
Min: 1
Mult.: 1

PIC18 64 kB 3.81 kB TQFP-80 48 MHz 10 bit 68 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ11 Tray

Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1.107A magazzino
Min: 1
Mult.: 1

PIC18 64 kB 3.53 kB SOIC-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F26K40 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 5.484A magazzino
Min: 1
Mult.: 1

PIC18 64 kB 4 kB SSOP-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 493A magazzino
Min: 1
Mult.: 1

PIC18 64 kB 4 kB PDIP-40 64 MHz 12 bit 36 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4xK42 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64 KB FL 4K RAM 70 I/O 355A magazzino
Min: 1
Mult.: 1

PIC18 64 kB 3.84 kB TQFP-64 40 MHz 10 bit 54 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x22 Tray
Infineon Technologies Microcontrollori a 8 bit - MCU 64K Flash 67MHz 8051 0.5V to 5.5V 338A magazzino
Min: 1
Mult.: 1

8051 64 kB 8 kB TQFP-100 67 MHz 12 bit 70 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3666 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 64KB, 8KB RAM, 28p, 24MHz, USB, 10b ADC, 2xUART, SPI, TWI 537A magazzino
Min: 1
Mult.: 1

AVR 64 kB 8 kB VQFN-28 23 MHz 10 bit 21 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
STMicroelectronics Microcontrollori a 8 bit - MCU STM8L Ultra LP 8-Bit 64-Pin 64kB Flash 920A magazzino
Min: 1
Mult.: 1

STM8 64 kB 4 kB LQFP-64 16 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C STM8L162R8 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 64kB Flash 2kB EEPROM 32 I/O Pins 1.944A magazzino
Min: 1
Mult.: 1

AVR 64 kB 4 kB TQFP-44 20 MHz 10 bit 32 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega644 Tray
Microchip Technology Microcontrollori a 8 bit - MCU AVR 64KB FLSH 2KB EE 4KB SRAM-16MHz, 5V 748A magazzino
Min: 1
Mult.: 1
: 1.000

AVR 64 kB 4 kB TQFP-64 16 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega645 Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU AVR 64KB FLSH 2KB EE 4KB SRAM LCD16MHz,5 2.000A magazzino
Min: 1
Mult.: 1
: 1.000

AVR 64 kB 4 kB TQFP-64 16 MHz 10 bit 69 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega649 Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 5.798A magazzino
Min: 1
Mult.: 1
: 2.100

PIC18 64 kB 3.53 kB SSOP-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F26K40 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG,HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 6.582A magazzino
Min: 1
Mult.: 1

PIC18 64 kB 4 kB SOIC-28 64 MHz 12 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F2xK42 AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB FL 12KB RAM 10BASE-T 279A magazzino
Min: 1
Mult.: 1

PIC18 64 kB 3.72 kB TQFP-80 41.667 MHz 10 bit 55 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ60 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 1.605A magazzino
Min: 1
Mult.: 1

PIC18 64 kB 4 kB QFN-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 Tube
Silicon Labs Microcontrollori a 8 bit - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU 2.078A magazzino
Min: 1
Mult.: 1
: 2.500

CIP-51 8051 64 kB 4.35 kB QFN-32 50 MHz 10 bit, 12 bit 29 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
Analog Devices / Maxim Integrated Microcontrollori a 8 bit - MCU High-Speed/Low-Power Microcontrollers 134A magazzino
Min: 1
Mult.: 1

8051 64 kB 256 B TQFP-44 33 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C DS80C320 Tray
Analog Devices / Maxim Integrated Microcontrollori a 8 bit - MCU High-Speed/Low-Power Microcontrollers 144A magazzino
Min: 1
Mult.: 1

8051 64 kB 256 B TQFP-44 25 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C DS80C320 Tray
Analog Devices / Maxim Integrated Microcontrollori a 8 bit - MCU Ultra-High-Speed Flash Microcontrollers 274A magazzino
Min: 1
Mult.: 1

8051 64 kB 1 kB TQFP-44 33 MHz No ADC 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C DS89C450 Tray
Infineon Technologies Microcontrollori a 8 bit - MCU 64K Flash 50MHz 8051 1.71V to 5.5V 3.435A magazzino
Min: 1
Mult.: 1

8051 64 kB 8 kB TQFP-100 50 MHz 12 bit 70 I/O 1.71 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C CY8C3446 Tray
Infineon Technologies Microcontrollori a 8 bit - MCU 64K Flash 67MHz 8051 0.5V to 5.5V 286A magazzino
Min: 1
Mult.: 1

8051 64 kB 8 kB QFN-48 67 MHz 20 bit 31 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3866 Tray

Silicon Labs Microcontrollori a 8 bit - MCU 8051 48 MHz 64 kB flash 4 kB RAM 8-bit Universal Bee MCU 6.609A magazzino
Min: 1
Mult.: 1

CIP-51 8051 64 kB 4.25 kB QFP-48 48 MHz 10 bit 40 I/O 3.3 V 3.3 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB2 Tray
Silicon Labs Microcontrollori a 8 bit - MCU USB-Flash-64k-ADC-TQFP48 11.588A magazzino
Min: 1
Mult.: 1
: 500

8051 64 kB 4.25 kB TQFP-48 48 MHz 10 bit 40 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F380 Reel, Cut Tape