128 kB Microcontrollori a 8 bit - MCU

Risultati: 576
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Nucleo Dimensioni memoria di programma Dimensioni RAM dati Package/involucro Frequenza di clock massima Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Larghezza bus dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
Microchip Technology Microcontrollori a 8 bit - MCU 128KB 3840 RAM 68I/O 110A magazzino
Min: 1
Mult.: 1

PIC18 128 kB 3.75 kB TQFP-80 40 MHz 10 bit 68 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fx720 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 128KB 3840 RAM 68I/O 686A magazzino
Min: 1
Mult.: 1

PIC18 128 kB 3.75 kB TQFP-80 40 MHz 10 bit 68 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx720 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 128 KB FL 4K RAM 70 I/O 176A magazzino
Min: 1
Mult.: 1
: 1.200

PIC18 128 kB 3.84 kB TQFP-80 40 MHz 10 bit 70 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F8x22 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 128KB Flash 4KB RAM 1024 DataEE 12B ADC 416A magazzino
Min: 1
Mult.: 1

PIC18 128 kB 3.84 kB TQFP-80 40 MHz 12 bit 70 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx723 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 128KB FLSH 3936B RAM USB 2.0 nanoWatt 793A magazzino
Min: 1
Mult.: 1
: 1.200

PIC18 128 kB 3.81 kB TQFP-80 48 MHz 10 bit 65 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ50 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 128KB FL 12KB RAM 10BASE-T 480A magazzino
Min: 1
Mult.: 1

PIC18 128 kB 3.72 kB TQFP-80 41.667 MHz 10 bit 55 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xJ60 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 80 pins, 128KB Flash 4KB RAM, 16MIPS 464A magazzino
Min: 1
Mult.: 1

PIC18 128 kB 4 kB TQFP-80 64 MHz 12 bit 68 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx7J94 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 128kB Flash 4kB RAM LCD 1.152A magazzino
Min: 1
Mult.: 1

PIC18 128 kB 4 kB TQFP-80 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK90 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 128kB Flash 4kB RAM LCD 1.388A magazzino
Min: 1
Mult.: 1
: 1.200

PIC18 128 kB 4 kB TQFP-80 64 MHz 12 bit 69 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F8xK90 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 128KB FLSH 12KB RAM 487A magazzino
Min: 1
Mult.: 1

PIC18 128 kB 3.72 kB TQFP-100 41.667 MHz 10 bit 70 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F9xJ60 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 128KB FLSH 12KB RAM 1.378A magazzino
Min: 1
Mult.: 1
: 1.000

PIC18 128 kB 3.72 kB TQFP-100 41.667 MHz 10 bit 70 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F9xJ60 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 128KB Flash 12KB RAM 963A magazzino
Min: 1
Mult.: 1
: 1.200

PIC18 128 kB 3.72 kB TQFP-100 41.667 MHz 10 bit 70 I/O 2 V 2.7 V SMD/SMT 8 bit - 40 C + 85 C PIC18F9xJ60 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 100 pins,128KB Flash 4KB RAM, 16MIPS 828A magazzino
Min: 1
Mult.: 1

PIC18 128 kB 4 kB TQFP-100 64 MHz 10 bit/12 bit 86 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx7J94 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 100 pins,128KB Flash 4KB RAM, 16MIPS 1.661A magazzino
Min: 1
Mult.: 1
: 1.200

PIC18 128 kB 4 kB TQFP-100 64 MHz 10 bit/12 bit 86 I/O 2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18Fx7J94 Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2.152A magazzino
Min: 1
Mult.: 1
: 1.600

PIC18 128 kB 3.6 kB QFN-28 64 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx7K40 Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU 128 KB FL 4K RAM 70 I/O 425A magazzino
48028/05/2026 previsto
Min: 1
Mult.: 1

PIC18 128 kB 3.84 kB TQFP-64 40 MHz 10 bit 54 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F6x22 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 128KB Flash 4KB RAM 1024 DataEE 12B ADC 158A magazzino
Min: 1
Mult.: 1

PIC18 128 kB 3.84 kB TQFP-64 40 MHz 12 bit 54 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx723 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 128KB 3840 RAM 68I/O 181A magazzino
Min: 1
Mult.: 1

PIC18 128 kB 3.75 kB TQFP-80 40 MHz 10 bit 68 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx720 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 128KB Flash 4KB RAM 1024 DataEE 12B ADC 108A magazzino
Min: 1
Mult.: 1

PIC18 128 kB 3.84 kB TQFP-80 40 MHz 12 bit 70 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Fx723 Tray
Microchip Technology Microcontrollori a 8 bit - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 1.753A magazzino
Min: 1
Mult.: 1

RISC 128 kB 12.8 kB VQFN-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F27/47/57Q84 Tube
Microchip Technology Microcontrollori a 8 bit - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 2.178A magazzino
Min: 1
Mult.: 1
: 3.300

RISC 128 kB 12.8 kB VQFN-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F27/47/57Q84 Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 1.703A magazzino
Min: 1
Mult.: 1
: 1.600

RISC 128 kB 12.8 kB TQFP-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F27/47/57Q84 Reel, Cut Tape
STMicroelectronics Microcontrollori a 8 bit - MCU 8-Bit Automotive MCU CAN Line 128kb Flash 1.231A magazzino
Min: 1
Mult.: 1

STM8A 128 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 150 C STM8AF52A8 AEC-Q100 Tray

Silicon Labs Microcontrollori a 8 bit - MCU 8051 50 MHz 128 kB 5 V CAN LIN 8-bit MCU 1.682A magazzino
Min: 1
Mult.: 1

8051 128 kB 8.25 kB PQFP-48 50 MHz 12 bit 40 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F580 AEC-Q100 Tray
Silicon Labs Microcontrollori a 8 bit - MCU 50 MIPS, 128 kB, 8 kB, SPI, 2xUART, I2C, QFP48 2.187A magazzino
Min: 1
Mult.: 1
: 500

8051 128 kB 8.25 kB QFN-48 50 MHz 12 bit 40 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F581 Reel, Cut Tape, MouseReel