Reel Microcontrollori a 8 bit - MCU

Risultati: 3.880
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Nucleo Dimensioni memoria di programma Dimensioni RAM dati Package/involucro Frequenza di clock massima Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Larghezza bus dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB 128 RAM 6I/O 2.698A magazzino
Min: 1
Mult.: 1
: 3.300

PIC12 3.5 kB 128 B DFN-8 20 MHz 10 bit 6 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F683 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1.046A magazzino
Min: 1
Mult.: 1
: 3.300

PIC16 28 kB 2 kB UQFN-48 32 MHz 10 bit 44 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Reel, Cut Tape

Microchip Technology Microcontrollori a 8 bit - MCU 14Kb Flash 1Kb ROM PAmp FstCmp I2C/SPI 3.003A magazzino
Min: 1
Mult.: 1
: 1.600

PIC16 SOIC-28 1.8 V 3.6 V 8 bit PIC16(L)F178x Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1.600A magazzino
Min: 1
Mult.: 1
: 1.600

PIC16 14 kB 1 kB SOIC-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18445 Reel, Cut Tape

Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 451A magazzino
Min: 1
Mult.: 1
: 1.600

PIC16 14 kB 1 kB SOIC-28 32 MHz 12 bit 26 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18455 Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU 7KB 192 RAM 33 I/O 417A magazzino
Min: 1
Mult.: 1
: 1.200

PIC16 7 kB 192 B TQFP-44 20 MHz 10 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F87x Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1.648A magazzino
Min: 1
Mult.: 1
: 1.600

PIC16 7 kB 512 B QFN-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP 4.880A magazzino
Min: 1
Mult.: 1
: 3.300

PIC16 14 kB 1 kB QFN-16 32 MHz 10 bit 12 I/O 2.3 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash 1.8-5.5V 256B RAM 256B EEPROM 604A magazzino
Min: 1
Mult.: 1
: 2.100

PIC16 7 kB 256 B SSOP-28 32 MHz 10 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash, 1KB RAM LCD, nanoWatt XLP 965A magazzino
Min: 1
Mult.: 1
: 1.200

PIC16 28 kB 1 kB TQFP-64 32 MHz 10 bit 54 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F194x Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash, 1KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 670A magazzino
Min: 1
Mult.: 1
: 1.600

PIC18 16 kB 1 kB QFN-28 64 MHz 10 bit 25 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK40 AEC-Q100 Reel, Cut Tape
Infineon Technologies Microcontrollori a 8 bit - MCU 8051 8bit 67MHz 64KB 1.000A magazzino
Min: 1
Mult.: 1
: 1.000

8051 64 kB 8 kB SSOP-48 67 MHz 20 bit 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3866 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU AVR 16KB FL 512B EE 1KB SRAM 20MHz 105C 1.361A magazzino
Min: 1
Mult.: 1
: 2.000

AVR 16 kB 1 kB TQFP-32 20 MHz 10 bit 23 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega168PA Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU AVR 4KB FL 256B SRAM ADC 2T-12MHz NiPdAu 5.875A magazzino
Min: 1
Mult.: 1
: 6.000

AVR 4 kB 256 B VQFN-20 12 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny40 Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU C51RB2 FLASH 16k TQFP44 ind 3V GREEN 2.000A magazzino
Min: 1
Mult.: 1
: 2.000

8051 16 kB 1.25 kB TQFP-44 60 MHz No ADC 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU 20MHZ,QFN/MFL,Extended TEMP,GREEN 5V T&R 3.258A magazzino
Min: 1
Mult.: 1
: 4.000

AVR 32 kB 2 kB QFN-44 20 MHz 10 bit 39 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C ATmega324PB AEC-Q100 Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU AVR 64K FLSH 8K SRAM 4KB EE-8MHZ 1.8V IND 1.174A magazzino
Min: 1
Mult.: 1
: 1.500

AVR TQFP-100 8 MHz 1.8 V 5.5 V SMD/SMT 8 bit ATmega640 Reel, Cut Tape
Microchip Technology Microcontrollori a 8 bit - MCU AVR 8KB FLSH EE SRAM 7.875A magazzino
Min: 1
Mult.: 1
: 2.000

AVR 8 kB 512 B TQFP-32 20 MHz 10 bit 28 I/O 1.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny828 Reel, Cut Tape

Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB 224 RAM 16 I/O 1.095A magazzino
Min: 1
Mult.: 1
: 1.100

PIC16 2 kB 224 B SOIC-18 20 MHz No ADC 16 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F62x Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 20MHz, 4KB, TSSOP14, Ind 85C, Green, T&R 1.920A magazzino
Min: 1
Mult.: 1
: 2.500

AVR 4 kB 512 B TSSOP-14 20 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Reel, Cut Tape

Microchip Technology Microcontrollori a 8 bit - MCU 1.75KB 68 RAM 13 I/O 4MHz SOIC18 885A magazzino
Min: 1
Mult.: 1
: 1.100

PIC16 1 kB 68 B SOIC-18 20 MHz 8 bit 13 I/O 4 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C71x Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 1.75KB 64 RAM 12 I/O Ind Temp TSSOP14 2.516A magazzino
Min: 1
Mult.: 1
: 2.500

PIC16 1.75 kB 64 B TSSOP-14 20 MHz No ADC 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F630 Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 7KB 256 RAM 12 I/O 2.434A magazzino
Min: 1
Mult.: 1
: 2.500

PIC16 7 kB 256 B TSSOP-14 20 MHz 10 bit 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F688 Reel, Cut Tape, MouseReel

Microchip Technology Microcontrollori a 8 bit - MCU 7KB 192 RAM 33 I/O 163A magazzino
Min: 1
Mult.: 1
: 500

PIC16 7 kB 192 B PLCC-44 20 MHz 8 bit 33 I/O 4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F7x Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 14KB FL 352R 25 I/O 261A magazzino
Min: 1
Mult.: 1
: 2.100

PIC16 14 kB 352 B SSOP-28 20 MHz 10 bit 24 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F91x Reel, Cut Tape, MouseReel