PDIP-20 Microcontrollori a 8 bit - MCU

Risultati: 257
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Nucleo Dimensioni memoria di programma Dimensioni RAM dati Package/involucro Frequenza di clock massima Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Larghezza bus dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione

Microchip Technology Microcontrollori a 8 bit - MCU 8MHz Oscillator, 8b ADC 2x Comp, 2x Amps 165A magazzino
Min: 1
Mult.: 1

PIC16 1.5 kB 68 B PDIP-20 20 MHz 8 bit 18 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F527 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 1.75KB FL 64R 18 I/O Industrial Temp PDIP 418A magazzino
Min: 1
Mult.: 1

PIC16 1.75 kB 64 B PDIP-20 20 MHz No ADC 18 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F631 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 7KB FL 256R 18 I/O 100A magazzino
1.91424/09/2026 previsto
Min: 1
Mult.: 1

PIC16 7 kB 256 B PDIP-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F685 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 7KB FL 256R 18 I/O 329A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 256 B PDIP-20 20 MHz 10 bit 18 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F690 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 3.5 KB FLASH 128 B SRAM, 18 I/O 345A magazzino
Min: 1
Mult.: 1

PIC16 3.5 kB 128 B PDIP-20 16 MHz 8 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F72x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 3.5KB FL 128R 18 I/O 301A magazzino
Min: 1
Mult.: 1

PIC16 3.5 kB 128 B PDIP-20 20 MHz 10 bit 18 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F785 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 8-Bit MCU 14KB Flash 512B RAM 2 10bit AD 60A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 512 B PDIP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16LF155x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 8-BIT MCU, 7KB Flash 512B RAM, 10-BIT AD 303A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F157x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 8K Word Flash 1024B RAM,10-bit ADC 146A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F170x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced XLP 230A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 2.3 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F182x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 8KB Flash 512 RAM 15 I/O 10-B ADC USB 2.0 221A magazzino
Min: 1
Mult.: 1

PIC18 8 kB 512 B PDIP-20 48 MHz 10 bit 15 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash 768 RAM15 I/O 10-B ADC USB 2.0 267A magazzino
Min: 1
Mult.: 1

PIC18 16 kB 768 B PDIP-20 48 MHz 10 bit 15 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube
Microchip Technology Microcontrollori a 8 bit - MCU Op Amp, 32KB Flash, 2K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C 505A magazzino
Min: 1
Mult.: 1

PIC18 32 kB 2 kB PDIP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F04/05/14/15Q41 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash, 4K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C 249A magazzino
Min: 1
Mult.: 1

RISC 64 kB 4 kB PDIP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F06/16Q40 Tube
Microchip Technology Microcontrollori a 8 bit - MCU Op Amp, 64KB Flash, 4K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C 61A magazzino
Min: 1
Mult.: 1

PIC18 64 kB 4 kB PDIP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F06/16Q41 Tube
Microchip Technology Microcontrollori a 8 bit - MCU Op Amp, 64KB Flash, 4K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C 166A magazzino
Min: 1
Mult.: 1

PIC18 64 kB 4 kB PDIP-20 64 MHz 12 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F06/16Q41 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 16 KB Flash768 RAM 15 I/O 10-Bit ADC 219A magazzino
Min: 1
Mult.: 1

PIC18 16 kB 768 B PDIP-20 48 MHz 10 bit 18 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 2kB Flash 0.128kB EEPROM 18 I/O Pins 280A magazzino
Min: 1
Mult.: 1

AVR 2 kB 128 B PDIP-20 20 MHz No ADC 18 I/O 2.7 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtiny2313 Tube

Microchip Technology Microcontrollori a 8 bit - MCU AVR 4KB FL 256B SRAM 256B 20MHz 1.8-5.5V 388A magazzino
Min: 1
Mult.: 1

AVR 4 kB 256 B PDIP-20 20 MHz No ADC 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtiny4313 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 397A magazzino
57219/10/2026 previsto
Min: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-20 32 MHz 10 bit 17 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F15213/14/23/24/43/59 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 1KB RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode 75A magazzino
Min: 1
Mult.: 1

PDIP-20 PIC16F15225/45 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 326A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 782A magazzino
Min: 1
Mult.: 1

RISC 7 kB 512 B PDIP-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F18114/15/24/25/44/45 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 8-Bit MCU, 7KB Flash 512B RAM, 256B EE 530A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 460A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F183xx AEC-Q100 Tube