PDIP-20 Microcontrollori a 8 bit - MCU

Risultati: 257
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Nucleo Dimensioni memoria di programma Dimensioni RAM dati Package/involucro Frequenza di clock massima Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Larghezza bus dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione

Microchip Technology Microcontrollori a 8 bit - MCU 2kB Flash 0.128kB EEPROM 18 I/O Pins 1.152A magazzino
Min: 1
Mult.: 1

AVR 2 kB 128 B PDIP-20 10 MHz No ADC 18 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtiny2313 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 8K Flash;512B EEPROM 512B SRAM;16 IO Pins 1.281A magazzino
Min: 1
Mult.: 1

AVR 8 kB 512 B PDIP-20 20 MHz 10 bit 16 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtinyx61A Tube

Microchip Technology Microcontrollori a 8 bit - MCU 2kB Flash 128B RAM 24MHz 2.7V-6.0V 1.458A magazzino
Min: 1
Mult.: 1

8051 2 kB 128 B PDIP-20 24 MHz No ADC 15 I/O 4 V 6 V Through Hole 8 bit - 40 C + 85 C 89C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 802A magazzino
Min: 1
Mult.: 1

RISC 7 kB 512 B PDIP-20 32 MHz 12 bit 12 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F18114/15/24/25/44/45 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 753A magazzino
Min: 1
Mult.: 1

RISC 14 kB 1 kB PDIP-20 32 MHz 12 bit 12 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F18114/15/24/25/44/45 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 14KB FL 1KBRAM 32MHz 18I/0 Enhanced Mid 674A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F182x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 887A magazzino
1.36412/10/2026 previsto
Min: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F18444 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1.190A magazzino
Min: 1
Mult.: 1

RISC 32 kB 2.3 kB PDIP-20 64 MHz 10 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F45Q10 Tube

Microchip Technology Microcontrollori a 8 bit - MCU SINGLE CYCLE 4K FLASH-20MHZ 2.4-5.5V 254A magazzino
1.13414/08/2026 previsto
Min: 1
Mult.: 1

8051 4 kB 256 B PDIP-20 20 MHz No ADC 15 I/O 2.4 V 5.5 V Through Hole 8 bit - 40 C + 85 C 89LP Tube

Microchip Technology Microcontrollori a 8 bit - MCU 2kB Flash 128B EE 128B SRAM 388A magazzino
Min: 1
Mult.: 1

AVR 2 kB 128 B PDIP-20 16 MHz 10 bit 16 I/O 4.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtiny26 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 2K Flash;125B EEPROM 128B SRAM;16 IO Pins 448A magazzino
Min: 1
Mult.: 1

AVR 2 kB 128 B PDIP-20 20 MHz 10 bit 16 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C ATtinyx61A Tube

Microchip Technology Microcontrollori a 8 bit - MCU 7KB 256 RAM 16 I/O 171A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 256 B PDIP-20 20 MHz 12 bit 16 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C771 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 1.75KB 128RAM 16 I/O 11A magazzino
Min: 1
Mult.: 1

PIC16 1.75 kB 128 B PDIP-20 20 MHz 8 bit 16 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C78x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 14 KB Flash 1kB RAM 48 MHz Int 268A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 48 MHz 10 bit 17 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F145x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 7KB FLASH 256B RAM 18 I/O 10-BIT ADC 3V 372A magazzino
Min: 1
Mult.: 1

PIC16 4 kB 256 B PDIP-20 20 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F150x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 14KB FLASH 512B RAM 18 I/O 10-BIT ADC 3V 309A magazzino
Min: 1
Mult.: 1

PIC16 8 kB 512 B PDIP-20 20 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F150x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 14KB FLASH 512B RAM 416A magazzino
Min: 1
Mult.: 1

PIC16 8 kB 512 B PDIP-20 20 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F150x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2 EUSART, SPI/I2C 190A magazzino
48407/09/2026 previsto
Min: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 12A magazzino
44007/09/2026 previsto
Min: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC 414A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-20 32 MHz 10 bit 18 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F161x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 8bit MCU 20 PDIP 14KB Flash, 1K RAM 289A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F161x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 4K Wrd Flsh 512B RAM Hi-Spd Comp 10B ADC 113A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F170x AEC-Q100 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 8-Bit MCU, 7KB Flash 512 RAM 10bit DAC 324A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-20 32 MHz 10 bit 18 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F176x AEC-Q100 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 8-Bit MCU 14KB Flash 1KB RAM 10bit DAC 365A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F176x AEC-Q100 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 7 KB Flash 256b RAM 32 MHz Int. Osc 404A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 256 B PDIP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F182x Tube