Through Hole Tube Microcontrollori a 8 bit - MCU

Risultati: 1.770
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Nucleo Dimensioni memoria di programma Dimensioni RAM dati Package/involucro Frequenza di clock massima Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Larghezza bus dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione

Microchip Technology Microcontrollori a 8 bit - MCU 14KB Flash, 128EE, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 629A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-8 32 MHz 10 bit 6 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C Tube
Microchip Technology Microcontrollori a 8 bit - MCU 8-Bit MCU 56KB Flash 4KB RAM 256B EE CIP 3.182A magazzino
Min: 1
Mult.: 1

PIC16 56 kB 4 kB PDIP-40 32 MHz 10 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F1887x AEC-Q100 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 3K 72 RAM 20 I/O 1.288A magazzino
Min: 1
Mult.: 1

PIC16 3 kB 72 B PDIP-28 20 MHz No ADC 20 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F5x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 3KB 72 RAM 20 I/O 2.326A magazzino
Min: 1
Mult.: 1

PIC16 3 kB 72 B SPDIP-28 20 MHz No ADC 20 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F5x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14 KB Flash 18V-55V 16 MHz Int Osc 782A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 368 B SPDIP-28 16 MHz 8 bit 25 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F72x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB 368 RAM 16 I/O 424A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 368 B PDIP-18 20 MHz No ADC 16 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F8x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 4KB Flash 256 RAM 333A magazzino
Min: 1
Mult.: 1

PIC18 4 kB 256 B PDIP-18 40 MHz 10 bit 16 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F1x30 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash, 2KB RAM, 1KB EEPROM, 12b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1.373A magazzino
Min: 1
Mult.: 1

PIC18 32 kB 2 kB PDIP-40 64 MHz 12 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F25/45/55Q43 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 128KB Flash, 8KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1.446A magazzino
Min: 1
Mult.: 1

PIC18 128 kB 8 kB PDIP-40 64 MHz 12 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F4xK42 Tube
Microchip Technology Microcontrollori a 8 bit - MCU CAN-FD,128KB Flash,13KB RAM,1KB EE,12-bit ADC3, DAC, DSM, PWMS, CIPS, I2C/SPI, 911A magazzino
Min: 1
Mult.: 1

RISC 128 kB 12.8 kB PDIP-40 64 MHz 12 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F27/47/57Q84 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB 1536 RAM 23I/O 324A magazzino
Min: 1
Mult.: 1

PIC18 32 kB 1.5 kB SPDIP-28 40 MHz 10 bit 23 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Fxx2 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 3KB 72 RAM 20 I/O 741A magazzino
Min: 1
Mult.: 1

PIC16 2 kB 72 B PDIP-28 40 MHz No ADC 20 I/O 4.5 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C5x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 7KB 192 RAM 22 I/O 280A magazzino
Min: 1
Mult.: 1

PIC16 4 kB 192 B PDIP-28 4 MHz No ADC 22 I/O 3.65 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)C6x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 28KB Flash 1024B RAM 10-bit 1.8-5.5V 1.152A magazzino
Min: 1
Mult.: 1

PIC16 16 kB 1 kB PDIP-40 20 MHz 10 bit 36 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F151x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC 2.563A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 512 B PDIP-14 32 MHz 10 bit 12 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F161x Tube
Microchip Technology Microcontrollori a 8 bit - MCU 14K FL 1KB RAM 32MHz 16I/0 Enhance Mid 4.323A magazzino
Min: 1
Mult.: 1

PIC16 14 kB 1 kB PDIP-18 32 MHz 10 bit 16 I/O 2.5 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16(L)F1847 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 8-Bit MCU 28KB Flash 2KB RAM 256B EE CIP 713A magazzino
Min: 1
Mult.: 1

PIC16 28 kB 2 kB PDIP-40 32 MHz 10 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F1887x AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 7KB 192 RAM 33 I/O 785A magazzino
Min: 1
Mult.: 1

PIC16 7 kB 192 B PDIP-40 20 MHz 8 bit 33 I/O 4 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16(L)F7x Tube

Microchip Technology Microcontrollori a 8 bit - MCU 16KBFlash 512byteRAM 256bytesEEPROM 597A magazzino
Min: 1
Mult.: 1

PIC18 16 kB 512 B PDIP-20 64 MHz 10 bit 17 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F1xK22 Tube
Microchip Technology Microcontrollori a 8 bit - MCU Op Amp, 16KB Flash, 1K RAM, 512 EEPROM, 12b ADCC, 8b DAC, DMA, 16-bit PWM, PPS, UART, SPI/I2C 3.215A magazzino
Min: 1
Mult.: 1

PIC18 16 kB 1 kB PDIP-20 64 MHz 12 bit 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F04/05/14/15Q41 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XL 1.818A magazzino
Min: 1
Mult.: 1

PIC18 64 kB 3.8 kB SPDIP-28 48 MHz 10 bit 25 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F2xK22 Tube

Microchip Technology Microcontrollori a 8 bit - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 694A magazzino
Min: 1
Mult.: 1

PIC18 64 kB 3.56 kB SPDIP-28 64 MHz 12 bit 24 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18(L)F2xK80 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 2.078A magazzino
Min: 1
Mult.: 1

PIC18 32 kB 2 kB PDIP-40 64 MHz 10 bit 36 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4xK40 AEC-Q100 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 64KB 3968 RAM 36 I/O 639A magazzino
Min: 1
Mult.: 1

PIC18 64 kB 3.87 kB PDIP-40 40 MHz 10 bit 25 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F4x1x Tube
Microchip Technology Microcontrollori a 8 bit - MCU CAN-FD, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP,CWG, HLT, WWDT 501A magazzino
Min: 1
Mult.: 1

RISC 64 kB 8 kB PDIP-8 64 MHz 12 bit 36 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC18F26/46/56Q84 Tube