Microchip PIC18F44/45/54/55Q71 Serie Microcontrollori a 8 bit - MCU

Risultati: 18
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Nucleo Dimensioni memoria di programma Dimensioni RAM dati Package/involucro Frequenza di clock massima Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Larghezza bus dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Confezione
Microchip Technology PIC18F54Q71T-I/6LX
Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit 3.295A magazzino
Min: 1
Mult.: 1
Nastrati: 3.300

PIC18 16 kB 1 kB VQFN-48 44 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C PIC18F44/45/54/55Q71 Reel, Cut Tape, MouseReel
Microchip Technology PIC18F55Q71T-I/6LX
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash, 2KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit 3.300A magazzino
Min: 1
Mult.: 1
Nastrati: 3.300

PIC18 32 kB 2 kB VQFN-48 44 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C PIC18F44/45/54/55Q71 Reel, Cut Tape, MouseReel
Microchip Technology PIC18F44Q71T-I/MP
Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit 3.280A magazzino
Min: 1
Mult.: 1
Nastrati: 3.300

PIC18 1 kB QFN-40 37 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C PIC18F44/45/54/55Q71 Reel, Cut Tape, MouseReel
Microchip Technology PIC18F44Q71T-I/PT
Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit 1.178A magazzino
Min: 1
Mult.: 1
Nastrati: 1.200

PIC18 1 kB TQFP-44 37 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C PIC18F44/45/54/55Q71 Reel, Cut Tape, MouseReel
Microchip Technology PIC18F45Q71T-I/MP
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash, 2KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit 3.180A magazzino
Min: 1
Mult.: 1
Nastrati: 3.300

PIC18 32 kB 2 kB QFN-40 37 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C PIC18F44/45/54/55Q71 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with comp 397A magazzino
Min: 1
Mult.: 1

PIC18 16 kB 1 kB QFN-40 64 MHz 12 bit 37 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F44/45/54/55Q71 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with comp 360A magazzino
Min: 1
Mult.: 1

PIC18 16 kB 1 kB PDIP-40 64 MHz 12 bit 37 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F44/45/54/55Q71 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with comp 428A magazzino
Min: 1
Mult.: 1

PIC18 32 kB 2 kB QFN-40 64 MHz 12 bit 37 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F44/45/54/55Q71 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with comp 345A magazzino
Min: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-44 64 MHz 12 bit 37 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F44/45/54/55Q71 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with comp 498A magazzino
Min: 1
Mult.: 1

PIC18 16 kB 1 kB TQFP-44 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F44/45/54/55Q71 Tray
Microchip Technology PIC18F45Q71T-I/PT
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash, 2KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit 1.200A magazzino
Min: 1
Mult.: 1
Nastrati: 1.200

PIC18 32 kB 2 kB TQFP-44 37 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C PIC18F44/45/54/55Q71 Reel, Cut Tape, MouseReel
Microchip Technology PIC18F54Q71T-I/PT
Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit 1.600A magazzino
Min: 1
Mult.: 1
Nastrati: 1.600

PIC18 16 kB 1 kB TQFP-44 44 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C PIC18F44/45/54/55Q71 Reel, Cut Tape, MouseReel
Microchip Technology PIC18F55Q71T-I/PT
Microchip Technology Microcontrollori a 8 bit - MCU 32KB Flash, 2KB RAM, 2x OPA, 12-bit differential ADCC with computation, 8/10-bit 1.600A magazzino
Min: 1
Mult.: 1
Nastrati: 1.600

PIC18 32 kB 2 kB TQFP-44 44 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C PIC18F44/45/54/55Q71 Reel, Cut Tape, MouseReel
Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with comp 427A magazzino
Min: 1
Mult.: 1

PIC18 16 kB 1 kB VQFN-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F44/45/54/55Q71 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with comp 427A magazzino
Min: 1
Mult.: 1

PIC18 32 kB 2 kB VQFN-48 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F44/45/54/55Q71 Tube
Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with comp 500A magazzino
Min: 1
Mult.: 1

PIC18 32 kB 2 kB TQFP-44 64 MHz 12 bit 44 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F44/45/54/55Q71 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with comp Tempo di consegna, se non a magazzino 5 settimane
Min: 640
Mult.: 640

PIC18 16 kB 1 kB TQFP-44 64 MHz 12 bit 37 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F44/45/54/55Q71 Tray
Microchip Technology Microcontrollori a 8 bit - MCU 16KB Flash, 1KB RAM, 2x OPA, 12-bit differential ADCC with comp Tempo di consegna, se non a magazzino 6 settimane
Min: 350
Mult.: 350

PIC18 32 kB 2 kB PDIP-40 64 MHz 12 bit 37 I/O 1.8 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18F44/45/54/55Q71 Tube