PIC Microcontrollori a 16 bit - MCU

Risultati: 1.214
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Nucleo Dimensioni memoria di programma Dimensioni RAM dati Package/involucro Frequenza di clock massima Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Larghezza bus dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione

Microchip Technology Microcontrollori a 16 bit - MCU 16KB FLASH 1KB RAM 3V 10-BIT ADC 164A magazzino
Min: 1
Mult.: 1

PIC24F 16 kB 1 kB PDIP-20 32 MHz 10 bit 18 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FxxKL40x AEC-Q100 Tube
Microchip Technology Microcontrollori a 16 bit - MCU 16KB FLASH 1KB RAM 3V 10-BIT ADC 193A magazzino
Min: 1
Mult.: 1

PIC24F 16 kB 1 kB SPDIP-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FxxKL40x AEC-Q100 Tube
Microchip Technology Microcontrollori a 16 bit - MCU 16KB FLASH 1KB RAM 3V 10-BIT ADC 107A magazzino
Min: 1
Mult.: 1

PIC24F 16 kB 1 kB SSOP-28 32 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKL40x AEC-Q100 Tube

Microchip Technology Microcontrollori a 16 bit - MCU 16B MCU,16KB 2KBRAM DACs OpAmps CompCLC 321A magazzino
Min: 1
Mult.: 1

PIC24F 16 kB 2 kB SOIC-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKM20x Tube
Microchip Technology Microcontrollori a 16 bit - MCU 16B MCU,16KB 2KBRAM DACs OpAmps CompCLC 9A magazzino
Min: 1
Mult.: 1

PIC24F 16 kB 2 kB QFN-44 32 MHz 12 bit 38 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FxxKM20x Tube

Microchip Technology Microcontrollori a 16 bit - MCU 32KB 2KBRM 512B EE 16MIPS 12b ADC CTMU 14A magazzino
Min: 1
Mult.: 1

PIC24F 32 kB 2 kB SSOP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology Microcontrollori a 16 bit - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 289A magazzino
Min: 1
Mult.: 1

PIC24F 32 kB 2 kB SOIC-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology Microcontrollori a 16 bit - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 2A magazzino
18023/02/2026 previsto
Min: 1
Mult.: 1

PIC24F 32 kB 2 kB SPDIP-28 32 MHz 12 bit 24 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology Microcontrollori a 16 bit - MCU 32KB 2KBRM 512B EE 16MIPS 12b ADC CTMU 61A magazzino
16023/02/2026 previsto
Min: 1
Mult.: 1

PIC24F 32 kB 2 kB TQFP-44 32 MHz 12 bit 39 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24(L)FxxKA30x AEC-Q100 Tray
Microchip Technology Microcontrollori a 16 bit - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 217A magazzino
Min: 1
Mult.: 1

PIC24F 32 kB 2 kB QFN-44 32 MHz 12 bit 39 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube
Microchip Technology Microcontrollori a 16 bit - MCU 16B 64KB Flash I/O 16 MIPS nanoWatt 200A magazzino
Min: 1
Mult.: 1

PIC24F 64 kB 8 kB QFN-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology Microcontrollori a 16 bit - MCU 16B 64KB Flash I/O 16 MIPS nanoWatt 128A magazzino
Min: 1
Mult.: 1

PIC24F 64 kB 8 kB SPDIP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V Through Hole 16 bit - 40 C + 125 C PIC24FJxxGA00x AEC-Q100 Tube

Microchip Technology Microcontrollori a 16 bit - MCU 16b Fam 16MIPS 16KB FL 4096b RAM 21 I/O 93A magazzino
Min: 1
Mult.: 1

PIC24F 16 kB 4 kB SOIC-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology Microcontrollori a 16 bit - MCU 32KB FL 8192b RAM 16MIPS 35I/O 16b Fam 53A magazzino
Min: 1
Mult.: 1

PIC24F 32 kB 8 kB QFN-44 32 MHz 10 bit 35 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology Microcontrollori a 16 bit - MCU 32KB 8192 bytes 16MIPS 21 I/O 65A magazzino
21023/02/2026 previsto
Min: 1
Mult.: 1

PIC24F 32 kB 8 kB SPDIP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube

Microchip Technology Microcontrollori a 16 bit - MCU 32KB 8192 bytes 16MIPS 21 I/O 340A magazzino
Min: 1
Mult.: 1

PIC24F 32 kB 8 kB SOIC-28 32 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology Microcontrollori a 16 bit - MCU 16b Fam 16 MIPS 48KB FL 8192b RAM 35 I/O 307A magazzino
Min: 1
Mult.: 1

PIC24F 48 kB 8 kB TQFP-44 32 MHz 10 bit 35 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tray
Microchip Technology Microcontrollori a 16 bit - MCU 64KB 8192 bytes 16MIPS 21 I/O 304A magazzino
Min: 1
Mult.: 1

PIC24F 64 kB 8 kB SPDIP-28 32 MHz 10 bit 21 I/O 2 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FJxxGA00x AEC-Q100 Tube
Microchip Technology Microcontrollori a 16 bit - MCU 16b Family 16 MIPS 64KB Flash 8192b RAM 170A magazzino
Min: 1
Mult.: 1

PIC24F 64 kB 8 kB QFN-44 32 MHz 10 bit 35 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 125 C PIC24FJxxGA00x AEC-Q100 Tube

Microchip Technology Microcontrollori a 16 bit - MCU 16B MCU,8KB 1KBRAM 12bADC CompCLC 308A magazzino
Min: 1
Mult.: 1

PIC24F 8 kB 1 kB SSOP-20 32 MHz 12 bit 18 I/O 2 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C PIC24FVxxKM10x Tube

Microchip Technology Microcontrollori a 16 bit - MCU 16KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 108A magazzino
Min: 1
Mult.: 1

PIC24F 16 kB 2 kB PDIP-20 32 MHz 12 bit 17 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FVxxKA30x Tube

Microchip Technology Microcontrollori a 16 bit - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 66A magazzino
Min: 1
Mult.: 1

PIC24F 32 kB 2 kB PDIP-20 32 MHz 12 bit 17 I/O 2 V 5.5 V Through Hole 16 bit - 40 C + 85 C PIC24FVxxKA30x Tube
Microchip Technology Microcontrollori a 16 bit - MCU 16B MCU 44LD32KB DMA 40MIPS 188A magazzino
Min: 1
Mult.: 1

PIC24H 32 kB 4 kB QFN-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxGP30x AEC-Q100 Tube
Microchip Technology Microcontrollori a 16 bit - MCU 16B MCU 32KB DMA 40MIPS 238A magazzino
Min: 1
Mult.: 1

PIC24H 32 kB 4 kB TQFP-44 40 MHz 10 bit, 12 bit 35 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxGP30x AEC-Q100 Tray

Microchip Technology Microcontrollori a 16 bit - MCU 16B MCU 28LD64KB DMA 40MIPS 128A magazzino
Min: 1
Mult.: 1

PIC24H 64 kB 8 kB SOIC-28 40 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C PIC24HJxxxGPx02 AEC-Q100 Tube