VQFN-32 Microcontrollori a 16 bit - MCU

Risultati: 87
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Nucleo Dimensioni memoria di programma Dimensioni RAM dati Package/involucro Frequenza di clock massima Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Larghezza bus dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Confezione
Texas Instruments Microcontrollori a 16 bit - MCU Mixed Signal MCU A 5 95-P430G2553IRHB32R A 595-P430G2553IRHB32R 1.168A magazzino
Min: 1
Mult.: 1
: 250

MSP430 16 kB 512 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2553 Reel, Cut Tape, MouseReel
Texas Instruments Microcontrollori a 16 bit - MCU 16 MHz MCU with 64KB FRAM 8KB SRAM com A A 595-SP430FR2476TRHBT 3.435A magazzino
Min: 1
Mult.: 1
: 3.000

MSP430 64.5 kB 8 kB VQFN-32 16 MHz 12 bit 27 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2476 Reel, Cut Tape, MouseReel
Texas Instruments Microcontrollori a 16 bit - MCU 8kB Flash 256B RAM 1 0bit ADC + 1 USART A 595-430F1232IRHBT 1A magazzino
Min: 1
Mult.: 1
: 3.000

MSP430 8 kB 256 B VQFN-32 8 MHz 10 bit 22 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1232 Reel, Cut Tape, MouseReel
Texas Instruments Microcontrollori a 16 bit - MCU 16bit UltLoPwr 4kB F lash 256B RAM A 595 A 595-MSP430F1122IRHBR 250A magazzino
Min: 1
Mult.: 1
: 250

MSP430 4 kB 256 B VQFN-32 8 MHz 10 bit 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1122 Reel, Cut Tape, MouseReel
Texas Instruments Microcontrollori a 16 bit - MCU 16bit UltLoPwr 8kB F lash 256B RAM A 595 A 595-MSP430F1132IRHBR 250A magazzino
Min: 1
Mult.: 1
: 250

MSP430 8 kB 256 B VQFN-32 8 MHz 10 bit 14 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1132 Reel, Cut Tape, MouseReel
Texas Instruments Microcontrollori a 16 bit - MCU 16B Ultra-Lo-Pwr Mic rocntrlr A 595-MSP4 A 595-MSP430F2132TRHBR 295A magazzino
Min: 1
Mult.: 1
: 250

MSP430 8 kB 512 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2132 Reel, Cut Tape, MouseReel
Texas Instruments Microcontrollori a 16 bit - MCU Capacitive Touch MCU with 16 touch IO (2 A 595-MSP430FR2533RHBR 186A magazzino
Min: 1
Mult.: 1
: 250

MSP430 16 kB 2 kB VQFN-32 16 MHz 10 bit 19 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2533 Reel, Cut Tape, MouseReel
Texas Instruments Microcontrollori a 16 bit - MCU Capacitive Touch MCU with 16 touch IO (6 A 595-MSP430FR2633RHBR 77A magazzino
Min: 1
Mult.: 1
: 250

MSP430 16 kB 4 kB VQFN-32 16 MHz 10 bit 19 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2633 Reel, Cut Tape, MouseReel
Texas Instruments Microcontrollori a 16 bit - MCU 16B Mixed Signal MCU A 595-MSP430I2020TR A 595-MSP430I2020TRHBR 240A magazzino
Min: 1
Mult.: 1
: 250

MSP430 16 kB 1 kB VQFN-32 16 MHz 24 bit 16 I/O 2.2 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430I2020 Reel, Cut Tape, MouseReel
Texas Instruments Microcontrollori a 16 bit - MCU 16B Mixed Signal MCU A 595-MSP430I2030TR A 595-MSP430I2030TRHBR 83A magazzino
Min: 1
Mult.: 1
: 250

MSP430 16 kB 1 kB VQFN-32 16 MHz 24 bit 16 I/O 2.2 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430I2030 Reel, Cut Tape, MouseReel
Texas Instruments Microcontrollori a 16 bit - MCU 16B Mixed Signal MCU A 595-MSP430I2031TR A 595-MSP430I2031TRHBR 220A magazzino
Min: 1
Mult.: 1
: 250

MSP430 32 kB 2 kB VQFN-32 16.384 MHz 24 bit 16 I/O 2.2 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430I2031 Reel, Cut Tape, MouseReel
Texas Instruments Microcontrollori a 16 bit - MCU 16B Mixed Signal MCU A 595-MSP430I2040TR A 595-MSP430I2040TRHBR 161A magazzino
Min: 1
Mult.: 1
: 250

MSP430 16 kB 1 kB VQFN-32 16 MHz 24 bit 16 I/O 2.2 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430I2040 Reel, Cut Tape, MouseReel
Texas Instruments Microcontrollori a 16 bit - MCU 16B Mixed Signal MCU A 595-MSP430I2041TR A 595-MSP430I2041TRHBR 47A magazzino
Min: 1
Mult.: 1
: 250

MSP430 32 kB 2 kB VQFN-32 16.384 MHz 24 bit 16 I/O 2.2 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430I2041 Reel, Cut Tape, MouseReel
Texas Instruments Microcontrollori a 16 bit - MCU Mixed Signal MCU A 5 95-P430G2153IRHB32R A 595-P430G2153IRHB32R 33A magazzino
Min: 1
Mult.: 1
: 250

MSP430 1 kB 256 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2153 Reel, Cut Tape, MouseReel
Texas Instruments Microcontrollori a 16 bit - MCU Mixed Signal MCU A 5 95-P430G2203IRHB32R A 595-P430G2203IRHB32R 229A magazzino
Min: 1
Mult.: 1
: 250

MSP430 2 kB 256 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2203 Reel, Cut Tape, MouseReel
Texas Instruments Microcontrollori a 16 bit - MCU Mixed Signal MCU A 5 95-P430G2253IRHB32R A 595-P430G2253IRHB32R 248A magazzino
Min: 1
Mult.: 1
: 250

MSP430 2 kB 256 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2253 Reel, Cut Tape, MouseReel
Texas Instruments Microcontrollori a 16 bit - MCU Mixed Signal MCU A 5 95-P430G2303IRHB32R A 595-P430G2303IRHB32R 112A magazzino
Min: 1
Mult.: 1
: 250

MSP430 4 kB 256 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2303 Reel, Cut Tape, MouseReel
Texas Instruments Microcontrollori a 16 bit - MCU Mixed Signal MCU A 5 95-P430G2333IRHB32R A 595-P430G2333IRHB32R 488A magazzino
Min: 1
Mult.: 1
: 250

MSP430 4 kB 256 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2333 Reel, Cut Tape, MouseReel
Texas Instruments Microcontrollori a 16 bit - MCU Mixed Signal MCU A 5 95-P430G2403IRHB32R A 595-P430G2403IRHB32R 60A magazzino
Min: 1
Mult.: 1
: 250

MSP430 8 kB 512 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2403 Reel, Cut Tape, MouseReel
Texas Instruments Microcontrollori a 16 bit - MCU Mixed Signal MCU A 5 95-P430G2433IRHB32R A 595-P430G2433IRHB32R 250A magazzino
Min: 1
Mult.: 1
: 250

MSP430 8 kB 512 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2433 Reel, Cut Tape, MouseReel
Texas Instruments Microcontrollori a 16 bit - MCU Mixed Signal MCU A 5 95-P430G2453IRHB32R A 595-P430G2453IRHB32R 243A magazzino
Min: 1
Mult.: 1
: 250

MSP430 8 kB 512 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2453 Reel, Cut Tape, MouseReel
Texas Instruments Microcontrollori a 16 bit - MCU Mixed Signal MCU A 5 95-P430G2513IRHB32R A 595-P430G2513IRHB32R 248A magazzino
Min: 1
Mult.: 1
: 250

MSP430 16 kB 512 B VQFN-32 16 MHz No ADC 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2513 Reel, Cut Tape, MouseReel
Texas Instruments Microcontrollori a 16 bit - MCU Mixed Signal MCU A 5 95-P430G2533IRHB32R A 595-P430G2533IRHB32R 160A magazzino
Min: 1
Mult.: 1
: 250

MSP430 16 kB 512 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2533 Reel, Cut Tape, MouseReel
Texas Instruments Microcontrollori a 16 bit - MCU 24 MHz 105 C integra ted analog microcon A 595-SP430FR2353TRSMR 119A magazzino
Min: 1
Mult.: 1
: 250

MSP430 16 kB 32 kB VQFN-32 24 MHz 12 bit 28 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2353 Reel, Cut Tape, MouseReel
Texas Instruments Microcontrollori a 16 bit - MCU 24-MHz 105-C integra ted analog microcon A 595-SP430FR2355TRSMR 294A magazzino
Min: 1
Mult.: 1
: 250

MSP430 16 kB 32 kB VQFN-32 24 MHz 12 bit 28 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430FR2355 Reel, Cut Tape, MouseReel