Through Hole Tube Microcontrollori a 16 bit - MCU

Risultati: 140
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Nucleo Dimensioni memoria di programma Dimensioni RAM dati Package/involucro Frequenza di clock massima Risoluzione ADC Numero di I/O Tensione di alimentazione - Min. Tensione di alimentazione - Max. Stile di montaggio Larghezza bus dati Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
Microchip Technology Microcontrollori a 16 bit - MCU 16B MCU 512KB Flsh 48KB RAM OpAmp Cmptr 19A magazzino
Min: 1
Mult.: 1

PIC24E 512 kB 48 kB SPDIP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube
Microchip Technology Microcontrollori a 16 bit - MCU 16 Bit MCU 64KB FL 8KBRM 60MHz 28P PTG 37A magazzino
Min: 1
Mult.: 1

PIC24E 64 kB 8 kB SPDIP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube

Microchip Technology Microcontrollori a 16 bit - MCU 4KB FLASH 512B RAM 34A magazzino
Min: 1
Mult.: 1

PIC24F 4 kB 512 B PDIP-14 32 MHz 10 bit 12 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24F04KL10x AEC-Q100 Tube
Microchip Technology Microcontrollori a 16 bit - MCU 32KB 2KBRM 512B EEP 16MIPS 12b ADC CTMU 118A magazzino
Min: 1
Mult.: 1

PIC24F 32 kB 2 kB PDIP-20 32 MHz 12 bit 18 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24(L)FxxKA30x AEC-Q100 Tube

Microchip Technology Microcontrollori a 16 bit - MCU 16bt Mtr Ctrl 16MIPS 16KB FL 1KB RAM 103A magazzino
Min: 1
Mult.: 1

PIC24F 16 kB 1 kB PDIP-20 32 MHz 10 bit 15 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24FJxxMC10x AEC-Q100 Tube

Microchip Technology Microcontrollori a 16 bit - MCU 16B MCU,8KB 1KBRAM 12bADC CompCLC 13A magazzino
Min: 1
Mult.: 1

PIC24F 8 kB 1 kB PDIP-20 32 MHz 12 bit 18 I/O 2 V 5.5 V Through Hole 16 bit - 40 C + 85 C PIC24FVxxKM10x Tube
Texas Instruments Microcontrollori a 16 bit - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM 462A magazzino
Min: 1
Mult.: 1

MSP430 1 kB 128 B PDIP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 105 C MSP430F2001 Tube
Texas Instruments Microcontrollori a 16 bit - MCU Mixed Signal Micro c ontroller 89A magazzino
Min: 1
Mult.: 1

MSP430 2 kB 256 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2232 Tube
Texas Instruments Microcontrollori a 16 bit - MCU Mixed Signal MCU 250A magazzino
Min: 1
Mult.: 1

MSP430 8 kB 512 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2453 Tube
Microchip Technology Microcontrollori a 16 bit - MCU 16B MCU 512KB Flsh 48KB RAM MCPWM QEI 49A magazzino
Min: 1
Mult.: 1

PIC24E 512 kB 48 kB SPDIP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24EPxxxMC20x AEC-Q100 Tube

Microchip Technology Microcontrollori a 16 bit - MCU 32KB 2KBRM 512B EE 16Mp 12b ADC CTMU 5V 60A magazzino
Min: 1
Mult.: 1

PIC24F 32 kB 2 kB PDIP-20 32 MHz 12 bit 17 I/O 2 V 5.5 V Through Hole 16 bit - 40 C + 125 C PIC24FVxxKA30x Tube
Texas Instruments Microcontrollori a 16 bit - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM 249A magazzino
Min: 1
Mult.: 1

MSP430 1 kB 128 B PDIP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 105 C MSP430F2002 Tube
Texas Instruments Microcontrollori a 16 bit - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM 384A magazzino
Min: 1
Mult.: 1

MSP430 1 kB 128 B PDIP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 105 C MSP430F2002 Tube
Texas Instruments Microcontrollori a 16 bit - MCU 16-Bit Ultra Low Pwr 1kB Flash 128B RAM 285A magazzino
Min: 1
Mult.: 1

MSP430 1 kB 128 B PDIP-14 16 MHz 16 bit 10 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 105 C MSP430F2003 Tube
Texas Instruments Microcontrollori a 16 bit - MCU 16-Bit Ultra Low Pwr 1kB Flash 2kB RAM 523A magazzino
Min: 1
Mult.: 1

MSP430 2 kB 128 B PDIP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 105 C MSP430F2011 Tube
Texas Instruments Microcontrollori a 16 bit - MCU 16-Bit Ultra Low Pwr 1kB Flash 2kB RAM 21A magazzino
Min: 1
Mult.: 1

MSP430 2 kB 128 B PDIP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 105 C MSP430F2012 Tube
Texas Instruments Microcontrollori a 16 bit - MCU Mixed Signal MCU 57A magazzino
Min: 1
Mult.: 1

MSP430 1 kB 256 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2153 Tube
Texas Instruments Microcontrollori a 16 bit - MCU Ultra Low Pwr Micro controller 447A magazzino
Min: 1
Mult.: 1

MSP430 2 kB 128 B PDIP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2201 Tube
Texas Instruments Microcontrollori a 16 bit - MCU Mixed Signal Micro c ontroller 136A magazzino
Min: 1
Mult.: 1

MSP430 2 kB 256 B PDIP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2202 Tube
Texas Instruments Microcontrollori a 16 bit - MCU Mixed Signal MCU 432A magazzino
Min: 1
Mult.: 1

MSP430 2 kB 256 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2203 Tube
Texas Instruments Microcontrollori a 16 bit - MCU Mixed Signal MCU 397A magazzino
Min: 1
Mult.: 1

MSP430 2 kB 256 B PDIP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2213 Tube
Texas Instruments Microcontrollori a 16 bit - MCU Mixed Signal Micro c ontroller 181A magazzino
Min: 1
Mult.: 1

MSP430 4 kB 256 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2332 Tube
Texas Instruments Microcontrollori a 16 bit - MCU Mixed Signal Micro c ontroller 35A magazzino
Min: 1
Mult.: 1

MSP430 4 kB 256 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2352 Tube
Texas Instruments Microcontrollori a 16 bit - MCU Mixed Signal Micro c ontroller 288A magazzino
Min: 1
Mult.: 1

MSP430 8 kB 256 B PDIP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2402 Tube
Microchip Technology Microcontrollori a 16 bit - MCU 16b MCU 64KB 8KBRAM 60MHz 28P PTG CTMU Tempo di consegna, se non a magazzino 6 settimane
Min: 225
Mult.: 15

PIC24E 64 kB 8 kB SPDIP-28 60 MHz 10 bit, 12 bit 21 I/O 3 V 3.6 V Through Hole 16 bit - 40 C + 85 C PIC24EPxxxGP20x AEC-Q100 Tube