Tube IGBTs

Risultati: 1.403
Seleziona Immagine Codice Produttore Descrizione Scheda dati Disponibilità Prezzi (EUR) Filtra i risultati nella tabella per prezzo unitario in base alla quantità. Qtà RoHS Modello ECAD Tecnologia Package/involucro Stile di montaggio Configurazione Tensione collettore-emettitore VCEO Max Tensione di saturazione collettore-emettitore Tensione gate-emettitore massima Collettore a corrente continua a 25 °C Pd - Dissipazione di potenza Temperatura di lavoro minima Temperatura di lavoro massima Serie Qualifica Confezione
IXYS IGBTs 1700V 25A 630A magazzino
Min: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 1.7 kV 3.3 V - 20 V, 20 V 40 A 250 W - 55 C + 150 C IXBH16N170 Tube

IXYS IGBTs PLUS247 2500V 25A IGBT 199A magazzino
Min: 1
Mult.: 1

Si TO-247-3 Through Hole Single 2.5 kV 3.3 V - 20 V, 20 V 55 A 300 W - 55 C + 150 C Very High Voltage Tube

IXYS IGBTs 32 Amps 1700 V 3.5 V Rds 379A magazzino
Min: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 1.7 kV 3.5 V - 20 V, 20 V 32 A 190 W - 55 C + 150 C IXGH16N170 Tube
IXYS IGBTs 1700V/108A High Voltage XPT IGBT 314A magazzino
Min: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 1.7 kV 4 V - 20 V, 20 V 100 A 937 W - 55 C + 175 C High Voltage Tube
IXYS IGBTs SOT227 1200V 110A GENX4 320A magazzino
Min: 1
Mult.: 1

Si SOT-227B-4 Screw Mount Single 1.2 kV 1.8 V - 20 V, 20 V 275 A 830 W - 55 C + 175 C Trench Tube
IXYS IGBTs TO268 1200V 85A XPT 475A magazzino
Min: 1
Mult.: 1

Si D3PAK-3 (TO-268-3) SMD/SMT Single 1.2 kV 1.8 V - 20 V, 20 V 300 A 1.15 kW - 55 C + 175 C Trench Tube
ROHM Semiconductor IGBTs 10 s Short-Circuit Tolerance, 1200V 25A, Field Stop Trench IGBT 721A magazzino
Min: 1
Mult.: 1

Si TO-247N-3 Through Hole Single 1.2 kV 2.1 V 30 V 50 A 395 W - 40 C + 175 C Tube
ROHM Semiconductor IGBTs 10 s Short-Circuit Tolerance, 1200V 40A, Field Stop Trench IGBT 870A magazzino
Min: 1
Mult.: 1

Si TO-247N-3 Through Hole Single 1.2 kV 2.1 V 30 V 80 A 555 W - 40 C + 175 C Tube
ROHM Semiconductor IGBTs 5s Short-Circuit Tolerance, 650V 20A, FRD Built-in, TO-220NFM, Field Stop Trench IGBT 932A magazzino
Min: 1
Mult.: 1

Si TO-220NFM-3 Through Hole Single 650 V 2.1 V 30 V 17 A 39 W - 40 C + 175 C Tube

onsemi IGBTs 650V 75A FS4 HYBRID IGBT 447A magazzino
Min: 1
Mult.: 1

SiC TO-247-3 Through Hole Single 650 V 1.6 V - 20 V, 20 V 80 A 375 W - 55 C + 175 C AFGHL75T65SQDC Tube
Infineon Technologies IGBTs IGBT PRODUCTS 1.135A magazzino
Min: 1
Mult.: 1

Si TO-247-4 Through Hole Single 650 V 1.1 V - 20 V, 20 V 100 A 536 W - 40 C + 175 C TRENCHSTOP 5 L5 Tube
IXYS IGBTs BIMOSFETS 1700V 60A 219A magazzino
Min: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.7 kV 2.5 V - 20 V, 20 V 60 A 250 W - 55 C + 150 C IXBH24N170 Tube

IXYS IGBTs 32 Amps 1200V 295A magazzino
Min: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 1.2 kV 2.35 V - 20 V, 20 V 75 A 300 W - 55 C + 150 C IXGH32N120 Tube

IXYS IGBTs 50 Amps 900V 2.7 Rds 291A magazzino
Min: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 900 V - 20 V, 20 V - 55 C + 150 C IXGH50N90 Tube
IXYS IGBTs TO247 2500V 16A IGBT 287A magazzino
Min: 1
Mult.: 1

Si TO-247HV-3 Through Hole Single 2.5 kV 4 V - 20 V, 20 V 38 A 500 W - 55 C + 175 C Tube
IXYS IGBTs 650V/130A XPTI C3-Class TO-247 374A magazzino
Min: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 650 V 2.1 V - 20 V, 20 V 130 A 600 W - 55 C + 175 C IXYH50N65 Tube
IXYS IGBTs XPT IGBT C3-Class 1200V/160A 320A magazzino
Min: 1
Mult.: 1

Si TO-247AD-3 Through Hole Single 1.2 kV 3.2 V - 20 V, 20 V 200 A 1.25 kW - 55 C + 150 C IXYH82N120 Tube
ROHM Semiconductor IGBTs 5s Short-Circuit Tolerance, 650V 25A, FRD Built-in, TO-220NFM, Field Stop Trench IGBT 968A magazzino
Min: 1
Mult.: 1

Si TO-220NFM-3 Through Hole Single 650 V 2.1 V 30 V 21 A 47 W - 40 C + 175 C Tube

onsemi IGBTs FS3 T TO247 40A 65 2.142A magazzino
Min: 1
Mult.: 1
Si TO-247-3 Through Hole Single 650 V 1.85 V - 20 V, 20 V 80 A 267 W - 55 C + 175 C AFGHL40T65SPD AEC-Q101 Tube

onsemi IGBTs 650V50A FS4 IGBT TO-247LL 696A magazzino
Min: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.6 V 20 V 80 A 268 W - 55 C + 175 C AFGHL50T65SQD AEC-Q101 Tube

onsemi IGBTs Hybrid iGBT 650V 50A FS4 with SiC-SBD 900A magazzino
Min: 1
Mult.: 1

SiC TO-247-3 Through Hole Single 650 V 1.6 V - 20 V, 20 V 100 A 268 W - 55 C + 175 C AFGHL50T65SQDC AEC-Q101 Tube

onsemi IGBTs FS4 MID SPEED IGBT 650V 7 432A magazzino
Min: 1
Mult.: 1

Si TO-247-4 Through Hole Single 650 V 1.45 V - 20 V, 20 V 80 A 375 W - 55 C + 175 C FGHL75T65MQDTL4 Tube
STMicroelectronics IGBTs N-Ch 600 Volt 10 Amp 2.719A magazzino
Min: 1
Mult.: 1

Si TO-220-3 FP Through Hole Single 600 V 1.8 V - 20 V, 20 V 20 A 25 W - 55 C + 150 C STGF10NB60SD Tube
STMicroelectronics IGBTs Trench gate field-stop, 650 V, 100 A, high-speed HB2 series IGBT in a TO-247 lon 998A magazzino
Min: 1
Mult.: 1

TO-247-3 Through Hole Single 650 V 1.55 V - 20 V, 20 V 145 A 441 W - 55 C + 175 C Tube
onsemi IGBTs 650V FS Trench IGBT Gen3 290A magazzino
Min: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.5 V - 20 V, 20 V 240 A 882 W - 55 C + 175 C FGY120T65S_F085 AEC-Q101 Tube