Window Analog Comparators

Results: 99
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Analog Comparators Dual, Push/Pull Comparator with POR 2.614In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 2 Channel Push-Pull Window 1.8 V 5.5 V 7 mV - 40 C + 125 C Reel, Cut Tape
Texas Instruments Analog Comparators 20ns single-channel comparator with push 3.074In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull Window 1.8 V 40 V 350 nA 200 nA 4.4 mV 1 nA - 40 C + 125 C TLV3231 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High-Voltage Window Comparator A 595-TPS A 595-TPS3700DSET 16.364In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-6 1 Channel Open Drain 29 us Window 1.8 V 18 V 5.5 uA 40 mA - 40 C + 125 C TPS3700 Reel, Cut Tape, MouseReel

Microchip Technology Analog Comparators Single 1.8V Push/Pull Comparator, E temp 3.000In Stock
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull Window 1.8 V 5.5 V 30 mA 3 mV 5 nA - 40 C + 125 C MCP6561 Reel
Microchip Technology Analog Comparators Automotive, Dual 1.8V Push/Pull Comparator, E temp 3.300In Stock
Min.: 3.300
Mult.: 3.300
: 3.300

SMD/SMT SOIC-8 2 Channel Push-Pull Window 1.8 V 5.5 V 30 mA 3 mV 5 nA - 40 C + 125 C MCP6562 Reel
Texas Instruments Analog Comparators 36V Window Comparato r A 595-TPS3701DDCR A 595-TPS3701DDCR 3.982In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 1 Channel Open Drain 28.1 us Window 1.8 V 36 V 8 uA 10 mA - 40 C + 125 C TPS3701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Micropower precisio n hex comparator 24 A 926-LMV7231SQE/NOPB 445In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT WQFN-24 6 Channel Open Drain 5.6 us Window 2.2 V 5.5 V 60 uA 10 mA 6 mV 5 nA - 40 C + 125 C LMV7231 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Hex Window Compar A 926-LMV7231SQ/NOPB A A 926-LMV7231SQ/NOPB 445In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WQFN-24 6 Channel Open Drain 5.6 us Window 2.2 V 5.5 V 60 uA 10 mA 6 mV 5 nA - 40 C + 125 C LMV7231 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators 8.121In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-8 2 Channel Open Drain 2.5 us Window 2.7 V 16 V 5 uA 20 mA 5 mV 1 pA - 40 C + 125 C TSX393 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 280MHz, 2.9ns Comp Fam w/ R2R Ins & CMOS 836In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOT-23-5 1 Channel CMOS, TTL Window 2.45 V 3.5 V 4.5 mA 22 mA, 30 mA 1.2 mV 2.1 uA - 55 C + 125 C LTC6752 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref 2.181In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 us Window 2 V 11 V 2.1 uA 1.8 mA 3 mV 1 uA - 40 C + 85 C LTC1440 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref 424In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 12 us Window 2 V 11 V 3.5 uA 1.8 mA 3 mV 1 uA - 40 C + 85 C LTC1442 Tube
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref 778In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 12 us Window 2 V 11 V 3.5 uA 1.8 mA 3 mV 1 uA - 40 C + 85 C LTC1442 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultralow Pwr 4x Comps w/ Ref 583In Stock
400Expected 8/27/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us Window 2 V 11 V 8.5 uA 1.8 mA 3 mV 1 uA - 40 C + 85 C LTC1443 Tube
Analog Devices Analog Comparators Ultralow Pwr 4x Comps w/ Ref 544In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us Window 11 V 11 V 8.5 uA 1.8 mA 3 mV 1 uA - 40 C + 85 C LTC1444 Tube
Analog Devices Analog Comparators Nanopower Comp w/ Ref 1.489In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel CMOS, TTL 60 us Window 2 V 11 V 300 nA 1.8 mA 16 mV 1 uA 0 C + 70 C LTC1540 Tube
Analog Devices Analog Comparators Nanopower Comp w/ Ref 767In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 60 us Window 2 V 11 V 300 nA 1.8 mA 12 mV 1 uA 0 C + 70 C LTC1540 Tube
Analog Devices Analog Comparators Nanopower Comp w/ Ref 1.022In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel CMOS, TTL 60 us Window 2 V 11 V 300 nA 1.8 mA 16 mV 1 uA - 40 C + 85 C LTC1540 Tube
Analog Devices Analog Comparators 280MHz, 2.9ns Comp Fam w/ R2R Ins & CMOS 752In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT TSOT-23-5 1 Channel CMOS, TTL 2.9 ns Window 2.45 V 3.5 V 4.5 mA 22 mA 1.2 mV 2.1 uA - 40 C + 125 C LTC6752 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power window com parator with integr A 595-TLV6700DDCR 1.481In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 2 Channel Open Drain Window 1.8 V 18 V 6 uA 40 mA 2 mV 15 nA - 40 C + 125 C TLV6700 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power window com parator with integr 6.600In Stock
9.000Expected 10/1/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-6 2 Channel Open Drain Window 1.8 V 18 V 6 uA 40 mA 2 mV 15 nA - 40 C + 125 C TLV6700 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive low-power window comparator w 6.013In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-6 1 Channel Open Drain Window 1.8 V 18 V 6 uA 40 mA 2 mV 15 nA - 40 C + 125 C TLV6700 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power high volt age window comparato A 595-TLV6710DDCT 3.487In Stock
6.000Expected 9/10/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-6 2 Channel Open Drain 9.9 us Window 1.8 V 36 V 8 uA 40 mA 3 mV 25 nA - 40 C + 125 C TLV6710 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Window Comp for Over & Under Vltg Det A A 595-TPS3700DDCR 2.238In Stock
4.250Expected 8/31/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 1 Channel Open Drain 29 us Window 1.8 V 18 V 5.5 uA 40 mA - 40 C + 125 C TPS3700 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High-Voltage Window Comparator A 595-TPS A 595-TPS3700DSER 2.592In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WSON-6 1 Channel Open Drain 29 us Window 1.8 V 18 V 5.5 uA 40 mA - 40 C + 125 C TPS3700 Reel, Cut Tape, MouseReel